Low

BRITISH GENERAL  FSU  FSU 4-80W FLUORESCENT STARTER

FSU 4-80W FLUORESCENT STARTER - FSU - BRITISH GENERAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


Starter is Kite marked
  • Accessory Type: Starter
  • For Use With: Fluorescent
  • Power Rating: 80W

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1935

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.31 (£0.372)

Save at least £0.15 (£0.18)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £0.31 (£0.372)
5+ £0.28 (£0.336)

Legislation and Environmental


  • Country of Origin: India

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85365007
  • Weight (kg): .006
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
LA02209
AC236PC

AC236PC

--

4' TWIN IP65 FLUORESCENT - AC236PC

4' TWIN IP65 FLUORESCENT; Lamp Base Type:-; Power Rating:72W; Supply Voltage:240VAC; External Length / Height:1270mm; External Width:160mm; Height:1270mm; IP / NEMA Rating:IP65; Lens Material:POLYCARBONATE; Light Source:Fluorescent; Material:Polycarbonat Power Rating : 72W ; SVHC : To Be Advised ; Lamp Base Type : - ; Supply Voltage : 240VAC

LP02268
QTM1

QTM1

OSRAM

QTM1 QT-M 1X26W-42W CONTROL GEAR - QTM1 - OSRAM

QTM1 QT-M 1X26W-42W CONTROL GEAR; Accessory Type:Ballast; For Use With:Fluorescent; SVHC:No SVHC (20-Jun-2013); Length:103mm; Power Rating:42W; Supply Voltage:240VAC SVHC : No SVHC (16-Dec-2013) ; Accessory Type : Ballast ; For Use With : Fluorescent

LA03103
LC8015

LC8015

SHESTO

TASK LAMP, TRI TUBE, FLUORESCENT - LC8015 - SHESTO

TASK LAMP, TRI TUBE, FLUORESCENT; Lamp Base Type:-; Light Source:3 x 14W Energy Saving Tubes; Power Rating:42W; SVHC:No SVHC (20-Jun-2013); Supply Voltage:240V; External Width:110mm; Lead Length:1.50m; Length Max:610mm; Weight:3.3kg Power Rating : 42W ; Light Source : 3 x 14W Energy Saving Tubes ; SVHC : No SVHC (16-Dec-2013) ; Lamp Base Type : - ; Supply Voltage : 240V

LA02332
FS125

FS125

BRITISH GENERAL

FS125 FLUORESCENT STARTER - FS125 - BRITISH GENERAL

FS125 FLUORESCENT STARTER; Accessory Type:Starter; For Use With:Fluorescent; Power Rating:125W SVHC : To Be Advised ; Accessory Type : Starter ; For Use With : Fluorescent

LA02331
FS2

FS2

BRITISH GENERAL

FS2 4-22W FLUORESCENT STARTER - FS2 - BRITISH GENERAL

FS2 4-22W FLUORESCENT STARTER; Accessory Type:Starter; For Use With:Fluorescent; Power Rating:22W SVHC : To Be Advised ; Accessory Type : Starter ; For Use With : Fluorescent

LA02326
EFS120

EFS120

BRITISH GENERAL

ELECTRONIC PULSESTARTER - EFS120 - BRITISH GENERAL

ELECTRONIC PULSESTARTER; Accessory Type:Starter; For Use With:Fluorescent; Supply Voltage:250VAC SVHC : To Be Advised ; Accessory Type : Starter ; For Use With : Fluorescent

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought