Low

EVER READY  601162  BATTERY, ZINC 9V PP9

BATTERY, ZINC 9V PP9 - 601162 - EVER READY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EVER READY
  • Order Code: BT03749
  • Manufacturer Part No 601162

Product Information


9V zinc carbon battery, typically used in lighting applications
  • Battery Capacity: 4500mAh
  • Battery IEC Code: 6F100
  • Battery NEDA Code: -
  • Battery Size Code: PP9
  • Battery Technology: Zinc Carbon
  • Battery Terminals: Snap Contact
  • Battery Voltage: 9V
  • External Depth: 52mm
  • External Diameter: -
  • External Height: 81mm
  • External Width: 66mm
  • SVHC: No SVHC (17-Dec-2014)
  • Weight: 410g
  • Depth: 52mm
  • External Length / Height: 81mm
  • Output Voltage: 9V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1681

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £3.86 (£4.632)

Save at least £3.00 (£3.60)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £3.86 (£4.632)
10+ £3.56 (£4.272)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85068080
  • Weight (kg): .392
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
BTGP1603S
GP1603S-1

GP1603S-1

GP BATTERIES

BATTERY, ZINC CARBON PP9 9V - GP1603S-1 - GP BATTERIES

BATTERY, ZINC CARBON PP9 9V; Battery IEC Code:6F100; Battery NEDA Code:1603; Battery Size Code:PP9; Battery Technology:Zinc Carbon; Battery Voltage:9V; External Depth:52mm; External Height:81mm; External Width:66mm; Depth:52mm; External Length / Height:8 Battery Size Code : PP9 ; SVHC : To Be Advised ; External Height : 81mm ; External Width : 66mm ; Battery NEDA Code : 1603 ; Battery IEC Code : 6F100 ; Battery Technology : Zinc Carbon ; External Depth : 52mm ; Battery Voltage : 9V

BT03397
620466

620466

EVER READY

BATTERY, ZINC SUPER HD C 2PK - 620466 - EVER READY

BATTERY, ZINC SUPER HD C 2PK; Battery Capacity:3800mAh; Battery IEC Code:R14; Battery NEDA Code:14D; Battery Size Code:C; Battery Technology:Zinc Chloride; Battery Voltage:1.5V; External Diameter:26.2mm; External Height:50mm; SVHC:No SVHC (20-Jun-2013) Battery Size Code : C ; External Diameter : 26.2mm ; SVHC : No SVHC (20-Jun-2013) ; External Height : 50mm ; Battery NEDA Code : 14D ; Battery Capacity : 3.8Ah ; Battery IEC Code : R14 ; Battery Technology : Zinc Chloride ; Weight : 16g ; Battery Voltage : 1.5V

BT03396
620464

620464

EVER READY

BATTERY, ZINC SUPER HD AA 4PK - 620464 - EVER READY

BATTERY, ZINC SUPER HD AA 4PK; Battery Capacity:1100mAh; Battery IEC Code:R6; Battery NEDA Code:15D; Battery Size Code:AA; Battery Technology:Zinc Chloride; Battery Voltage:1.5V; External Diameter:14.5mm; External Height:50.5mm; SVHC:No SVHC (20-Jun-2013 Battery Size Code : AA ; External Diameter : 14.5mm ; SVHC : No SVHC (20-Jun-2013) ; External Height : 50.5mm ; Battery NEDA Code : 15D ; Battery Capacity : 1.1Ah ; Battery IEC Code : R6 ; Battery Technology : Zinc Chloride ; Weight : 11g ; Battery Voltage : 1.5V

BT03398
620467

620467

EVER READY

BATTERY, ZINC SUPER HD D 2PK - 620467 - EVER READY

BATTERY, ZINC SUPER HD D 2PK; Battery Capacity:8000mAh; Battery IEC Code:R20; Battery NEDA Code:13D; Battery Size Code:D; Battery Technology:Zinc Chloride; Battery Voltage:1.5V; External Diameter:34.2mm; External Height:61.5mm; SVHC:No SVHC (20-Jun-2013) Battery Size Code : D ; External Diameter : 34.2mm ; SVHC : No SVHC (20-Jun-2013) ; External Height : 61.5mm ; Battery NEDA Code : 13D ; Battery Capacity : 8Ah ; Battery IEC Code : R20 ; Battery Technology : Zinc Chloride ; Weight : 100g ; Battery Voltage : 1.5V

BT03395
622755

622755

EVER READY

BATTERY, ZINC SUPER HD AAA 4PK - 622755 - EVER READY

BATTERY, ZINC SUPER HD AAA 4PK; Battery Capacity:540mAh; Battery IEC Code:R03; Battery NEDA Code:24D; Battery Size Code:AAA; Battery Technology:Zinc Chloride; Battery Voltage:1.5V; External Diameter:10.5mm; External Height:44.5mm; SVHC:No SVHC (20-Jun-20 Battery Size Code : AAA ; External Diameter : 10.5mm ; SVHC : No SVHC (20-Jun-2013) ; External Height : 44.5mm ; Battery NEDA Code : 24D ; Battery Capacity : 540mAh ; Battery IEC Code : R03 ; Battery Technology : Zinc Chloride ; Weight : 8g ; Battery Voltage : 1.5V

BT03399
622754

622754

EVER READY

BATTERY, ZINC SUPER HD 9V 1PK - 622754 - EVER READY

BATTERY, ZINC SUPER HD 9V 1PK; Battery Capacity:400mAh; Battery IEC Code:6F22; Battery NEDA Code:1604D; Battery Size Code:PP3; Battery Technology:Zinc Chloride; Battery Voltage:9V; External Depth:17.5mm; External Height:48.5mm; External Width:26.5mm; SVH Battery Size Code : PP3 ; SVHC : No SVHC (20-Jun-2013) ; External Height : 48.5mm ; External Width : 26.5mm ; Battery NEDA Code : 1604D ; Battery Capacity : 400mAh ; Battery IEC Code : 6F22 ; Battery Technology : Zinc Chloride ; Weight : 35g ; External Depth : 17.5mm ; Battery Voltage : 9V

Back to top

Customers Also Bought