Low

TE CONNECTIVITY / AMP  322335  RING TERMINAL HIGH TEMP M5

RING TERMINAL HIGH TEMP M5; Insulator Material:-; Wire Size AWG Max:14AWG; Cable Diameter Max:2.6mm; Cable Diameter Min:1mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:5mm; StudTab Size:M5; Termi - 322335 - TE CONNECTIVITY  AMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


RING TERMINAL HIGH TEMP M5
  • Insulator Material: -
  • SVHC: No SVHC (16-Jun-2014)
  • Wire Size AWG Max: 14AWG
  • Cable Diameter Max: 2.6mm
  • Cable Diameter Min: 1mm
  • Connector Type: Crimp Terminal
  • Material: Nickel
  • Operating Temperature Max: 650°C
  • Stud Size: 5mm
  • Stud/Tab Size: M5
  • Termination Method: Crimp
  • Wire Area Size Max: 2.6mm²
  • Wire Area Size Min: 1mm²
  • Wire Size: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  In stock


Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: £3.71 (£4.452)

Save at least £2.00 (£2.40)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £3.71 (£4.452)
10+ £3.51 (£4.212)

Legislation and Environmental


  • Tariff No: 85412900
  • Weight (kg): .005
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
MC01791
14CE3-1

14CE3-1

HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr - 14CE3-1 - HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr Contact Voltage AC Max : 240V ; SVHC : No SVHC (17-Dec-2014) ; Operating Force Max : 11.8N ; Contact Current DC Max : 3A ; Contact Voltage DC Max : 28V ; Limit Switch Actuator : Cross Roller Plunger ; Contact Current AC Max : 5A

N/A

 

Price for: Each 1

1+ £46.77 (£56.124) 5+ £46.18 (£55.416) 10+ £45.59 (£54.708)

Buy

Please contact us for latest stock details.

CN04412
322339.

322339.

TE CONNECTIVITY / AMP

RING TERMINAL HIGH TEMP M6; Insulator Material:-; Wire Size AWG Max:14AWG; Cable Diameter Max:2.6mm; Cable Diameter Min:1mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:6mm; StudTab Size:6mm; Term - 322339. - TE CONNECTIVITY AMP

RING TERMINAL HIGH TEMP M6; Insulator Material:-; Wire Size AWG Max:14AWG; Cable Diameter Max:2.6mm; Cable Diameter Min:1mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:6mm; Stud/Tab Size:6mm; Term Wire Size AWG Max : 14AWG ; SVHC : No SVHC (16-Jun-2014) ; Insulator Material : -

In stock

Price for: Pack of 5

1+ £6.49 (£7.788) 10+ £5.49 (£6.588)

Buy
CN04410
322334.

322334.

TE CONNECTIVITY / AMP

RING TERMINAL HIGH TEMP M4; Insulator Material:-; Wire Size AWG Max:14AWG; Cable Diameter Max:2.6mm; Cable Diameter Min:1mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:4mm; StudTab Size:4mm; Term - 322334. - TE CONNECTIVITY AMP

RING TERMINAL HIGH TEMP M4; Insulator Material:-; Wire Size AWG Max:14AWG; Cable Diameter Max:2.6mm; Cable Diameter Min:1mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:4mm; Stud/Tab Size:4mm; Term Wire Size AWG Max : 14AWG ; SVHC : No SVHC (16-Jun-2014) ; Insulator Material : -

In stock

Price for: Pack of 5

1+ £4.09 (£4.908) 10+ £3.69 (£4.428)

Buy
CN04414
323680

323680

TE CONNECTIVITY / AMP

RING TERMINAL HIGH TEMP - M5; Insulator Material:-; Wire Size AWG Max:10AWG; Cable Diameter Max:6.6mm; Cable Diameter Min:2.7mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:5mm; StudTab Size:M5; T - 323680 - TE CONNECTIVITY AMP

RING TERMINAL HIGH TEMP - M5; Insulator Material:-; Wire Size AWG Max:10AWG; Cable Diameter Max:6.6mm; Cable Diameter Min:2.7mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:5mm; Stud/Tab Size:M5; T Wire Size AWG Max : 10AWG ; SVHC : No SVHC (16-Jun-2014) ; Insulator Material : -

In stock

Price for: Pack of 5

1+ £7.86 (£9.432) 10+ £6.45 (£7.74)

Buy
CN04413
323745.

323745.

TE CONNECTIVITY / AMP

RING TERMINAL HIGH TEMP M4; Insulator Material:-; Wire Size AWG Max:10AWG; Cable Diameter Max:6.6mm; Cable Diameter Min:2.7mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:4mm; StudTab Size:4mm; Te - 323745. - TE CONNECTIVITY AMP

RING TERMINAL HIGH TEMP M4; Insulator Material:-; Wire Size AWG Max:10AWG; Cable Diameter Max:6.6mm; Cable Diameter Min:2.7mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:4mm; Stud/Tab Size:4mm; Te Wire Size AWG Max : 10AWG ; SVHC : No SVHC (16-Jun-2014) ; Insulator Material : -

In stock

Price for: Pack of 5

1+ £4.94 (£5.928) 10+ £4.06 (£4.872)

Buy
CN04415
323683

323683

TE CONNECTIVITY / AMP

RING TERMINAL HIGH TEMP M6; Insulator Material:-; Wire Size AWG Max:10AWG; Cable Diameter Max:6.6mm; Cable Diameter Min:2.7mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:6mm; StudTab Size:M6; Ter - 323683 - TE CONNECTIVITY AMP

RING TERMINAL HIGH TEMP M6; Insulator Material:-; Wire Size AWG Max:10AWG; Cable Diameter Max:6.6mm; Cable Diameter Min:2.7mm; Connector Type:Crimp Terminal; Material:Nickel; Operating Temperature Max:650°C; Series:-; Stud Size:6mm; Stud/Tab Size:M6; Ter Wire Size AWG Max : 10AWG ; SVHC : No SVHC (16-Jun-2014) ; Insulator Material : -

In stock

Price for: Pack of 5

1+ £10.04 (£12.048) 10+ £7.78 (£9.336)