ARTESYN EMBEDDED TECHNOLOGIES  LPT62  AC/DC Open Frame Power Supply, EMI Filter, Adjustable, Fixed, 60W, 5V, 7A, 12V, 3A, -12V, 700mA

ARTESYN EMBEDDED TECHNOLOGIES - LPT62 - PSU, ASTEC 5V/7A

Image is for illustrative purposes only. Please refer to product description.

Product Overview


  • Universal input
  • High efficiency
  • Low output ripple
  • Industry standard 3" x 5" format
  • Over Voltage and overload protection
  • Remote load sensing
  • 100% Burn
  • Built-in EMI filters
  • Protective cover kits available
  • VDE, UL, CSA, NEMKO and BABT approvals
Back to top

Product Information


  • Input Voltage AC Min 85V
  • Output Current - Output 1 7A
  • Output Current - Output 2 3A
  • Output Current - Output 3 700mA
  • Output Power Max 60W
  • Output Voltage - Output 2 12V
  • Output Voltage - Output 3 -12V
  • Product Range -
  • Current, Output 4 -
  • Power Supply Output Type Adjustable, Fixed
  • Output Voltage - Output 1 5 V
  • Output Voltage - Output 4 -
  • No. of Outputs 3 Output
  • SVHC To Be Advised
  • Input Voltage AC Max 264 V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 5 will be available for delivery on Jun 14, 2016

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £34.98 (£41.976) £34.98

Save at least £14.15 (£16.98)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £34.98 (£41.976)
5+ £32.15 (£38.58)
 
 
Low

Legislation and Environmental


  • Tariff No: 85044090
  • Weight (kg): .385
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PW00316
LPS42

LPS42

ARTESYN EMBEDDED TECHNOLOGIES

ARTESYN EMBEDDED TECHNOLOGIES - LPS42 - PSU, ASTEC 5V 8A

PSU, ASTEC 5V 8A; Input Voltage AC Max:264V; Input Voltage AC Min:85V; Output Current Max:8A; Output Power Max:40W; Output Voltage Nom.:5V; Power Supply Output Type:Adjustable, Fixed; SVHC:No SVHC (17-Dec-2014); External Length / Height:29mm; External Wi Input Voltage AC Min : 85V ; Input Voltage AC Max : 264V ; Output Current Max : 8A ; SVHC : No SVHC (17-Dec-2014) ; Power Supply Output Type : Adjustable, Fixed ; Output Voltage Nom. : 5V ; Output Power Max : 40W

1

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £23.75 (£28.50) 5+ £21.78 (£26.136)

Buy
PW00333
LPT64

LPT64

ARTESYN EMBEDDED TECHNOLOGIES

ARTESYN EMBEDDED TECHNOLOGIES - LPT64 - PSU, ASTEC 5V/7A

PSU, ASTEC 5V/7A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:3A; Output Current - Output 3:700mA; Output Power Max:60W; Output Voltage - Output 1:5V Input Voltage AC Min : 85V ; Output Current - Output 2 : 3A ; Output Voltage - Output 2 : 12V ; Input Voltage AC Max : 264V ; Output Current - Output 3 : 700mA ; Output Current - Output 4 : - ; Output Voltage - Output 3 : -5V ; SVHC : No SVHC (17-Dec-2014) ; Power Supply Output Type : Adjustable, Fixed ; Output Current - Output 1 : 7A ; Output Voltage - Output 1 : 5V ; No. of Outputs : 3 ; Output Power Max : 60W ; Output Voltage - Output 4 : -

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £37.10 (£44.52) 5+ £33.98 (£40.776)

Buy
PW00328
LPS62

LPS62

ARTESYN EMBEDDED TECHNOLOGIES

ARTESYN EMBEDDED TECHNOLOGIES - LPS62 - PSU, ASTEC 5V/12A

PSU, ASTEC 5V/12A; Input Voltage AC Max:264V; Input Voltage AC Min:85V; Output Current Max:12A; Output Power Max:60W; Output Voltage Nom.:5V; Power Supply Output Type:Adjustable, Fixed; SVHC:No SVHC (17-Dec-2014); External Length / Height:127mm; External Input Voltage AC Min : 85V ; Input Voltage AC Max : 264V ; Output Current Max : 12A ; SVHC : No SVHC (17-Dec-2014) ; Power Supply Output Type : Adjustable, Fixed ; Output Voltage Nom. : 5V ; Output Power Max : 60W

14

14 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £31.94 (£38.328) 5+ £29.27 (£35.124)

Buy
PW00321
LPT42

LPT42

ARTESYN EMBEDDED TECHNOLOGIES

ARTESYN EMBEDDED TECHNOLOGIES - LPT42 - PSU, ASTEC 5V/4A

PSU, ASTEC 5V/4A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:4A; Output Current - Output 2:2A; Output Current - Output 3:500mA; Output Power Max:40W; Output Voltage - Output 1:5V Input Voltage AC Min : 85V ; Output Current - Output 2 : 2A ; Output Voltage - Output 2 : 12V ; Input Voltage AC Max : 264V ; Output Current - Output 3 : 500mA ; Output Current - Output 4 : - ; Output Voltage - Output 3 : -12V ; SVHC : No SVHC (17-Dec-2014) ; Power Supply Output Type : Adjustable, Fixed ; Output Current - Output 1 : 4A ; Output Voltage - Output 1 : 5V ; No. of Outputs : 3 ; Output Power Max : 40W ; Output Voltage - Output 4 : -

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £26.10 (£31.32) 5+ £23.87 (£28.644)

Buy
PW00322
LPT43

LPT43

ARTESYN EMBEDDED TECHNOLOGIES

ARTESYN EMBEDDED TECHNOLOGIES - LPT43 - PSU, ASTEC 5V/5A

PSU, ASTEC 5V/5A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:6A; Output Current - Output 2:500mA; Output Current - Output 3:500mA; Output Power Max:40W; Output Voltage - Output 1: Input Voltage AC Min : 85V ; Output Current - Output 2 : 500mA ; Output Voltage - Output 2 : 12V ; Input Voltage AC Max : 264V ; Output Current - Output 3 : 500mA ; Output Current - Output 4 : - ; Output Voltage - Output 3 : -12V ; SVHC : No SVHC (17-Dec-2014) ; Power Supply Output Type : Adjustable, Fixed ; Output Current - Output 1 : 6A ; Output Voltage - Output 1 : 5V ; No. of Outputs : 3 ; Output Power Max : 40W ; Output Voltage - Output 4 : -

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £26.10 (£31.32) 5+ £23.87 (£28.644)

Buy
PW00317
LPS43

LPS43

ARTESYN EMBEDDED TECHNOLOGIES

ARTESYN EMBEDDED TECHNOLOGIES - LPS43 - PSU, ASTEC 12V/3.3A

PSU, ASTEC 12V/3.3A; Input Voltage AC Max:264V; Input Voltage AC Min:85V; Output Current Max:3.3A; Output Power Max:40W; Output Voltage Nom.:12V; Power Supply Output Type:Adjustable, Fixed; SVHC:No SVHC (17-Dec-2014); External Length / Height:29mm; Exter Input Voltage AC Min : 85V ; Input Voltage AC Max : 264V ; Output Current Max : 3.3A ; SVHC : No SVHC (17-Dec-2014) ; Power Supply Output Type : Adjustable, Fixed ; Output Voltage Nom. : 12V ; Output Power Max : 40W

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £23.75 (£28.50) 5+ £21.78 (£26.136)

Buy
Back to top

Customer Reviews


Customer Q&A Exchange

Customers Also Bought