Low

ARTESYN EMBEDDED TECHNOLOGIES  LPT62  PSU, ASTEC 5V/7A

PSU, ASTEC 5V7A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:3A; Output Current - Output 3:700mA; Output Power Max:60W; Output Voltage - Output 1:5V - LPT62 - ARTESYN EMBEDDED TECHNOLOGIES

Image is for illustrative purposes only. Please refer to product description.

Product Information


PSU, ASTEC 5V/7A
  • Current, Output 4: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • No. of Outputs: 3
  • Output Current - Output 1: 7A
  • Output Current - Output 2: 3A
  • Output Current - Output 3: 700mA
  • Output Power Max: 60W
  • Output Voltage - Output 1: 5V
  • Output Voltage - Output 2: 12V
  • Output Voltage - Output 3: -12V
  • Output Voltage - Output 4: -
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (17-Dec-2014)
  • External Length / Height: 42.9mm
  • External Width: 76.2mm
  • External Depth: 127mm
  • Efficiency: 70%
  • Mounting Type: Chassis
  • Power Supply Type: Switch Mode
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
Price: £49.74 (£59.688)

Save at least £17.40 (£20.88)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £49.74 (£59.688)
5+ £46.26 (£55.512)

Legislation and Environmental


  • Tariff No: 85044090
  • Weight (kg): .385
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PW00333
LPT64

LPT64

ARTESYN EMBEDDED TECHNOLOGIES

PSU, ASTEC 5V7A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:3A; Output Current - Output 3:700mA; Output Power Max:60W; Output Voltage - Output 1:5V - LPT64 - ARTESYN EMBEDDED TECHNOLOGIES

PSU, ASTEC 5V/7A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:3A; Output Current - Output 3:700mA; Output Power Max:60W; Output Voltage - Output 1:5V Input Voltage AC Min : 85V ; Output Current - Output 2 : 3A ; Output Voltage - Output 2 : 12V ; Input Voltage AC Max : 264V ; Output Current - Output 3 : 700mA ; Output Current - Output 4 : - ; Output Voltage - Output 3 : -5V ; SVHC : No SVHC (17-Dec-2014) ; Power Supply Output Type : Adjustable, Fixed ; Output Current - Output 1 : 7A ; Output Voltage - Output 1 : 5V ; No. of Outputs : 3 ; Output Power Max : 60W ; Output Voltage - Output 4 : -

In stock

Price for: Each 1

1+ £52.89 (£63.468) 5+ £48.84 (£58.608)

Buy
PW00321
LPT42

LPT42

ARTESYN EMBEDDED TECHNOLOGIES

PSU, ASTEC 5V4A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:4A; Output Current - Output 2:2A; Output Current - Output 3:500mA; Output Power Max:40W; Output Voltage - Output 1:5V - LPT42 - ARTESYN EMBEDDED TECHNOLOGIES

PSU, ASTEC 5V/4A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:4A; Output Current - Output 2:2A; Output Current - Output 3:500mA; Output Power Max:40W; Output Voltage - Output 1:5V Input Voltage AC Min : 85V ; Input Voltage AC Max : 264V ; Output Current - Output 4 : - ; Output Voltage - Output 3 : -12V ; Power Supply Output Type : Adjustable, Fixed ; Output Voltage - Output 1 : 5V ; Output Current - Output 1 : 4A ; No. of Outputs : 3 ; Output Voltage - Output 4 : - ; Output Current - Output 2 : 2A ; Output Voltage - Output 2 : 12V ; Output Current - Output 3 : 500mA ; SVHC : No SVHC (17-Dec-2014) ; Output Power Max : 40W

In stock

Price for: Each 1

1+ £36.36 (£43.632) 5+ £34.93 (£41.916)

Buy
PW00322
LPT43

LPT43

ARTESYN EMBEDDED TECHNOLOGIES

PSU, ASTEC 5V5A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:6A; Output Current - Output 2:500mA; Output Current - Output 3:500mA; Output Power Max:40W; Output Voltage - Output 1: - LPT43 - ARTESYN EMBEDDED TECHNOLOGIES

PSU, ASTEC 5V/5A; Current, Output 4:-; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:3; Output Current - Output 1:6A; Output Current - Output 2:500mA; Output Current - Output 3:500mA; Output Power Max:40W; Output Voltage - Output 1: Input Voltage AC Min : 85V ; Input Voltage AC Max : 264V ; Output Current - Output 4 : - ; Output Voltage - Output 3 : -12V ; Power Supply Output Type : Adjustable, Fixed ; Output Voltage - Output 1 : 5V ; Output Current - Output 1 : 6A ; No. of Outputs : 3 ; Output Voltage - Output 4 : - ; Output Current - Output 2 : 500mA ; Output Voltage - Output 2 : 12V ; Output Current - Output 3 : 500mA ; SVHC : No SVHC (17-Dec-2014) ; Output Power Max : 40W

In stock

Price for: Each 1

1+ £38.78 (£46.536) 5+ £35.79 (£42.948)

Buy
PW02421
5206-20S09-V-3A

5206-20S09-V-3A

IDEAL POWER

PSU, DESKTOP 9V 2.22A 3-PIN IEC; Input Voltage AC Max:265V; Input Voltage AC Min:90V; Output Connector:2.1mm x 5.5mm x 12mm; Output Current Max:2.2A; Output Power Max:20W; Output Voltage Nom.:9V; Plug Type:Mains Plug Sold Separately; Power Supply Output - 5206-20S09-V-3A - IDEAL POWER

PSU, DESKTOP 9V 2.22A 3-PIN IEC; Input Voltage AC Max:265V; Input Voltage AC Min:90V; Output Connector:2.1mm x 5.5mm x 12mm; Output Current Max:2.2A; Output Power Max:20W; Output Voltage Nom.:9V; Plug Type:Mains Plug Sold Separately; Power Supply Output Input Voltage AC Min : 90V ; Input Voltage AC Max : 265V ; Output Current Max : 2.2A ; SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : Mains Plug Sold Separately ; Output Connector : Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm ; Output Voltage Nom. : 9V ; Output Power Max : 20W

In stock

Price for: Each 1

1+ £12.63 (£15.156) 3+ £12.29 (£14.748)

Buy
PW03343
25HK-AB-090A250-D5

25HK-AB-090A250-D5

IDEAL POWER

PSU, DESKTOP 9V 2.5A 3-PIN IEC; Input Voltage AC Max:240V; Input Voltage AC Min:100V; Output Connector:2.1mm x 5.5mm x 12mm; Output Current Max:2.5A; Output Power Max:23W; Output Voltage Nom.:9V; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014) - 25HK-AB-090A250-D5 - IDEAL POWER

PSU, DESKTOP 9V 2.5A 3-PIN IEC; Input Voltage AC Max:240V; Input Voltage AC Min:100V; Output Connector:2.1mm x 5.5mm x 12mm; Output Current Max:2.5A; Output Power Max:23W; Output Voltage Nom.:9V; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014) Input Voltage AC Min : 100V ; Input Voltage AC Max : 240V ; Output Current Max : 2.5A ; SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Output Connector : Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm ; Output Voltage Nom. : 9V ; Output Power Max : 23W

In stock

Price for: Each 1

1+ £9.23 (£11.076) 3+ £8.48 (£10.176)

Buy
PW03344
25HK-AB-120A250-D5-FR

25HK-AB-120A250-D5-FR

IDEAL POWER

PSU, DESKTOP 12V 2.5A 3-PIN IEC; Input Voltage AC Max:240V; Input Voltage AC Min:100V; Output Connector:2.1mm x 5.5mm x 12mm; Output Current Max:2.5A; Output Power Max:30W; Output Voltage Nom.:12V; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-201 - 25HK-AB-120A250-D5-FR - IDEAL POWER

PSU, DESKTOP 12V 2.5A 3-PIN IEC; Input Voltage AC Max:240V; Input Voltage AC Min:100V; Output Connector:2.1mm x 5.5mm x 12mm; Output Current Max:2.5A; Output Power Max:30W; Output Voltage Nom.:12V; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-201 Input Voltage AC Min : 100V ; Input Voltage AC Max : 240V ; Output Current Max : 2.5A ; SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Output Connector : Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm ; Output Voltage Nom. : 12V ; Output Power Max : 30W

In stock

Price for: Each 1

1+ £9.23 (£11.076) 3+ £8.48 (£10.176)

Buy
Back to top

Customers Also Bought