MULTICORE (SOLDER)  DHMP18  SOLDER, HMP 1.22MM 500G

MULTICORE (SOLDER) - DHMP18 - SOLDER, HMP 1.22MM 500G

Image is for illustrative purposes only. Please refer to product description.

Product Overview


  • High melting point (HMP)
  • Suitable for high working temperature applications (electric motors etc)
  • Can also be used for selective soldering of adjacent components
Back to top

Product Information


  • External Diameter - Metric 1.2mm
  • External Diameter - Imperial
  • Solder Alloy 93.5, 5, 1.5 Pb, Sn, Ag
  • Melting Temperature 301°C
  • Weight - Metric 500g
  • Weight - Imperial 1.102lb
  • Product Range
  • Weight 500 g
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


  • Miscellaneous (29.72KB) EN
  • Safety Data Sheet (858.27KB) EN
  • Availability

    Availability:  1


    • 1 in stock ready for despatch (UK stock)
       
     
    Check stock and lead times
    • 4 will be available for delivery on Jun 11, 2016
    • More stock available week commencing 6/13/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: £23.49 (£28.188) £23.49

    Save at least £10.70 (£12.84)
    by buying 5 or more
    See below for price break information
    Buy

    List Price Ex. VAT (Inc. VAT)

    Quantity List Price
    1 - 4 £23.49 (£28.188)
    5 - 24 £21.35 (£25.62)
    25+ £19.21 (£23.052)
     
     
    Low

    Legislation and Environmental


    • Country of Origin: Malaysia

      Country in which last significant manufacturing process was carried out

    • Tariff No: 83113000
    • Weight (kg): .53
    Back to top

    You may also be interested in:

    Order Code Manufacturer Part No Manufacturer / Description
    Avail Price
    Qty
    SD01310
    698840

    698840

    MULTICORE (SOLDER)

    MULTICORE (SOLDER) - 698840 - SOLDER PASTE, PB FREE 318LF 500G

    SOLDER PASTE, PB FREE 318LF 500G; Melting Temperature:217°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Weight:500g Melting Temperature : 217°C ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 95.5, 3.8, 0.7 Sn, Ag, Cu ; Weight : 500g

    2

    2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £65.51 (£78.612) 3+ £60.91 (£73.092) 10+ £57.46 (£68.952)

    Buy
    SD00987
    5029075-M

    5029075-M

    MULTICORE (SOLDER)

    MULTICORE (SOLDER) - 5029075-M - SOLDER, PB FREE MIN-ACT 0.7MM 500G

    SOLDER, PB FREE MIN-ACT 0.7MM 500G; External Diameter - Imperial:0.028"; External Diameter - Metric:0.7mm; Melting Temperature:227°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:99.3, 0.7 Sn, Cu; Weight:500g; Bit Temperature:350°C; Bit Temperature Max:370°C Melting Temperature : 227°C ; External Diameter - Metric : 0.7mm ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 99.3, 0.7 Sn, Cu ; External Diameter - Imperial : 0.028" ; Weight : 500g

    13

    Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

    Price for: Reel of 1

    1+ £32.71 (£39.252) 5+ £30.52 (£36.624)

    Buy
    SD00971
    3099075-M

    3099075-M

    MULTICORE (SOLDER)

    MULTICORE (SOLDER) - 3099075-M - SOLDER, PB FREE HI-ACT 0.7MM 500G

    SOLDER, PB FREE HI-ACT 0.7MM 500G; External Diameter - Imperial:0.028"; External Diameter - Metric:0.7mm; Melting Temperature:227°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:99.3, 0.7 Sn, Cu; Weight:500g; Bit Temperature:350°C; Bit Temperature Max:370°C Melting Temperature : 227°C ; External Diameter - Metric : 0.7mm ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 99.3, 0.7 Sn, Cu ; External Diameter - Imperial : 0.028" ; Weight : 500g

    22

    Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

    Price for: Reel of 1

    1+ £35.42 (£42.504) 5+ £32.20 (£38.64)

    Buy
    SD00988
    5029095-M

    5029095-M

    MULTICORE (SOLDER)

    MULTICORE (SOLDER) - 5029095-M - SOLDER, PB FREE MIN-ACT 0.9MM 500G

    SOLDER, PB FREE MIN-ACT 0.9MM 500G; External Diameter - Imperial:0.035"; External Diameter - Metric:0.9mm; Melting Temperature:227°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:99.3, 0.7 Sn, Cu; Weight:500g; Bit Temperature:350°C; Bit Temperature Max:370°C Melting Temperature : 227°C ; External Diameter - Metric : 0.9mm ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 99.3, 0.7 Sn, Cu ; External Diameter - Imperial : 0.035" ; Weight : 500g

    1

    2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Reel of 1

    1+ £29.95 (£35.94) 5+ £27.95 (£33.54)

    Buy
    SD00989
    5029125-M

    5029125-M

    MULTICORE (SOLDER)

    MULTICORE (SOLDER) - 5029125-M - SOLDER, PB FREE MIN-ACT 1.2MM 500G

    SOLDER, PB FREE MIN-ACT 1.2MM 500G; External Diameter - Imperial:0.047"; External Diameter - Metric:1.2mm; Melting Temperature:227°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:99.3, 0.7 Sn, Cu; Weight:500g; Bit Temperature:350°C; Bit Temperature Max:370°C Melting Temperature : 227°C ; External Diameter - Metric : 1.2mm ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 99.3, 0.7 Sn, Cu ; External Diameter - Imperial : 0.047" ; Weight : 500g

    Awaiting Delivery

    Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

    Price for: Reel of 1

    1+ £32.20 (£38.64) 5+ £30.05 (£36.06)

    Buy
    SD00972
    3099095-M

    3099095-M

    MULTICORE (SOLDER)

    MULTICORE (SOLDER) - 3099095-M - SOLDER, PB FREE HI-ACT 0.9MM 500G

    SOLDER, PB FREE HI-ACT 0.9MM 500G; External Diameter - Imperial:0.035"; External Diameter - Metric:0.9mm; Melting Temperature:227°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:99.3, 0.7 Sn, Cu; Weight:500g; Bit Temperature:350°C; Bit Temperature Max:370°C Melting Temperature : 227°C ; External Diameter - Metric : 0.9mm ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 99.3, 0.7 Sn, Cu ; External Diameter - Imperial : 0.035" ; Weight : 500g

    10

    Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

    Price for: Reel of 1

    1+ £36.55 (£43.86) 5+ £33.12 (£39.744)

    Buy
    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Customers Also Bought