Low

MULTICORE (SOLDER)  DHMP18  SOLDER, HMP 1.22MM 500G

SOLDER, HMP 1.22MM 500G - DHMP18 - MULTICORE (SOLDER)

Image is for illustrative purposes only. Please refer to product description.

Product Information


SOLDER, HMP 1.22MM 500G
  • Melting Temperature: 301°C
  • SVHC: No SVHC (16-Jun-2014)
  • Solder Alloy: 93.5, 5, 1.5 Pb, Sn, Ag
  • Weight: 500g
  • Material Composition: 5% Tin, 93.5% Lead, 1.5% Silver

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2857

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £23.49 (£28.188)

Save at least £10.70 (£12.84)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £23.49 (£28.188)
5 - 24 £21.35 (£25.62)
25+ £19.21 (£23.052)

Legislation and Environmental


  • Country of Origin: Malaysia

    Country in which last significant manufacturing process was carried out

  • Tariff No: 83113000
  • Weight (kg): .53
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SD00065
DLMP22 500G REEL

DLMP22 500G REEL

MULTICORE (SOLDER)

SOLDER, LMP 0.71MM 500G - DLMP22 500G REEL - MULTICORE (SOLDER)

SOLDER, LMP 0.71MM 500G; External Diameter - Imperial:0.028"; External Diameter - Metric:0.71mm; Melting Temperature:179°C; SVHC:No SVHC (20-Jun-2013); Solder Alloy:62, 36, 2 Sn, Pb, Ag; Weight:500g; Bit Temperature:299°C; External Diameter:0.71mm; Flux External Diameter - Metric : 0.71mm ; Melting Temperature : 179°C ; SVHC : No SVHC (16-Dec-2013) ; Solder Alloy : 62, 36, 2 Sn, Pb, Ag ; Weight : 500g ; External Diameter - Imperial : 0.028"

SD01840
2006905-M

2006905-M

MULTICORE (SOLDER)

SOLDER PASTE, MP200, 500G - 2006905-M - MULTICORE (SOLDER)

SOLDER PASTE, MP200, 500G; Melting Temperature:179°C; SVHC:No SVHC (20-Jun-2013); Solder Alloy:62, 36, 2 Sn, Pb, Ag; Weight:500g; Flux Type:Muticore MP200 Melting Temperature : 179°C ; SVHC : No SVHC (16-Dec-2013) ; Solder Alloy : 62, 36, 2 Sn, Pb, Ag ; Weight : 500g

SD00056
629492

629492

MULTICORE (SOLDER)

SOLDER, ARAX 1.63MM 500G - 629492 - MULTICORE (SOLDER)

SOLDER, ARAX 1.63MM 500G; Melting Temperature:185°C; SVHC:No SVHC (20-Jun-2013); Solder Alloy:60, 40 Sn, Pb; Material Composition:60% Tin, 40% Lead Melting Temperature : 185°C ; SVHC : No SVHC (16-Dec-2013) ; Solder Alloy : 60, 40 Sn, Pb

SD00060
692431

692431

MULTICORE (SOLDER)

SOLDER, HYDRO-X 0.71MM 500G - 692431 - MULTICORE (SOLDER)

SOLDER, HYDRO-X 0.71MM 500G; Melting Temperature:183°C; SVHC:No SVHC (20-Jun-2013); Flux Type:Water Soluble Melting Temperature : 183°C ; SVHC : No SVHC (16-Dec-2013)

SD00064
DLMP18

DLMP18

MULTICORE (SOLDER)

SOLDER, LMP 1.22MM 500G - DLMP18 - MULTICORE (SOLDER)

SOLDER, LMP 1.22MM 500G; Melting Temperature:179°C; SVHC:No SVHC (20-Jun-2013); Solder Alloy:62, 36, 2 Sn, Pb, Ag; Material Composition:62% Tin, 36% Lead, 2% Silver Melting Temperature : 179°C ; SVHC : No SVHC (16-Dec-2013) ; Solder Alloy : 62, 36, 2 Sn, Pb, Ag

SD00059
629443

629443

MULTICORE (SOLDER)

SOLDER, ALUSOL 0.91MM 500G - 629443 - MULTICORE (SOLDER)

SOLDER, ALUSOL 0.91MM 500G; Melting Temperature:270°C; SVHC:No SVHC (20-Jun-2013); Material Composition:Tin / Lead, Silver Melting Temperature : 270°C ; SVHC : No SVHC (16-Dec-2013)

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought