Low

MULTICORE (SOLDER)  DHMP18  SOLDER, HMP 1.22MM 500G

SOLDER, HMP 1.22MM 500G; Melting Temperature:301°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:93.5, 5, 1.5 Pb, Sn, Ag; Weight:500g; Material Composition:5% Tin, 93.5% Lead, 1.5% Silver - DHMP18 - MULTICORE (SOLDER)

Image is for illustrative purposes only. Please refer to product description.

Product Information


SOLDER, HMP 1.22MM 500G
  • Melting Temperature: 301°C
  • SVHC: No SVHC (16-Jun-2014)
  • Solder Alloy: 93.5, 5, 1.5 Pb, Sn, Ag
  • Weight: 500g
  • Material Composition: 5% Tin, 93.5% Lead, 1.5% Silver
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
Price: £23.49 (£28.188)

Save at least £10.70 (£12.84)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £23.49 (£28.188)
5 - 24 £21.35 (£25.62)
25+ £19.21 (£23.052)

Legislation and Environmental


  • Country of Origin: Malaysia

    Country in which last significant manufacturing process was carried out

  • Tariff No: 83113000
  • Weight (kg): .53
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SD01818
DS18 500G REEL

DS18 500G REEL

MULTICORE (SOLDER)

SOLDER WIRE, SAVBIT, 1.22MM, 500G; External Diameter - Imperial:0.048"; External Diameter - Metric:1.22mm; Melting Temperature:215°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:-; Weight:500g; Bit Temperature:335°C; External Diameter:1.22mm; Flux Type:Rosi - DS18 500G REEL - MULTICORE (SOLDER)

SOLDER WIRE, SAVBIT, 1.22MM, 500G; External Diameter - Imperial:0.048"; External Diameter - Metric:1.22mm; Melting Temperature:215°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:-; Weight:500g; Bit Temperature:335°C; External Diameter:1.22mm; Flux Type:Rosi Melting Temperature : 215°C ; External Diameter - Metric : 1.22mm ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : - ; External Diameter - Imperial : 0.048" ; Weight : 500g

In stock

Price for: Reel of 1

1+ £23.90 (£28.68) 5+ £22.25 (£26.70)

Buy
SD01820
DS22 500G REEL

DS22 500G REEL

MULTICORE (SOLDER)

SOLDER WIRE, SAVBIT, 0.71MM, 500G; External Diameter - Imperial:0.028"; External Diameter - Metric:0.71mm; Melting Temperature:215°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:-; Weight:500g; Bit Temperature:335°C; External Diameter:0.71mm; Flux Type:Rosi - DS22 500G REEL - MULTICORE (SOLDER)

SOLDER WIRE, SAVBIT, 0.71MM, 500G; External Diameter - Imperial:0.028"; External Diameter - Metric:0.71mm; Melting Temperature:215°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:-; Weight:500g; Bit Temperature:335°C; External Diameter:0.71mm; Flux Type:Rosi Melting Temperature : 215°C ; External Diameter - Metric : 0.71mm ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : - ; External Diameter - Imperial : 0.028" ; Weight : 500g

In stock

Price for: Reel of 1

1+ £25.97 (£31.164) 5+ £24.78 (£29.736)

Buy
SD01306
737195

737195

MULTICORE (SOLDER)

SOLDER, PB-FREE SAC305 0.7MM 500G; External Diameter - Imperial:0.028"; External Diameter - Metric:0.7mm; Melting Temperature:217°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Weight:500g; Bit Temperature Max:420°C; Bit Temperature - 737195 - MULTICORE (SOLDER)

SOLDER, PB-FREE SAC305 0.7MM 500G; External Diameter - Imperial:0.028"; External Diameter - Metric:0.7mm; Melting Temperature:217°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Weight:500g; Bit Temperature Max:420°C; Bit Temperature External Diameter - Metric : 0.7mm ; Melting Temperature : 217°C ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 96.5, 3, 0.5 Sn, Ag, Cu ; External Diameter - Imperial : 0.028" ; Weight : 500g

In stock

Price for: Each 1

1+ £69.82 (£83.784) 5+ £64.45 (£77.34)

Buy
SD01308
737196

737196

MULTICORE (SOLDER)

SOLDER, PB-FREE SAC305 1.2MM 500G; External Diameter - Imperial:0.047"; External Diameter - Metric:1.2mm; Melting Temperature:217°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Weight:500g; Bit Temperature Max:420°C; Bit Temperature - 737196 - MULTICORE (SOLDER)

SOLDER, PB-FREE SAC305 1.2MM 500G; External Diameter - Imperial:0.047"; External Diameter - Metric:1.2mm; Melting Temperature:217°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Weight:500g; Bit Temperature Max:420°C; Bit Temperature External Diameter - Metric : 1.2mm ; Melting Temperature : 217°C ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 96.5, 3, 0.5 Sn, Ag, Cu ; External Diameter - Imperial : 0.047" ; Weight : 500g

In stock

Price for: Each 1

1+ £59.95 (£71.94) 5+ £55.95 (£67.14)

Buy
SD01309
737197

737197

MULTICORE (SOLDER)

SOLDER, PB-FREE SAC305 1.6MM 500G; External Diameter - Imperial:0.063"; External Diameter - Metric:1.6mm; Melting Temperature:217°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Weight:500g; Bit Temperature Max:420°C; Bit Temperature - 737197 - MULTICORE (SOLDER)

SOLDER, PB-FREE SAC305 1.6MM 500G; External Diameter - Imperial:0.063"; External Diameter - Metric:1.6mm; Melting Temperature:217°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Weight:500g; Bit Temperature Max:420°C; Bit Temperature External Diameter - Metric : 1.6mm ; Melting Temperature : 217°C ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 96.5, 3, 0.5 Sn, Ag, Cu ; External Diameter - Imperial : 0.063" ; Weight : 500g

In stock

Price for: Each 1

1+ £64.45 (£77.34) 5+ £60.15 (£72.18)

Buy
SD00964
3096095-M

3096095-M

MULTICORE (SOLDER)

SOLDER, 6040 HI-ACT 0.9MM 500G; External Diameter - Imperial:0.035"; External Diameter - Metric:0.9mm; Melting Temperature:180°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:60, 40 Sn, Pb; Weight:500g; Bit Temperature:308°C; External Diameter:0.9mm; Flux T - 3096095-M - MULTICORE (SOLDER)

SOLDER, 60/40 HI-ACT 0.9MM 500G; External Diameter - Imperial:0.035"; External Diameter - Metric:0.9mm; Melting Temperature:180°C; SVHC:No SVHC (16-Jun-2014); Solder Alloy:60, 40 Sn, Pb; Weight:500g; Bit Temperature:308°C; External Diameter:0.9mm; Flux T Melting Temperature : 180°C ; External Diameter - Metric : 0.9mm ; SVHC : No SVHC (17-Dec-2014) ; Solder Alloy : 60, 40 Sn, Pb ; External Diameter - Imperial : 0.035" ; Weight : 500g

In stock

Price for: Reel of 1

1+ £25.75 (£30.90) 5+ £23.60 (£28.32)