PRO ELEC  FS506X  SHREDDER CROSS CUT 5 SHEETS

PRO ELEC - FS506X - SHREDDER CROSS CUT 5 SHEETS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: OE05241
  • Manufacturer Part No FS506X

Product Overview


  • Shreds up to 5 sheets of paper
  • Automatic-on when paper is inserted
  • Cut size of 4 x 35mm
  • Shreds credit cards
  • 14 litre bin capacity
  • Safety switch and auto stop
  • Dimensions (H x W x D): 340 x 230 x 180mm
  • Weight 3.22kg

Also Known As

GTIN UPC EAN: 5051259007482
Back to top

Product Specifications, Documents & More


  • External Depth: 180mm
  • External Width: 230mm
  • Height Max: 340mm
  • SVHC: To Be Advised
  • Shredding Speed: 2.7m/s
  • Volume: 14l

View this product in our online or paper catalogue


Availability

Availability:  15

Available until stock is exhausted


  • 15 in stock ready for despatch (UK stock)
   

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £24.56 (£29.472) £24.56

Save at least £5.76 (£6.912)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £24.56 (£29.472)
3+ £22.64 (£27.168)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 84729030
  • Weight (kg): 3.584
Back to top

Customers Also Bought