Low

DOW CORNING  2793695  SILICONE COMPOND DC4

SILICONE COMPOND DC4 - 2793695 - DOW CORNING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DOW CORNING
  • Order Code: ME18609
  • Manufacturer Part No 2793695

Product Information



A smooth, silicone, grease-like material which maintains relatively constant consistency over operating temperature range. It has excellent dielectric properties and is also highly water repellent. It can be used as a filling or a coating to exclude moisture or prevent electronic leakage under damp conditions in electronic equipment. Also very handy to use as a lubricant when working with wiring.

  • Supplied in a 100g tube
  • Dispensing Method: Tube
  • Lubricant Type: Grease
  • SVHC: No SVHC (17-Dec-2014)
  • Volume: -
  • Weight: 100g
  • Colour: Transparent White
  • Dielectric Strength: 16kV/mm
  • Lubricant Applications: Automotive, Electrical, Mechanical
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -50°C

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  715


  • 715 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £5.82 (£6.984)

Save at least £2.15 (£2.58)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £5.82 (£6.984)
5+ £5.39 (£6.468)

Legislation and Environmental


Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SA02344
CW7270

CW7270

CHEMTRONICS

HEAT SINK GREASE, SILICONE FREE, 8G - CW7270 - CHEMTRONICS

HEAT SINK GREASE, SILICONE FREE, 8G; Dispensing Method:Syringe; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:0.035kg; Colour:White; External Depth:20mm; External Width:127mm; Lubricant Applications:Electrical, Electronics, PCBs; Operating Temperature Max Dispensing Method : Syringe ; SVHC : No SVHC (17-Dec-2014) ; Volume : - ; Weight : 0.035kg

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £9.50 (£11.40) 12+ £8.23 (£9.876)

Buy
SA02904
CT40-5

CT40-5

CHEMTOOLS

HEAT SINK GREASE SILICONE, 142G - CT40-5 - CHEMTOOLS

HEAT SINK GREASE SILICONE, 142G; Dispensing Method:Tube; Weight:142g Dispensing Method : Tube ; SVHC : To Be Advised ; Weight : 142g

18

18 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £20.91 (£25.092)

Buy
SA00620
4010054.

4010054.

DOW CORNING

SILICONE RUBBER SEALANT CLEAR 90ML - 4010054. - DOW CORNING

SILICONE RUBBER SEALANT CLEAR 90ML; Chemical Colour:Transparent; SVHC:No SVHC (16-Dec-2013); Colour:Clear; Cure Time:24h; Dielectric Strength:24kV/mm; Elongation:590%; Operating Temperature Max:200°C; Operating Temperature Min:-50°C; Shear Strength:1.9N/ SVHC : No SVHC (16-Dec-2013) ; Chemical Colour : Transparent

52

(Available until stock is exhausted)

Price for: Each 1

1+ £4.72 (£5.664) 5+ £4.37 (£5.244)

Buy

(Available until stock is exhausted)

SA00622
4010055

4010055

DOW CORNING

SILICONE RUBBER SEALANT WHITE 90ML - 4010055 - DOW CORNING

SILICONE RUBBER SEALANT WHITE 90ML; Chemical Colour:White; Dispensing Method:Tube; SVHC:No SVHC (16-Dec-2013); Sealant Type:Silicone RTV; Volume:90ml; Colour:White; Cure Time:24h; Dielectric Strength:24kV/mm; Elongation:590%; Operating Temperature Max:20 Sealant Type : Silicone RTV ; Dispensing Method : Tube ; SVHC : No SVHC (16-Dec-2013) ; Volume : 90ml ; Chemical Colour : White

93

(Available until stock is exhausted)

Price for: Each 1

1+ £6.80 (£8.16)

Buy

(Available until stock is exhausted)

SA03071
3145 GREY 90ML

3145 GREY 90ML

DOW CORNING

RTV SILICONE, GREY, 90ML - 3145 GREY 90ML - DOW CORNING

RTV SILICONE, GREY, 90ML; Dispensing Method:Tube; SVHC:No SVHC (17-Dec-2014); Sealant Applications:Electrical, Electronics; Sealant Colour:Grey; Sealant Type:Silicone RTV; Volume:90ml; Weight:-; Colour:Grey; MSL:- Sealant Applications : Electrical, Electronics ; Dispensing Method : Tube ; Sealant Colour : Grey ; SVHC : No SVHC (17-Dec-2014) ; Sealant Type : Silicone RTV ; Volume : 90ml ; Weight : -

48

48 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £31.26 (£37.512) 12+ £28.96 (£34.752)

Buy
SA03069
3140 90ML

3140 90ML

DOW CORNING

RTV SILICONE, CLEAR, TUBE, 90ML - 3140 90ML - DOW CORNING

RTV SILICONE, CLEAR, TUBE, 90ML; Dispensing Method:Tube; SVHC:No SVHC (17-Dec-2014); Sealant Applications:Electrical, Electronics; Sealant Colour:Transparent; Sealant Type:Silicone RTV; Volume:90ml; Weight:-; Colour:Transparent; Cure Time:24h; Dielectric Sealant Applications : Electrical, Electronics ; Dispensing Method : Tube ; Sealant Colour : Transparent ; SVHC : No SVHC (17-Dec-2014) ; Sealant Type : Silicone RTV ; Volume : 90ml ; Weight : -

23

23 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £18.38 (£22.056)