Low

DOW CORNING  2793695  SILICONE COMPOND DC4

SILICONE COMPOND DC4; Dispensing Method:Tube; Lubricant Type:Grease; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:100g; Colour:Transparent White; Dielectric Strength:16kVmm; Lubricant Applications:Automotive, Electrical, Mechanical; Operating Temperatur - 2793695 - DOW CORNING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DOW CORNING
  • Order Code: ME18609
  • Manufacturer Part No 2793695

Product Information


A smooth, silicone, grease-like material which maintains relatively constant consistency over operating temperature range. It has excellent dielectric properties and is also highly water repellent. It can be used as a filling or a coating to exclude moisture or prevent electronic leakage under damp conditions in electronic equipment. Also very handy to use as a lubricant when working with wiring.
Supplied in a 100g tube
  • Dispensing Method: Tube
  • Lubricant Type: Grease
  • SVHC: No SVHC (17-Dec-2014)
  • Volume: -
  • Weight: 100g
  • Colour: Transparent White
  • Dielectric Strength: 16kV/mm
  • Lubricant Applications: Automotive, Electrical, Mechanical
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -50°C
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
Price: £5.82 (£6.984)

Save at least £2.15 (£2.58)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £5.82 (£6.984)
5+ £5.39 (£6.468)

Legislation and Environmental


Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN04068
93.732.3350.0

93.732.3350.0

WIELAND ELECTRIC

COMPACT CONNECTOR PLUG; Connector Mounting:Cable; Contact Termination Type:Screw; Current Rating:16A; Gender:Plug; SVHC:No SVHC (16-Jun-2014); Series:ST 18; Voltage Rating:380VAC; Approval Bodies:BS, CSA, FI, NEMKO, OVE, SEV, UL, VDE; Colour:White; Conne - 93.732.3350.0 - WIELAND ELECTRIC

COMPACT CONNECTOR PLUG; Connector Mounting:Cable; Contact Termination Type:Screw; Current Rating:16A; Gender:Plug; SVHC:No SVHC (16-Jun-2014); Series:ST 18; Voltage Rating:380VAC; Approval Bodies:BS, CSA, FI, NEMKO, OVE, SEV, UL, VDE; Colour:White; Conne Current Rating : 16A ; Contact Termination Type : Screw ; Gender : Plug ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 380VAC ; Series : ST 18 ; Connector Mounting : Cable

In stock

Price for: Each 1

1+ £2.03 (£2.436) 10+ £1.92 (£2.304) 100+ £1.71 (£2.052) 250+ £1.60 (£1.92)

Buy
PL00616
K421WHI

K421WHI

MK (ELECTRIC)

SECONDARY TELEPHONE SOCKET; Connector Type:-; Contact Material:-; Contact Plating:-; Gender:Jack; No. of Ports:1; SVHC:No SVHC (16-Jun-2014); Series:-; Approval Bodies:BS, EIA, TIA, TBS; Colour:White - K421WHI - MK (ELECTRIC)

SECONDARY TELEPHONE SOCKET; Connector Type:-; Contact Material:-; Contact Plating:-; Gender:Jack; No. of Ports:1; SVHC:No SVHC (16-Jun-2014); Series:-; Approval Bodies:BS, EIA, TIA, TBS; Colour:White SVHC : No SVHC (16-Jun-2014) ; Gender : Jack ; No. of Ports : 1 ; Contact Plating : - ; Series : - ; Connector Type : - ; Contact Material : -

In stock

Price for: Each 1

1+ £5.99 (£7.188) 5+ £5.69 (£6.828)

Buy
CN04065
93.032.3350.0.

93.032.3350.0.

WIELAND ELECTRIC

COMPACT CONNECTOR PLUG; Connector Mounting:Cable; Contact Termination Type:Screw; Current Rating:16A; Gender:Plug; SVHC:No SVHC (16-Jun-2014); Series:-; Approval Bodies:BS, CSA, FI, NEMKO, OVE, SEV, UL, VDE; Colour:White; Contact Termination:Screw; Mater - 93.032.3350.0. - WIELAND ELECTRIC

COMPACT CONNECTOR PLUG; Connector Mounting:Cable; Contact Termination Type:Screw; Current Rating:16A; Gender:Plug; SVHC:No SVHC (16-Jun-2014); Series:-; Approval Bodies:BS, CSA, FI, NEMKO, OVE, SEV, UL, VDE; Colour:White; Contact Termination:Screw; Mater Current Rating : 16A ; Contact Termination Type : Screw ; Gender : Plug ; SVHC : No SVHC (17-Dec-2014) ; Series : - ; Connector Mounting : Cable

In stock

Price for: Each 1

1+ £0.95 (£1.14) 10+ £0.85 (£1.02) 100+ £0.75 (£0.90) 250+ £0.65 (£0.78)

Buy
CN04066
93.031.3250.0.

93.031.3250.0.

WIELAND ELECTRIC

COMPACT CONNECTOR SOCKET; Connector Mounting:Cable; Contact Termination Type:Screw; Current Rating:16A; Gender:Receptacle; SVHC:No SVHC (16-Jun-2014); Series:-; Approval Bodies:BS, CSA, FI, NEMKO, OVE, SEV, UL, VDE; Contact Termination:Screw; Mounting Ty - 93.031.3250.0. - WIELAND ELECTRIC

COMPACT CONNECTOR SOCKET; Connector Mounting:Cable; Contact Termination Type:Screw; Current Rating:16A; Gender:Receptacle; SVHC:No SVHC (16-Jun-2014); Series:-; Approval Bodies:BS, CSA, FI, NEMKO, OVE, SEV, UL, VDE; Contact Termination:Screw; Mounting Ty Current Rating : 16A ; Contact Termination Type : Screw ; SVHC : No SVHC (17-Dec-2014) ; Gender : Receptacle ; Series : - ; Connector Mounting : Cable

In stock

Price for: Each 1

1+ £1.15 (£1.38) 10+ £1.05 (£1.26) 100+ £0.95 (£1.14) 250+ £0.85 (£1.02)

Buy
CN04069
93.731.3250.0.

93.731.3250.0.

WIELAND ELECTRIC

COMPACT CONNECTOR SOCKET; Connector Mounting:Cable; Contact Termination Type:Screw; Current Rating:16A; Gender:Receptacle; SVHC:No SVHC (16-Jun-2014); Series:-; Approval Bodies:BS, CSA, FI, NEMKO, OVE, SEV, UL, VDE; Contact Termination:Screw; Mounting Ty - 93.731.3250.0. - WIELAND ELECTRIC

COMPACT CONNECTOR SOCKET; Connector Mounting:Cable; Contact Termination Type:Screw; Current Rating:16A; Gender:Receptacle; SVHC:No SVHC (16-Jun-2014); Series:-; Approval Bodies:BS, CSA, FI, NEMKO, OVE, SEV, UL, VDE; Contact Termination:Screw; Mounting Ty Current Rating : 16A ; Contact Termination Type : Screw ; SVHC : No SVHC (17-Dec-2014) ; Gender : Receptacle ; Series : - ; Connector Mounting : Cable

In stock

Price for: Each 1

1+ £2.31 (£2.772) 10+ £2.10 (£2.52) 100+ £1.99 (£2.388) 250+ £1.88 (£2.256)

Buy
EN83177
NSYAEDHSB

NSYAEDHSB

SCHNEIDER ELECTRIC

HINGES, FOR SBM ENCLOSURES, PK6; Accessory Type:Door Hinge; For Use With:Spacial SBM Enclosures; SVHC:No SVHC (16-Jun-2014) - NSYAEDHSB - SCHNEIDER ELECTRIC

HINGES, FOR SBM ENCLOSURES, PK6; Accessory Type:Door Hinge; For Use With:Spacial SBM Enclosures; SVHC:No SVHC (16-Jun-2014) SVHC : No SVHC (16-Jun-2014) ; Accessory Type : Door Hinge ; For Use With : Spacial SBM Enclosures

In stock

Price for: Pack of 6

1+ £28.77 (£34.524)