Low

TIMEGUARD  TS900  IMMERSION HEATER TIME SWITCH

IMMERSION HEATER TIME SWITCH; Contact Configuration:-; Contact Current Max:13A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:-; No. of Gangs:-; Switch Case:-; Colour:White; External Depth:47mm; External Length  Height:121mm; External Width:74mm - TS900 - TIMEGUARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TIMEGUARD
  • Order Code: MC00859
  • Manufacturer Part No TS900

Product Information


IMMERSION HEATER TIME SWITCH
  • Contact Configuration: -
  • Contact Current Max: 13A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage DC Nom: -
  • No. of Gangs: -
  • SVHC: No SVHC (17-Dec-2014)
  • Switch Case: -
  • Colour: White
  • External Depth: 47mm
  • External Length / Height: 121mm
  • External Width: 74mm
  • Inductive Current Rating: 2A
  • Operating Frequency: 50Hz
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Resistive Current Rating: 13A
  • Supply Voltage V AC: 240V
  • Switching Capacity: 3kW
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
Price: £20.20 (£24.24)

Save at least £5.10 (£6.12)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £20.20 (£24.24)
5+ £19.18 (£23.016)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 91070000
  • Weight (kg): .17
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CBBR1385
61.7608-21 5M

61.7608-21 5M

MC (MULTI CONTACT)

SILICONE INSULATED 1.50MM BLACK 5M; Conductor Area CSA:1.5mm²; External Diameter:3.9mm; Jacket Colour:Black; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:7700.05mm; Current Rating:24A; Test Voltage:8000V; Voltage Rating - 61.7608-21 5M - MC (MULTI CONTACT)

SILICONE INSULATED 1.50MM BLACK 5M; Conductor Area CSA:1.5mm²; External Diameter:3.9mm; Jacket Colour:Black; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:770/0.05mm; Current Rating:24A; Test Voltage:8000V; Voltage Rating Jacket Colour : Black ; External Diameter : 3.9mm ; SVHC : No SVHC (17-Dec-2014) ; Jacket Material : Silicone Rubber ; Conductor Area CSA : 1.5mm²

In stock

Price for: Each 1

1+ £14.57 (£17.484) 5+ £13.04 (£15.648)

Buy
CBBR1702
61.7606-23 5M

61.7606-23 5M

MC (MULTI CONTACT)

SILIVOLT SILICONE INSULATED 0.75MM BLUE; Conductor Area CSA:0.75mm²; External Diameter:3.5mm; Jacket Colour:Blue; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:3840.05mm; Current Rating:15A; Test Voltage:8000V; Voltage R - 61.7606-23 5M - MC (MULTI CONTACT)

SILIVOLT SILICONE INSULATED 0.75MM BLUE; Conductor Area CSA:0.75mm²; External Diameter:3.5mm; Jacket Colour:Blue; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:384/0.05mm; Current Rating:15A; Test Voltage:8000V; Voltage R Jacket Colour : Blue ; External Diameter : 3.5mm ; SVHC : No SVHC (17-Dec-2014) ; Jacket Material : Silicone Rubber ; Conductor Area CSA : 0.75mm²

In stock

Price for: Each 1

1+ £8.64 (£10.368) 5+ £7.75 (£9.30)

Buy
CBBR1700
61.7606-21

61.7606-21

MC (MULTI CONTACT)

SILIVOLT SILICONE INSULATED 0.75MM BLACK; Conductor Area CSA:0.75mm²; External Diameter:3.5mm; Jacket Colour:Black; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:3840.05mm; Current Rating:15A; Test Voltage:8000V; Voltage - 61.7606-21 - MC (MULTI CONTACT)

SILIVOLT SILICONE INSULATED 0.75MM BLACK; Conductor Area CSA:0.75mm²; External Diameter:3.5mm; Jacket Colour:Black; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:384/0.05mm; Current Rating:15A; Test Voltage:8000V; Voltage Jacket Colour : Black ; External Diameter : 3.5mm ; SVHC : No SVHC (17-Dec-2014) ; Jacket Material : Silicone Rubber ; Conductor Area CSA : 0.75mm²

In stock

Price for: Each 1

1+ £8.64 (£10.368) 5+ £7.75 (£9.30)

Buy
CBBR1701
61.7606-22.

61.7606-22.

MC (MULTI CONTACT)

SILIVOLT SILICONE INSULATED 0.75MM RED; Conductor Area CSA:0.75mm²; External Diameter:3.5mm; Jacket Colour:Red; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:3840.05mm; Current Rating:15A; Test Voltage:8000V; Voltage Rat - 61.7606-22. - MC (MULTI CONTACT)

SILIVOLT SILICONE INSULATED 0.75MM RED; Conductor Area CSA:0.75mm²; External Diameter:3.5mm; Jacket Colour:Red; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:384/0.05mm; Current Rating:15A; Test Voltage:8000V; Voltage Rat Jacket Colour : Red ; External Diameter : 3.5mm ; SVHC : No SVHC (17-Dec-2014) ; Jacket Material : Silicone Rubber ; Conductor Area CSA : 0.75mm²

In stock

Price for: Each 1

1+ £8.64 (£10.368) 5+ £7.75 (£9.30)

Buy
CBBR1386
61.7608-22.

61.7608-22.

MC (MULTI CONTACT)

SILICONE INSULATED 1.50MM RED 5M; Conductor Area CSA:1.5mm²; External Diameter:3.9mm; Jacket Colour:Red; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:7700.05mm; Current Rating:24A; Test Voltage:8000V; Voltage Rating V A - 61.7608-22. - MC (MULTI CONTACT)

SILICONE INSULATED 1.50MM RED 5M; Conductor Area CSA:1.5mm²; External Diameter:3.9mm; Jacket Colour:Red; Jacket Material:Silicone Rubber; SVHC:No SVHC (16-Jun-2014); Conductor Make-up:770/0.05mm; Current Rating:24A; Test Voltage:8000V; Voltage Rating V A Jacket Colour : Red ; External Diameter : 3.9mm ; SVHC : No SVHC (17-Dec-2014) ; Jacket Material : Silicone Rubber ; Conductor Area CSA : 1.5mm²

In stock

Price for: Each 1

1+ £14.57 (£17.484) 5+ £13.04 (£15.648)

Buy
IN01851
R4/2-A-22

R4/2-A-22

MC (MULTI CONTACT)

4MM TO 2MM REDUCER - RED; Connector Type:Adaptor; Convert From Gender:Plug; Convert To Gender:Jack; Inter Series Connector A:-; Inter Series Connector B:-; SVHC:No SVHC (16-Jun-2014); Series:-; Colour:Red - R42-A-22 - MC (MULTI CONTACT)

4MM TO 2MM REDUCER - RED; Connector Type:Adaptor; Convert From Gender:Plug; Convert To Gender:Jack; Inter Series Connector A:-; Inter Series Connector B:-; SVHC:No SVHC (16-Jun-2014); Series:-; Colour:Red Inter Series Connector B : - ; Inter Series Connector A : - ; SVHC : No SVHC (17-Dec-2014) ; Convert From Gender : Plug ; Series : - ; Convert To Gender : Jack ; Connector Type : Adaptor

In stock

Price for: Each 1

1+ £1.57 (£1.884) 10+ £1.44 (£1.728)