Low

PHILIPS  63171840  LAMP, T8, 600MM, 18W, 4000K

LAMP, T8, 600MM, 18W, 4000K - 63171840 - PHILIPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PHILIPS
  • Order Code: LP03288
  • Manufacturer Part No 63171840

Product Information


Highly efficient 3-band fluorescent coating combined with New Generation pre-coating technology
17500 hours average life on High Frequency gear, 12000 hours on Switch Start
High initial lumen output
G13 fitting
  • Diameter: 26mm
  • Voltage: 240V
  • Supplied in packs of 25
  • Bulb Diameter: 26mm
  • Colour Temperature Typ: 4000K
  • Lamp Base Type: G13
  • Length: 600mm
  • Luminous Flux: 1350lm
  • Power Rating: 18W
  • Supply Voltage: 240V
  • Average Bulb Life: 17500h
  • Colour: Cool White
  • External Diameter: 26mm
  • External Length / Height: 600mm
  • Fluorescent Tube Diameter: 26mm
  • Luminous Flux Typ: 1350lm
  • Luminous Intensity Max: 1350lm
  • Operating life Time: 17500h
  • Supply Voltage V AC: 240V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1937

Availability

Availability:
Contact me when back in stock

Alternatives

Price for: Pack of 25

Minimum order quantity: 1

Order multiple quantity: 1

Price: £55.34 (£66.408)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £55.34 (£66.408)
3+ £50.14 (£60.168)

Legislation and Environmental


  • Country of Origin: France

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85393110
  • Weight (kg): 2.466
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
LP04130
63171840

63171840

PHILIPS

LAMP, T8, 600MM, 18W, 4000K, PK5 - 63171840 - PHILIPS

LAMP, T8, 600MM, 18W, 4000K, PK5 SVHC : To Be Advised

LP03289
63177040

63177040

PHILIPS

LAMP, T8, 600MM, 18W, 6500K - 63177040 - PHILIPS

LAMP, T8, 600MM, 18W, 6500K; Bulb Diameter:26mm; Colour Temperature Typ:6500K; Lamp Base Type:G13; Length:600mm; Luminous Flux:1300lm; Power Rating:18W; Supply Voltage:240V; Average Bulb Life:17500h; Colour:Cool White; External Diameter:26mm; External Le Luminous Flux : 1300lm ; Length : 600mm ; Power Rating : 18W ; SVHC : To Be Advised ; Bulb Diameter : 26mm ; Lamp Base Type : G13 ; Supply Voltage : 240V ; Colour Temperature Typ : 6500K

LP03285
63162640

63162640

PHILIPS

LAMP, T8, 600MM, 18W, 2700K - 63162640 - PHILIPS

LAMP, T8, 600MM, 18W, 2700K; Bulb Diameter:26mm; Colour Temperature Typ:2700K; Lamp Base Type:G13; Length:600mm; Luminous Flux:1350lm; Power Rating:18W; Supply Voltage:240V; Average Bulb Life:17500h; Colour:White; External Diameter:26mm; External Length Luminous Flux : 1350lm ; Length : 600mm ; Power Rating : 18W ; SVHC : To Be Advised ; Bulb Diameter : 26mm ; Lamp Base Type : G13 ; Supply Voltage : 240V ; Colour Temperature Typ : 2700K

LP03287
63168840

63168840

PHILIPS

LAMP, T8, 600MM, 18W, 3500K - 63168840 - PHILIPS

LAMP, T8, 600MM, 18W, 3500K; Bulb Diameter:26mm; Colour Temperature Typ:3500K; Lamp Base Type:G13; Length:600mm; Luminous Flux:1350lm; Power Rating:18W; Supply Voltage:240V; Average Bulb Life:17500h; Colour:White; External Diameter:26mm; External Length Luminous Flux : 1350lm ; Length : 600mm ; Power Rating : 18W ; SVHC : To Be Advised ; Bulb Diameter : 26mm ; Lamp Base Type : G13 ; Supply Voltage : 240V ; Colour Temperature Typ : 3500K

LP03286
63165740

63165740

PHILIPS

LAMP, T8, 600MM, 18W, 3000K - 63165740 - PHILIPS

LAMP, T8, 600MM, 18W, 3000K; Bulb Diameter:26mm; Colour Temperature Typ:3000K; Lamp Base Type:G13; Length:600mm; Luminous Flux:1350lm; Power Rating:18W; Supply Voltage:240V; Average Bulb Life:17500h; Colour:Warm White; External Diameter:26mm; External Le Luminous Flux : 1350lm ; Length : 600mm ; Power Rating : 18W ; SVHC : To Be Advised ; Bulb Diameter : 26mm ; Lamp Base Type : G13 ; Supply Voltage : 240V ; Colour Temperature Typ : 3000K

LP03300
63219740

63219740

PHILIPS

LAMP, T8, 1500MM, 58W, 4000K - 63219740 - PHILIPS

LAMP, T8, 1500MM, 58W, 4000K; Bulb Diameter:26mm; Colour Temperature Typ:4000K; Lamp Base Type:G13; Length:1.5m; Luminous Flux:5200lm; Power Rating:58W; Supply Voltage:240V; Average Bulb Life:17500h; Colour:Cool White; External Diameter:26mm; External Le Luminous Flux : 5200lm ; Length : 1.5m ; Power Rating : 58W ; SVHC : To Be Advised ; Bulb Diameter : 26mm ; Lamp Base Type : G13 ; Supply Voltage : 240V ; Colour Temperature Typ : 4000K

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
LP04130
63171840

63171840

PHILIPS

LAMP, T8, 600MM, 18W, 4000K, PK5

In stock

Price for: Pack of 5

1+ £7.35 (£8.82) 3+ £6.88 (£8.256)

Buy

Customers Also Bought