DEEDLOCK - DKT-4223 - PROXIMITY KIT, SINGLE DOOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SR06533
  • Manufacturer Part No DKT-4223

Product Overview


Economical, easy to fit standalone one door proximity access control kit. It comes pre-wired and can be installed and working in minutes. The kit consists of a proximity reader, controller, 12V dc power supply, rim/ mortice electric strike and 10 proximity fobs.
  • Has the capacity for up to 999 users
  • System allows for single or total memory voiding of cards
  • Reader supplied with a 2 metre cable
Back to top

Product Specifications, Documents & More


  • SVHC: To Be Advised

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £181.41 (£217.692) £181.41

Save at least £22.76 (£27.312)
by buying 4 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 3 £181.41 (£217.692)
4+ £175.72 (£210.864)
 
 
Low

Legislation and Environmental


  • Country of Origin: Saudi Arabia

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85311095
  • Weight (kg): 2.5
Back to top

Associated Products


Customers Also Bought