Low

TENMA  72-7735  DIGITAL MULTIMETER

DIGITAL MULTIMETER - 72-7735 - TENMA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Order Code: IN04417
  • Manufacturer Part No 72-7735

Product Information



3.75 Digit Handheld Digital Multimeter

  • This fully function multimeter offers a variety of ranges for every service application, plus provides an optically isolated RS-232 interface. Rugged over moulded housing stands up to the daily rigors of field service use, and large LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and duty cycle. 3-3/4 digit, 3999 count display features 3/4" digits and numerous on–screen icons, for easy at–a–glance reading.
  • Switchable auto/manual range
  • Diode check
  • Continuity buzzer
  • Data hold
  • Relative mode
  • Low battery display
  • 4' opto–coupled RS-232 cable with female DB9 connector
  • Datalogging software
  • Meets 600V CATIII, and 1000V CATII standards
  • 9V battery, owners manual, standard test leads, short test leads for accurate capacitance checking.
  • Current Measure AC Max: 10A
  • Current Measure DC Max: 10A
  • DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance
  • DMM Response Type: Mean Value
  • Display Count: 3999
  • No. of Digits: 3.75
  • Range Selection: Auto, Manual
  • Resistance Measure Max: 40Mohm
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Measure AC Max: 750V
  • Voltage Measure DC Max: 1kV
  • Capacitance Measuring Range: 40nF to 100µF
  • Current Measuring Range AC: 400µA to 10A
  • Current Measuring Range DC: 400µA to 10A
  • DMM Type: Hand Held
  • External Depth: 44.2mm
  • External Length / Height: 177mm
  • External Width: 85mm
  • Manufacturers Warranty: 24
  • Plug Type: -
  • Ranging: Auto, Manual
  • Temperature Measuring Range: -
  • Voltage Measuring Range AC: 4V to 750V
  • Voltage Measuring Range DC: 400mV to 1kV
  • Weight: 340g

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  67


  • 67 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £25.45 (£30.54)

Save at least £2.85 (£3.42)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £25.45 (£30.54)
3 - 9 £24.50 (£29.40)
10+ £22.50 (£27.00)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90303100
  • Weight (kg): .581
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
IN05220
TV EXPLORER

TV EXPLORER

PROMAX (TEST EQUIPMENT)

SPECTRUM ANALYSER, TV - TV EXPLORER - PROMAX (TEST EQUIPMENT)

SPECTRUM ANALYSER, TV; External Depth:76mm; External Height:161mm; External Width:230mm; Frequency Measuring Range:-; Plug Type:-; Sensitivity dBm:-; Spectrum Analyzer Type:Bench; Weight:1.9kg Sensitivity dBm : - ; SVHC : To Be Advised ; External Height : 161mm ; External Width : 230mm ; Plug Type : - ; Weight : 1.9kg ; Spectrum Analyzer Type : Bench ; External Depth : 76mm

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £1.00 (£1.20)

Buy
IN06564
72-7732A

72-7732A

TENMA

MULTIMETER, DIGITAL, HAND HELD, 39999 - 72-7732A - TENMA

MULTIMETER, DIGITAL, HAND HELD, 39999; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:True RMS; Display Count:39999; No. of Digits:4.75; Range Sel No. of Digits : 4.75 ; DMM Response Type : True RMS ; Voltage Measure DC Max : 1kV ; Display Count : 39999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 1kV ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £105.00 (£126.00) 3+ £97.00 (£116.40)

Buy
IN06563
72-7730A

72-7730A

TENMA

MULTIMETER, DIGITAL, HAND HELD, 19999 - 72-7730A - TENMA

MULTIMETER, DIGITAL, HAND HELD, 19999; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:True RMS; Display Count:19999; No. of Digits:4.5; Range Sele No. of Digits : 4.5 ; DMM Response Type : True RMS ; Voltage Measure DC Max : 1kV ; Display Count : 19999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 1kV ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 20Mohm

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £76.55 (£91.86) 3+ £69.00 (£82.80)

Buy
IN05947
28II

28II

FLUKE

MULTIMETER, IP67 WATERPROOF - 28II - FLUKE

MULTIMETER, IP67 WATERPROOF; DMM Response Type:-; SVHC:No SVHC (16-Jun-2014); DMM Type:Hand Held; Voltage Measuring Range AC:1kV; Voltage Measuring Range DC:1kV DMM Response Type : - ; SVHC : No SVHC (17-Dec-2014)

N/A

 

Price for: Each 1

1+ £374.67 (£449.60) 3+ £349.47 (£419.36) 10+ £328.61 (£394.33)

Buy

Please contact us for latest stock details.

IN05946
27II

27II

FLUKE

MULTIMETER, IP67 WATERPROOF - 27II - FLUKE

MULTIMETER, IP67 WATERPROOF; DMM Response Type:-; SVHC:No SVHC (16-Jun-2014); DMM Type:Hand Held; Voltage Measuring Range AC:1kV; Voltage Measuring Range DC:1kV DMM Response Type : - ; SVHC : No SVHC (17-Dec-2014)

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £353.92 (£424.70) 3+ £329.20 (£395.04) 10+ £308.96 (£370.75)

Buy
IN04423
72-7935

72-7935

TENMA

DIGITAL MULTIMETER, POCKET - 72-7935 - TENMA

DIGITAL MULTIMETER, POCKET; Current Measure AC Max:-; Current Measure DC Max:-; DMM Functions:Voltage, Capacitance, Frequency, Resistance; DMM Response Type:Average; Display Count:3999; No. of Digits:3.75; Range Selection:Auto; Resistance Measure Max:40M No. of Digits : 3.75 ; DMM Response Type : Average ; Voltage Measure DC Max : 300V ; Display Count : 3999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 300V ; DMM Functions : Voltage, Capacitance, Frequency, Resistance ; Range Selection : Auto ; Current Measure DC Max : - ; Current Measure AC Max : - ; Resistance Measure Max : 40Mohm

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £8.30 (£9.96) 5+ £7.89 (£9.468)

Buy
Back to top

Customers Also Bought