Low

TENMA  72-7735  DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manual; Resistance - 72-7735 - TENMA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Order Code: IN04417
  • Manufacturer Part No 72-7735

Product Information


3.75 Digit Handheld Digital Multimeter
This fully function multimeter offers a variety of ranges for every service application, plus provides an optically isolated RS-232 interface. Rugged over moulded housing stands up to the daily rigors of field service use, and large LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and duty cycle. 3-3/4 digit, 3999 count display features 3/4" digits and numerous on–screen icons, for easy at–a–glance reading.
Switchable auto/manual range
Diode check
Continuity buzzer
Data hold
Relative mode
Low battery display
4' opto–coupled RS-232 cable with female DB9 connector
Datalogging software
Meets 600V CATIII, and 1000V CATII standards
9V battery, owners manual, standard test leads, short test leads for accurate capacitance checking.
  • Current Measure AC Max: 10A
  • Current Measure DC Max: 10A
  • DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance
  • DMM Response Type: Mean Value
  • Display Count: 3999
  • No. of Digits: 3.75
  • Range Selection: Auto, Manual
  • Resistance Measure Max: 40Mohm
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Measure AC Max: 750V
  • Voltage Measure DC Max: 1kV
  • Capacitance Measuring Range: 40nF to 100µF
  • Current Measuring Range AC: 400µA to 10A
  • Current Measuring Range DC: 400µA to 10A
  • DMM Type: Hand Held
  • External Depth: 44.2mm
  • External Length / Height: 177mm
  • External Width: 85mm
  • Manufacturers Warranty: 24
  • Plug Type: -
  • Ranging: Auto, Manual
  • Temperature Measuring Range: -
  • Voltage Measuring Range AC: 4V to 750V
  • Voltage Measuring Range DC: 400mV to 1kV
  • Weight: 340g
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
Price: £25.45 (£30.54)

Save at least £2.85 (£3.42)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £25.45 (£30.54)
3 - 9 £24.50 (£29.40)
10+ £22.50 (£27.00)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90303100
  • Weight (kg): .581
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
TL11469
1-65-414

1-65-414

STANLEY FAT MAX

SCREWDRIVER, VDE, PH0 X 75MM; Blade Length:75mm; Phillips Tip Size:#0; SVHC:No SVHC (16-Jun-2014); Handle Colour:Red Yellow; Screwdriver Type:Phillips; Tip Nozzle Style:Phillips - 1-65-414 - STANLEY FAT MAX

SCREWDRIVER, VDE, PH0 X 75MM; Blade Length:75mm; Phillips Tip Size:#0; SVHC:No SVHC (16-Jun-2014); Handle Colour:Red / Yellow; Screwdriver Type:Phillips; Tip / Nozzle Style:Phillips Blade Length : 75mm ; SVHC : No SVHC (16-Jun-2014) ; Phillips Tip Size : #0

In stock

Price for: Each 1

1+ £5.01 (£6.012) 5+ £4.73 (£5.676)

Buy
TL11456
1-65-407

1-65-407

STANLEY FAT MAX

SCREWDRIVER, PH2 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#2; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip Nozzle Style:Phillips - 1-65-407 - STANLEY FAT MAX

SCREWDRIVER, PH2 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#2; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip / Nozzle Style:Phillips Blade Length : 30mm ; SVHC : No SVHC (16-Jun-2014) ; Phillips Tip Size : #2

In stock

Price for: Each 1

1+ £4.48 (£5.376) 5+ £4.22 (£5.064)

Buy
TL11455
1-65-406

1-65-406

STANLEY FAT MAX

SCREWDRIVER, PH1 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#1; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip Nozzle Style:Phillips - 1-65-406 - STANLEY FAT MAX

SCREWDRIVER, PH1 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#1; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip / Nozzle Style:Phillips Blade Length : 30mm ; SVHC : No SVHC (16-Jun-2014) ; Phillips Tip Size : #1

In stock

Price for: Each 1

1+ £3.35 (£4.02) 5+ £3.16 (£3.792)

Buy
IN04425
72-7925

72-7925

TENMA

DIGITAL MULTIMETER; Current Measure AC Max:20A; Current Measure DC Max:20A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Average; Display Count:1999; No. of Digits:3.5; Range Selection:Manual; Resista - 72-7925 - TENMA

DIGITAL MULTIMETER; Current Measure AC Max:20A; Current Measure DC Max:20A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Average; Display Count:1999; No. of Digits:3.5; Range Selection:Manual; Resista No. of Digits : 3.5 ; DMM Response Type : Average ; Voltage Measure DC Max : 1kV ; SVHC : No SVHC (17-Dec-2014) ; Display Count : 1999 ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Manual ; Current Measure DC Max : 20A ; Current Measure AC Max : 20A ; Resistance Measure Max : 20Mohm

In stock

Price for: Each 1

1+ £15.95 (£19.14) 3+ £15.25 (£18.30) 10+ £14.75 (£17.70)

Buy
IN04418
72-7740

72-7740

TENMA

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manua - 72-7740 - TENMA

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manua No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 3999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto, Manual ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

In stock

Price for: Each 1

1+ £28.50 (£34.20) 3+ £27.00 (£32.40) 10+ £25.95 (£31.14)

Buy
IN04421
72-7755

72-7755

TENMA

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manua - 72-7755 - TENMA

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manua No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 3999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto, Manual ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

In stock

Price for: Each 1

1+ £47.95 (£57.54) 3+ £44.89 (£53.868) 10+ £43.51 (£52.212)

Buy
Back to top

Customers Also Bought