TENMA  72-7735  3.75 Digit Handheld Digital Multimeter

TENMA - 72-7735 - DIGITAL MULTIMETER

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Order Code: IN04417
  • Manufacturer Part No 72-7735

Product Overview


This fully function multimeter offers a variety of ranges for every service application, plus provides an optically isolated RS-232 interface. Rugged over moulded housing stands up to the daily rigors of field service use, and large LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and duty cycle. 3-3/4 digit, 3999 count display features 3/4" digits and numerous on-screen icons, for easy at-a-glance reading.
  • Switchable auto/manual range
  • Diode check
  • Continuity buzzer
  • Data hold
  • Relative mode
  • Low battery display
  • 4' opto-coupled RS-232 cable with female DB9 connector
  • Datalogging software
  • Meets 600V CATIII, and 1000V CATII standards

Applications

Industrial; Maintenance & Repair; Test & Measurement; Portable Devices

Contents

9V battery, owners manual, standard test leads, short test leads for accurate capacitance checking.
Back to top

Product Specifications, Documents & More


  • Capacitance Measuring Range: 40nF to 100µF
  • Current Measure AC Max: 10A
  • Current Measure DC Max: 10A
  • Current Measuring Range AC: 400µA to 10A
  • Current Measuring Range DC: 400µA to 10A
  • DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance
  • DMM Response Type: Mean Value
  • DMM Type: Hand Held
  • Display Count: 3999
  • External Depth: 44.2mm
  • External Length / Height: 177mm
  • External Width: 85mm
  • Manufacturers Warranty: 24
  • No. of Digits: 3.75
  • Plug Type: -
  • Range Selection: Auto, Manual
  • Ranging: Auto, Manual
  • Resistance Measure Max: 40Mohm
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Measuring Range: -
  • Voltage Measure AC Max: 750V
  • Voltage Measure DC Max: 1kV
  • Voltage Measuring Range AC: 4V to 750V
  • Voltage Measuring Range DC: 400mV to 1kV
  • Weight: 340g

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  43


  • 43 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £28.99 (£34.788) £28.99

Save at least £3.24 (£3.888)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £28.99 (£34.788)
3 - 9 £27.91 (£33.492)
10+ £25.63 (£30.756)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90303100
  • Weight (kg): .581
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
IN06564
72-7732A

72-7732A

TENMA

TENMA - 72-7732A - MULTIMETER, DIGITAL, HAND HELD, 39999

MULTIMETER, DIGITAL, HAND HELD, 39999; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:True RMS; Display Count:39999; No. of Digits:4.75; Range Sel No. of Digits : 4.75 ; DMM Response Type : True RMS ; Voltage Measure DC Max : 1kV ; Display Count : 39999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 1kV ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £111.30 (£133.56) 3+ £102.82 (£123.38)

Buy
IN06563
72-7730A

72-7730A

TENMA

TENMA - 72-7730A - MULTIMETER, DIGITAL, HAND HELD, 19999

MULTIMETER, DIGITAL, HAND HELD, 19999; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:True RMS; Display Count:19999; No. of Digits:4.5; Range Sele No. of Digits : 4.5 ; DMM Response Type : True RMS ; Voltage Measure DC Max : 1kV ; Display Count : 19999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 1kV ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 20Mohm

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £85.36 (£102.43) 3+ £76.93 (£92.316)

Buy
IN04418
72-7740

72-7740

TENMA

TENMA - 72-7740 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manua No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 3999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto, Manual ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

16

16 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £30.21 (£36.252) 3+ £28.62 (£34.344) 10+ £27.51 (£33.012)

Buy
IN04420
72-7750

72-7750

TENMA

TENMA - 72-7750 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:5999; No. of Digits:3.75; Range Selection:Auto, Manua No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 5999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 1kV ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto, Manual ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 60Mohm

17

17 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £38.11 (£45.732) 3+ £36.84 (£44.208) 10+ £35.51 (£42.612)

Buy
IN04421
72-7755

72-7755

TENMA

TENMA - 72-7755 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manua No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 3999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto, Manual ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £50.83 (£60.996) 3+ £47.58 (£57.096) 10+ £46.12 (£55.344)

Buy
IN04416
72-7725

72-7725

TENMA

TENMA - 72-7725 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:20A; Current Measure DC Max:20A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:1999; No. of Digits:3.5; Range Selection:Manual; Resi No. of Digits : 3.5 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 1999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Manual ; Current Measure DC Max : 20A ; Current Measure AC Max : 20A ; Resistance Measure Max : 0.2Gohm

178

178 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £20.94 (£25.128) 5+ £20.44 (£24.528)

Buy
Back to top

Customers Also Bought