Low

TENMA  72-1016  MULTIMETER, BENCH

MULTIMETER, BENCH; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Connectivity:RS232, USB; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; No. of Digits:3.8; Plug Type:Euro, UK; Resistance Measure Max:60Mohm - 72-1016 - TENMA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Order Code: IN04897
  • Manufacturer Part No 72-1016

Product Information



3.75 Digit Bench Top Digital Multimeter with RS232 and USB Connectivity

  • A bench top DMM with true RMS measurement of AC signals and LED display.
  • 5,999 count LCD display
  • Backlit, full icon display
  • Fused 10A measuring range
  • Autoranging
  • True RMS measurement with 100kHz bandwidth
  • Diode, Continuity and Transistor tests
  • Max/Min mode and data hold
  • Low battery display and sleep mode
  • Connect to PC via RS232
  • Powered by mains lead or 6x C batteries
  • Test leads, UK and Euro power leads, user manual, temperature probe, alligator clips, multi-purpose test socket, RS232C interface cable and communications software.
  • Current Measure AC Max: 10A
  • Current Measure DC Max: 10A
  • DMM Connectivity: RS232, USB
  • DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance, Temperature
  • No. of Digits: 3.8
  • Plug Type: Euro, UK
  • Resistance Measure Max: 60Mohm
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Measure AC Max: 1kV
  • Voltage Measure DC Max: 1kV
  • Capacitance Measuring Range: 6nF to 6mF
  • Current Measuring Range AC: 600µA to 10A
  • Current Measuring Range DC: 600µA to 10A
  • DMM Response Type: True RMS
  • DMM Type: Bench
  • Display Count: 5999
  • External Depth: 240mm
  • External Length / Height: 105mm
  • External Width: 310mm
  • Ranging: Auto, Manual
  • Temperature Measuring Range: -40°C to +1000°C
  • Voltage Measuring Range AC: 600mV to 1kV
  • Voltage Measuring Range DC: 600mV to 1kV
  • Weight: 2.2kg

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  3


  • 3 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £99.38 (£119.256)

Save at least £35.10 (£42.12)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £99.38 (£119.256)
5+ £92.36 (£110.832)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90303100
  • Weight (kg): 3.54
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN15711
1-967402-1

1-967402-1

TE CONNECTIVITY / AMP

PIN HOUSING, 4WAY; Connector Body Material:PBT (Polybutylene Terephthalate); Connector Mounting:Panel; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Pin; Gender:Plug; Insert Arrangement:-; No. of Positions:4; Series:- - 1-967402-1 - TE CONNECTIVITY AMP

PIN HOUSING, 4WAY; Connector Body Material:PBT (Polybutylene Terephthalate); Connector Mounting:Panel; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Pin; Gender:Plug; Insert Arrangement:-; No. of Positions:4; Series:- Connector Body Material : PBT (Polybutylene Terephthalate) ; Gender : Plug ; SVHC : No SVHC (16-Jun-2014) ; Insert Arrangement : - ; Contact Gender : Pin ; Connector Shell Size : - ; Connector Type : Circular Industrial ; No. of Positions : 4 ; Product Range : 2.5mm System Series ; Connector Mounting : Panel

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.11 (£1.332) 100+ £0.98 (£1.176)

Buy
SW04182
FTD0904

FTD0904

TE CONNECTIVITY

SWITCH, SPDT; Contact Configuration:SPDT; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; SVHC:No SVHC (16-Jun-2014); Switch Mounting:Panel; Switch Operation:On-On; Switch Terminals:Solder - FTD0904 - TE CONNECTIVITY

SWITCH, SPDT; Contact Configuration:SPDT; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; SVHC:No SVHC (16-Jun-2014); Switch Mounting:Panel; Switch Operation:On-On; Switch Terminals:Solder Switch Terminals : Solder ; Contact Configuration : SPDT ; SVHC : No SVHC (16-Jun-2014) ; Switch Mounting : Panel ; Contact Current Max : 6A ; Switch Operation : On-On ; Contact Voltage AC Nom : 250V ; Contact Voltage DC Nom : - ; Product Range : -

25

25 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.21 (£3.852) 25+ £2.57 (£3.084)

Buy
SW04183
FTN0904

FTN0904

TE CONNECTIVITY

SWITCH, DPDT; Contact Configuration:DPDT; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; SVHC:No SVHC (16-Jun-2014); Switch Mounting:Panel; Switch Operation:On-On; Switch Terminals:Solder - FTN0904 - TE CONNECTIVITY

SWITCH, DPDT; Contact Configuration:DPDT; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; SVHC:No SVHC (16-Jun-2014); Switch Mounting:Panel; Switch Operation:On-On; Switch Terminals:Solder Switch Terminals : Solder ; Contact Configuration : DPDT ; SVHC : No SVHC (16-Jun-2014) ; Switch Mounting : Panel ; Contact Current Max : 6A ; Switch Operation : On-On ; Contact Voltage AC Nom : 250V ; Contact Voltage DC Nom : - ; Product Range : -

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.69 (£6.828) 25+ £5.39 (£6.468) 100+ £5.09 (£6.108) 500+ £4.79 (£5.748)

Buy
CN15696
206403-4

206403-4

TE CONNECTIVITY / AMP

PERIPHERAL SEAL, SIZE 13; Cable Diameter Max:-; For Use With:CPC Connector; Seal Material:Elastomer; Series:CPC; Connector Shell Size:13; Operating Temperature Max:105°C; Operating Temperature Min:-55°C - 206403-4 - TE CONNECTIVITY AMP

PERIPHERAL SEAL, SIZE 13; Cable Diameter Max:-; For Use With:CPC Connector; Seal Material:Elastomer; Series:CPC; Connector Shell Size:13; Operating Temperature Max:105°C; Operating Temperature Min:-55°C SVHC : No SVHC (16-Jun-2014) ; Cable Diameter Max : 0.65" ; Seal Material : Elastomer ; Series : CPC ; For Use With : CPC Connector

15

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.58 (£0.696) 50+ £0.52 (£0.624)

Buy
CN12697
180984

180984

TE CONNECTIVITY / AMP

COVER, FASTON, FLAG, NATURAL, PK10; Accessory Type:Insulation Boot; For Use With:FastOn Receptacles; Colour:Clear; Insulator Colour:Transparent; Jacket Colour:Transparent; Material:Polypropylene; Operating Temperature Max:75°C; Series:FastOn - 180984 - TE CONNECTIVITY AMP

COVER, FASTON, FLAG, NATURAL, PK10; Accessory Type:Insulation Boot; For Use With:FastOn Receptacles; Colour:Clear; Insulator Colour:Transparent; Jacket Colour:Transparent; Material:Polypropylene; Operating Temperature Max:75°C; Series:FastOn SVHC : No SVHC (16-Jun-2014) ; Accessory Type : Insulation Boot ; For Use With : FastOn Receptacles

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 10

1+ £1.24 (£1.488) 100+ £0.73 (£0.876)

Buy
CN04387
34123

34123

TE CONNECTIVITY / AMP

SOLISTRAND RING TERMINALS - M4.5; Conductor Area CSA:2mm²; Insulator Colour:-; Insulator Material:Uninsulated; Product Range:TE - SOLISTRAND Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:14AWG - 34123 - TE CONNECTIVITY AMP

SOLISTRAND RING TERMINALS - M4.5; Conductor Area CSA:2mm²; Insulator Colour:-; Insulator Material:Uninsulated; Product Range:TE - SOLISTRAND Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:14AWG SVHC : No SVHC (16-Jun-2014) ; Wire Size AWG Max : 14AWG ; Stud Size - Imperial : 10 ; Insulator Material : Uninsulated ; Conductor Area CSA : 2mm² ; Insulator Colour : - ; Stud Size - Metric : M5 ; Product Range : SOLISTRAND Series

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £15.59 (£18.708) 5+ £12.32 (£14.784)

Buy
Back to top

Customers Also Bought