TENMA - 72-1016 - MULTIMETER, BENCH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: IN04897
  • Manufacturer Part No 72-1016

Product Overview


A bench top DMM with true RMS measurement of AC signals and LED display.
  • 5,999 count LCD display
  • Backlit, full icon display
  • Fused 10A measuring range
  • Autoranging
  • True RMS measurement with 100kHz bandwidth
  • Diode, Continuity and Transistor tests
  • Max/Min mode and data hold
  • Low battery display and sleep mode
  • Connect to PC via RS232
  • Powered by mains lead or 6x C batteries

Applications

Industrial; Maintenance & Repair; Test & Measurement

Contents

Test leads, UK and Euro power leads, user manual, temperature probe, crocodile clips, multi-purpose test socket, RS232C interface cable and communications software.
Batteries not included
Back to top

Product Information


  • DMM Functions Current, Voltage, Capacitance, Frequency, Resistance, Temperature
  • Current Measure AC Max 10A
  • Current Measure DC Max 10A
  • Voltage Measure AC Max 1kV
  • Voltage Measure DC Max 1kV
  • Resistance Measure Max 60Mohm
  • DMM Connectivity RS232, USB
  • No. of Digits 3.8
  • Product Range -
  • Plug Type Euro, UK
  • Capacitance Measuring Range 6nF to 6mF
  • Voltage Measuring Range DC 600mV to 1kV
  • Temperature Measuring Range -40°C to +1000°C
  • Voltage Measuring Range AC 600mV to 1kV
  • Current Measuring Range DC 600µA to 10A
  • External Depth 240 mm
  • Current Measuring Range AC 600µA to 10A
  • Display Count 5999
  • External Width 310 mm
  • DMM Type Bench
  • Weight 2.2 kg
  • Ranging Auto, Manual
  • DMM Response Type True RMS
  • External Length / Height 105 mm
  • SVHC No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
  • 10 will be available for delivery on Jun 19, 2016
  • More stock available week commencing 6/27/16

Contact me when back in stock

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £111.99 (£134.388) £111.99

Save at least £39.55 (£47.46)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £111.99 (£134.388)
5+ £104.08 (£124.896)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 90303100
  • Weight (kg): 3.54
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
IN04413
72-7765

72-7765

TENMA

TENMA - 72-7765 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Resistance; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto; Resistance Measure Max:40Mohm; Voltage Mea No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 500V ; Display Count : 3999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 500V ; DMM Functions : Current, Voltage, Resistance ; Range Selection : Auto ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £10.98 (£13.176) 5+ £10.04 (£12.048) 10+ £9.82 (£11.784) 25+ £9.26 (£11.112)

Buy
IN04415
72-7720

72-7720

TENMA

TENMA - 72-7720 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:20A; Current Measure DC Max:20A; DMM Functions:Current, Voltage, Capacitance, Resistance; DMM Response Type:Average; Display Count:1999; No. of Digits:3.5; Range Selection:Auto, Manual; Resistance Measure Max:20 No. of Digits : 3.5 ; DMM Response Type : Average ; Voltage Measure DC Max : 1kV ; Display Count : 1999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Resistance ; Range Selection : Manual ; Current Measure DC Max : 20A ; Current Measure AC Max : 20A ; Resistance Measure Max : 0.2Gohm

88

181 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £18.26 (£21.912) 5+ £17.12 (£20.544) 10+ £14.83 (£17.796)

Buy
IN04418
72-7740

72-7740

TENMA

TENMA - 72-7740 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manua No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 3999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto, Manual ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

Awaiting Delivery

Alternatives

Price for: Each

1+ £30.21 (£36.252) 3+ £28.62 (£34.344) 10+ £27.51 (£33.012)

Buy
IN04417
72-7735

72-7735

TENMA

TENMA - 72-7735 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manual; Resistance No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 3999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance ; Range Selection : Auto, Manual ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

Awaiting Delivery

Alternatives

Price for: Each

1+ £28.99 (£34.788) 3+ £27.91 (£33.492) 10+ £25.63 (£30.756)

Buy
IN04420
72-7750

72-7750

TENMA

TENMA - 72-7750 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:5999; No. of Digits:3.75; Range Selection:Auto, Manua No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 5999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 1kV ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto, Manual ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 60Mohm

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £38.11 (£45.732) 3+ £36.84 (£44.208) 10+ £35.51 (£42.612)

Buy
IN04421
72-7755

72-7755

TENMA

TENMA - 72-7755 - DIGITAL MULTIMETER

DIGITAL MULTIMETER; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:Mean Value; Display Count:3999; No. of Digits:3.75; Range Selection:Auto, Manua No. of Digits : 3.75 ; DMM Response Type : Mean Value ; Voltage Measure DC Max : 1kV ; Display Count : 3999 ; SVHC : No SVHC (17-Dec-2014) ; Voltage Measure AC Max : 750V ; DMM Functions : Current, Voltage, Capacitance, Frequency, Resistance, Temperature ; Range Selection : Auto, Manual ; Current Measure DC Max : 10A ; Current Measure AC Max : 10A ; Resistance Measure Max : 40Mohm

9

9 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £50.83 (£60.996) 3+ £47.58 (£57.096) 10+ £46.12 (£55.344)

Buy
Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Customers Also Bought