Low

STARCONN CONNECTORS  PHW-40-RH  0.1" PIN HEADER - SPACERS

0.1" PIN HEADER - SPACERS; No. of Contacts:40; Pitch Spacing:0.1" - PHW-40-RH - STARCONN CONNECTORS

Image is for illustrative purposes only. Please refer to product description.

Product Information


0.1" PIN HEADER - SPACERS
  • No. of Contacts: 40
  • Pitch Spacing: 0.1"
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
Price: £1.84 (£2.208)

Save at least £5.75 (£6.90)
by buying 25 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 24 £1.84 (£2.208)
25 - 99 £1.61 (£1.932)
100 - 249 £1.39 (£1.668)
250+ £1.17 (£1.404)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85366990
  • Weight (kg): .005
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN01448
M22F2011005

M22F2011005

HARWIN

2MM PIN HEADER 10 WAY; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Plug; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2mm; SVHC:No SVHC (17-Dec-2014); Approval Category:UL 94V-0; Colour:Black; Connector Mounting Orientation:Straigh - M22F2011005 - HARWIN

2MM PIN HEADER 10 WAY; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Plug; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2mm; SVHC:No SVHC (17-Dec-2014); Approval Category:UL 94V-0; Colour:Black; Connector Mounting Orientation:Straigh No. of Rows : 1 ; Gender : Plug ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 2mm ; Contact Plating : Gold ; No. of Contacts : 10 ; Contact Material : Phosphor Bronze

In stock

Price for: Pack of 10

1+ £1.91 (£2.292) 5+ £1.69 (£2.028)

Buy
CN04491
M20-9831006

M20-9831006

HARWIN

0.1" SOCKET 1010WAY; Contact Material:Phosphor Bronze; Contact Plating:Tin; No. of Contacts:20; Pitch Spacing:2.54mm; SVHC:No SVHC (17-Dec-2014); Series:M20; Approval Bodies:UL; Colour:Black; Contact Resistance:15mohm; Current Rating:3A; Housing Type:Bl - M20-9831006 - HARWIN

0.1" SOCKET 10+10WAY; Contact Material:Phosphor Bronze; Contact Plating:Tin; No. of Contacts:20; Pitch Spacing:2.54mm; SVHC:No SVHC (17-Dec-2014); Series:M20; Approval Bodies:UL; Colour:Black; Contact Resistance:15mohm; Current Rating:3A; Housing Type:Bl SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 2.54mm ; Contact Plating : Tin ; No. of Contacts : 20 ; Series : M20 ; Contact Material : Phosphor Bronze

In stock

Price for: Each 1

1+ £1.39 (£1.668) 3+ £1.19 (£1.428)

Buy
CN13916
PA44WP-F

PA44WP-F

HYLEC

TERMINAL BLOCK, 12WAY, 41A; Connector Mounting:Panel; Connector Type:Terminal Block, Barrier; Contact Material:Brass; Contact Plating:Nickel; No. of Contacts:12; Pitch Spacing:12mm; SVHC:No SVHC (17-Dec-2014); Series:PA 44 WP; Wire Size AWG Max:10AWG; Wi - PA44WP-F - HYLEC

TERMINAL BLOCK, 12WAY, 41A; Connector Mounting:Panel; Connector Type:Terminal Block, Barrier; Contact Material:Brass; Contact Plating:Nickel; No. of Contacts:12; Pitch Spacing:12mm; SVHC:No SVHC (17-Dec-2014); Series:PA 44 WP; Wire Size AWG Max:10AWG; Wi Wire Size AWG Min : 14AWG ; Wire Size AWG Max : 10AWG ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 12mm ; Contact Plating : Nickel ; No. of Contacts : 12 ; Series : PA 44 WP ; Connector Type : Terminal Block, Barrier ; Contact Material : Brass ; Connector Mounting : Panel

In stock

Price for: Each 1

1+ £2.10 (£2.52) 50+ £1.98 (£2.376) 100+ £1.84 (£2.208) 250+ £1.78 (£2.136)

Buy
CN00871
PHW-40-RD

PHW-40-RD

STARCONN CONNECTORS

0.1" PIN HEADER - RIGHT ANGLE40 PMS; Contact Material:Brass; Contact Plating:Gold; Gender:Plug; No. of Contacts:40; No. of Rows:1; Pitch Spacing:0.1"; Connector Mounting Orientation:Right Angle; Lead Spacing:0.1"; Termination Method:Solder - PHW-40-RD - STARCONN CONNECTORS

0.1" PIN HEADER - RIGHT ANGLE/40 PMS; Contact Material:Brass; Contact Plating:Gold; Gender:Plug; No. of Contacts:40; No. of Rows:1; Pitch Spacing:0.1"; Connector Mounting Orientation:Right Angle; Lead Spacing:0.1"; Termination Method:Solder No. of Rows : 1 ; SVHC : To Be Advised ; Gender : Plug ; Pitch Spacing : 0.1" ; Contact Plating : Gold ; No. of Contacts : 40 ; Contact Material : Brass

In stock

Price for: Each 1

1+ £0.69 (£0.828) 25+ £0.59 (£0.708) 100+ £0.49 (£0.588) 250+ £0.39 (£0.468)

Buy
CN14653
M22-2022005

M22-2022005

HARWIN

HEADER, VERTICAL, 2ROW, 20WAY; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2mm; Product Range:HARWIN - M22 Series; SVHC:No SVHC (17-Dec-201 - M22-2022005 - HARWIN

HEADER, VERTICAL, 2ROW, 20WAY; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2mm; Product Range:HARWIN - M22 Series; SVHC:No SVHC (17-Dec-201 No. of Rows : 2 ; Contact Termination Type : Through Hole ; Gender : Header ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 2mm ; Contact Plating : Gold ; No. of Contacts : 40 ; Contact Material : Phosphor Bronze ; Product Range : M22 Series

In stock

Price for: Each 1

5+ £1.21 (£1.452) 50+ £1.05 (£1.26)

Buy
CN18761
PH1-40-UA

PH1-40-UA

PRO SIGNAL

HEADER, 2.54MM PITCH, 40WAY; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:40; No. of Rows:1; Pitch Spacing:2.54mm; Contact Termination:Through Hole Vertical; MSL:- - PH1-40-UA - PRO SIGNAL

HEADER, 2.54MM PITCH, 40WAY; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:40; No. of Rows:1; Pitch Spacing:2.54mm; Contact Termination:Through Hole Vertical; MSL:- No. of Rows : 1 ; Contact Termination Type : Through Hole ; SVHC : To Be Advised ; Gender : Header ; Pitch Spacing : 2.54mm ; No. of Contacts : 40

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £0.19 (£0.228) 10+ £0.15 (£0.18) 100+ £0.11 (£0.132)