Low

STARCONN CONNECTORS  PHW-40-RH  0.1" PIN HEADER - SPACERS

0.1" PIN HEADER - SPACERS - PHW-40-RH - STARCONN CONNECTORS

Image is for illustrative purposes only. Please refer to product description.

Product Information


0.1" PIN HEADER - SPACERS
  • No. of Contacts: 40
  • Pitch Spacing: 0.1"

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1580

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.84 (£2.208)

Save at least £5.75 (£6.90)
by buying 25 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 24 £1.84 (£2.208)
25 - 99 £1.61 (£1.932)
100 - 249 £1.39 (£1.668)
250+ £1.17 (£1.404)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85366990
  • Weight (kg): .005
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CN00870
PHW-40-RV

PHW-40-RV

STARCONN CONNECTORS

0.1" PM HEADER - SINGLE ROW 40 PMS - PHW-40-RV - STARCONN CONNECTORS

0.1" PM HEADER - SINGLE ROW / 40 PMS; Contact Material:Brass; Contact Plating:Gold; Gender:Plug; No. of Contacts:40; No. of Rows:1; Pitch Spacing:0.1"; Connector Mounting Orientation:Straight; Lead Spacing:0.1"; Termination Method:Solder Pitch Spacing : 0.1" ; SVHC : To Be Advised ; Gender : Plug ; Contact Material : Brass ; No. of Rows : 1 ; Contact Plating : Gold ; No. of Contacts : 40

CN09575
22-04-1101

22-04-1101

MOLEX

2.5MM PIN HEADER 10 WAY LOCK - 22-04-1101 - MOLEX

2.5MM PIN HEADER 10 WAY LOCK; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2.5mm; Product Range:MOLEX - KK 5045 Series; Connector Mounting Orientat Pitch Spacing : 2.5mm ; SVHC : To Be Advised ; Gender : Header ; Contact Material : Brass ; No. of Rows : 1 ; Product Range : MOLEX - KK 5045 Series ; Contact Plating : Tin ; Contact Termination : Through Hole Vertical ; No. of Contacts : 10

CN09579
22-27-2031

22-27-2031

MOLEX

PIN HEADER 3 WAY LOCK - 22-27-2031 - MOLEX

PIN HEADER 3 WAY LOCK; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Approval Bodies:CSA, UL; Colour:White; Contact Resistance:20mohm; Curren Pitch Spacing : 2.54mm ; SVHC : To Be Advised ; Gender : Header ; Contact Material : Brass ; No. of Rows : 1 ; Contact Plating : Tin ; Contact Termination : Through Hole Vertical ; No. of Contacts : 3

CN09581
22-27-2061

22-27-2061

MOLEX

PIN HEADER 6 WAY LOCK - 22-27-2061 - MOLEX

PIN HEADER 6 WAY LOCK; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Product Range:MOLEX - KK 6410 Series; Approval Bodies:CSA, UL; Colour:Wh Pitch Spacing : 2.54mm ; SVHC : To Be Advised ; Gender : Header ; Contact Material : Brass ; No. of Rows : 1 ; Product Range : MOLEX - KK 6410 Series ; Contact Plating : Tin ; Contact Termination : Through Hole Vertical ; No. of Contacts : 6

CN09582
22-27-2081

22-27-2081

MOLEX

PIN HEADER 8 WAY LOCK - 22-27-2081 - MOLEX

PIN HEADER 8 WAY LOCK; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.54mm; Product Range:MOLEX - KK 6410 Series; Approval Bodies:CSA, UL; Colour:Wh Pitch Spacing : 2.54mm ; SVHC : To Be Advised ; Gender : Header ; Contact Material : Brass ; No. of Rows : 1 ; Product Range : MOLEX - KK 6410 Series ; Contact Plating : Tin ; Contact Termination : Through Hole Vertical ; No. of Contacts : 8

CN09572
22-04-1041

22-04-1041

MOLEX

2.5MM PIN HEADER 4 WAY LOCK - 22-04-1041 - MOLEX

2.5MM PIN HEADER 4 WAY LOCK; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.5mm; Product Range:MOLEX - KK 5045 Series; Connector Mounting Orientatio Pitch Spacing : 2.5mm ; SVHC : To Be Advised ; Gender : Header ; Contact Material : Brass ; No. of Rows : 1 ; Product Range : MOLEX - KK 5045 Series ; Contact Plating : Tin ; Contact Termination : Through Hole Vertical ; No. of Contacts : 4

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought