Low

PRO POWER  CBBR6308  10/0.12MM TWIN IND SCREENED 1M

100.12MM TWIN IND SCREENED 1M - CBBR6308 - PRO POWER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Order Code: CBBR6401
  • Manufacturer Part No CBBR6308

Product Information


An extremely flexible twin audio cable, each core individually screened and laid side by side in a 'figure of 8' configuration, thus keeping crosstalk problems to a minimum. The conductors are manufactured using 99.99% Oxygen Free Copper (OFC) enabling signal distortion, resistance and interference to be kept to an absolute minimum. The cable is supplied by the metre.
  • Conductor Area CSA: 0.0785mm²
  • External Diameter: -
  • Jacket Colour: Black
  • Conductor Make-up: 10/0.12mm
  • Dimensions: 2.80mm x 5.60
  • No. of Cores: 2
  • Screen Type Primary: 2 x 28 x 0.11mm lap
  • Secondary Insulation Colour: Black

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1357

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.30 (£0.36)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £0.30 (£0.36)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85444993
  • Weight (kg): .025
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CBBR8608
616-916

616-916

PRO POWER

SEALED CABLE JOINERS IP67 2 POLE - 616-916 - PRO POWER

SEALED CABLE JOINERS IP67 2 POLE; For Use With:Sealed Cable SVHC : To Be Advised ; For Use With : Sealed Cable

CBBR8609
179-555

179-555

PRO POWER

SEALED CABLE JOINERS IP67 3 POLE - 179-555 - PRO POWER

SEALED CABLE JOINERS IP67 3 POLE; For Use With:Sealed Cable SVHC : To Be Advised ; For Use With : Sealed Cable

PL12981
9393-1M

9393-1M

PRO ELEC

EXTENSION LEAD 4G IND SWITCHED 1M - 9393-1M - PRO ELEC

EXTENSION LEAD 4G IND SWITCHED 1M; Cable Length - Metric:1m; Connector Type A:Mains Plug, UK; Connector Type B:Mains Socket, UK; Current Rating:13A; Jacket Colour:White; Voltage Rating:240V SVHC : To Be Advised ; Voltage Rating : 240V ; Connector Type A : Mains Plug, UK ; Jacket Colour : White ; Cable Length - Metric : 1m ; Connector Type B : Mains Socket, UK

PL13079
8313N-1M

8313N-1M

PRO ELEC

EXT LEAD 3 GANG IND SWITCHED 1M - 8313N-1M - PRO ELEC

EXT LEAD 3 GANG IND SWITCHED 1M; Cable Length - Metric:1m; Connector Type A:Mains Plug, UK; Connector Type B:Mains Socket, UK, x 3; Current Rating:13A; Jacket Colour:White; Voltage Rating:240V SVHC : To Be Advised ; Voltage Rating : 240V ; Connector Type A : Mains Plug, UK ; Jacket Colour : White ; Cable Length - Metric : 1m ; Connector Type B : Mains Socket, UK, x 3

PL13083
8413N-1M

8413N-1M

PRO ELEC

EXT LEAD 4 GANG IND SWITCHED 1M - 8413N-1M - PRO ELEC

EXT LEAD 4 GANG IND SWITCHED 1M; Cable Length - Metric:1m; Connector Type A:Mains Plug, UK; Connector Type B:Mains Socket, UK, x 4; Current Rating:13A; Jacket Colour:White; Voltage Rating:240V SVHC : To Be Advised ; Voltage Rating : 240V ; Connector Type A : Mains Plug, UK ; Jacket Colour : White ; Cable Length - Metric : 1m ; Connector Type B : Mains Socket, UK, x 4

PL13087
8513N-1M

8513N-1M

PRO ELEC

EXT LEAD 5 GANG IND SWITCHED 1M - 8513N-1M - PRO ELEC

EXT LEAD 5 GANG IND SWITCHED 1M; Cable Length - Metric:1m; Connector Type A:Mains Plug, UK; Connector Type B:Mains Socket, UK, x 5; Current Rating:13A; Jacket Colour:White; Voltage Rating:240V SVHC : To Be Advised ; Voltage Rating : 240V ; Connector Type A : Mains Plug, UK ; Jacket Colour : White ; Cable Length - Metric : 1m ; Connector Type B : Mains Socket, UK, x 5

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought