Low

PRO POWER  CBBR6308  10/0.12MM TWIN IND SCREENED 1M

100.12MM TWIN IND SCREENED 1M; Conductor Area CSA:0.0785mm²; External Diameter:-; Jacket Colour:Black; Conductor Make-up:100.12mm; Dimensions:2.80mm x 5.60; No. of Cores:2; Screen Type Primary:2 x 28 x 0.11mm lap; Secondary Insulation Colour:Black - CBBR6308 - PRO POWER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Order Code: CBBR6401
  • Manufacturer Part No CBBR6308

Product Information


An extremely flexible twin audio cable, each core individually screened and laid side by side in a 'figure of 8' configuration, thus keeping crosstalk problems to a minimum. The conductors are manufactured using 99.99% Oxygen Free Copper (OFC) enabling signal distortion, resistance and interference to be kept to an absolute minimum. The cable is supplied by the metre.
  • Conductor Area CSA: 0.0785mm�
  • External Diameter: -
  • Jacket Colour: Black
  • Conductor Make-up: 10/0.12mm
  • Dimensions: 2.80mm x 5.60
  • No. of Cores: 2
  • Screen Type Primary: 2 x 28 x 0.11mm lap
  • Secondary Insulation Colour: Black
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
Price: £0.30 (£0.36)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £0.30 (£0.36)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85444993
  • Weight (kg): .025
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
TL10410
D00201

D00201

DURATOOL

SOCKET SET, 94PC; Kit Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30 - D00201 - DURATOOL

SOCKET SET, 94PC; Kit Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30 Kit Contents : 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30 ; SVHC : To Be Advised

In stock

Price for: Set of 1

1+ £49.98 (£59.976) 5+ £46.85 (£56.22)

Buy
OE03926
B67004

B67004

BLACK 'N' RED

BLACK N RED, A4 WIREBOUND RULED - B67004 - BLACK 'N' RED

BLACK N RED, A4 WIREBOUND RULED

In stock

(Available until stock is exhausted)

Price for: Each 1

1+ £10.14 (£12.168) 5+ £9.71 (£11.652)

Buy

(Available until stock is exhausted)

SR08819
XC960VA

XC960VA

X-VISION

CAMERA DOME VANDAL RES HD960H; Illumination Min:0.0003lx; Image Sensor Size:-; Lens Style:2.8mm to 12mm Varifocal Auto Iris; Resolution:700TVL; SVHC:No SVHC (16-Jun-2014); Supply Voltage:12V; MSL:-; Type:Dome Camera - XC960VA - X-VISION

CAMERA DOME VANDAL RES HD960H; Illumination Min:0.0003lx; Image Sensor Size:-; Lens Style:2.8mm to 12mm Varifocal Auto Iris; Resolution:700TVL; SVHC:No SVHC (16-Jun-2014); Supply Voltage:12V; MSL:-; Type:Dome Camera Supply Voltage : 12V ; Illumination Min : 0.0003lx ; Resolution : 700TVL ; SVHC : No SVHC (16-Jun-2014) ; Image Sensor Size : - ; Lens Style : 2.8mm to 12mm Varifocal Auto Iris

In stock

Price for: Each 1

1+ £101.59 (£121.91) 3+ £96.74 (£116.09)

Buy
DP30158
KS1

KS1

PERFORMANCE PERCUSSION

PERCUSSION SET, KEY STAGE 1 - KS1 - PERFORMANCE PERCUSSION

PERCUSSION SET, KEY STAGE 1

In stock

(Available until stock is exhausted)

Price for: Each 1

1+ £91.00 (£109.20) 3+ £93.85 (£112.62)

Buy

(Available until stock is exhausted)

TL13134
S460

S460

BAHCO

SOCKET SET, 14" 46 PIECE SOCKET SET; Kit Contents:4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30; No. of Pieces:46; Weight:2.15kg - S460 - BAHCO

SOCKET SET, 1/4" 46 PIECE SOCKET SET; Kit Contents:4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30; No. of Pieces:46; Weight:2.15kg Kit Contents : 4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30 ; SVHC : To Be Advised

In stock

Price for: Set of 1

1+ £67.41 (£80.892) 5+ £64.60 (£77.52)

Buy
TL11011
D00369

D00369

DURATOOL

CRIMPING PLIER SET, 271PC; Kit Contents:271-Pcs of Butt Connector, Female Disconnect, Ring Terminal, Cable Tie, Wire Stripper - D00369 - DURATOOL

CRIMPING PLIER SET, 271PC; Kit Contents:271-Pcs of Butt Connector, Female Disconnect, Ring Terminal, Cable Tie, Wire Stripper Kit Contents : 271-Pcs of Butt Connector, Female Disconnect, Ring Terminal, Cable Tie, Wire Stripper ; SVHC : To Be Advised

In stock

Price for: Set of 1

1+ £9.94 (£11.928) 10+ £9.42 (£11.304) 20+ £8.69 (£10.428) 50+ £7.44 (£8.928)