Low

RYOBI  CSD-4130GN  SCREW DRIVER, 4V LI ION

SCREW DRIVER, 4V LI ION - CSD-4130GN - RYOBI

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RYOBI
  • Order Code: TL12586
  • Manufacturer Part No CSD-4130GN

Product Information


QuickChange™ chuck with automatic bit lock
Spindle lock for one handed bit changing
12x Torque settings
Reverse action to screw and unscrew
LED light
Soft grip handle
  • Contents: 1 x Gripcase, 30 screwdriver bits, 1 x charger
  • Battery Capacity: 1Ah
  • Battery Voltage: 4V
  • Chuck Size: -
  • Plug Type: -
  • Torque Max: 5.3N-m
  • Battery Type: Li-Ion
  • Chuck Mount Type: 1/4" Hexagonal
  • No Load Speed: 180rpm
  • Torque Settings: 12

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2646

Availability

Availability:  In stock


 

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £48.36 (£58.032)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £48.36 (£58.032)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 84672110
  •   3481
  • Weight (kg): 1.784
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
TL13186
LCT204W

LCT204W

MAKITA

DRILL KIT, IMPACT &DRIVER 10.8V - LCT204W - MAKITA

DRILL KIT, IMPACT &DRIVER 10.8V; Kit Contents:DF330D Drill Driver, TD090D Impact Driver, DC10WA Charger, BL1013 Batteries; Battery Type:Li-Ion; Battery Voltage:10.8V; Chuck Size:10mm; External Depth:240mm; External Width:240mm; Height:160mm; No. of Batte Kit Contents : DF330D Drill Driver, TD090D Impact Driver, DC10WA Charger, BL1013 Batteries ; SVHC : To Be Advised

TL14642
DK1829

DK1829

MAKITA

6 PIECE LXT CORDLESS KIT - DK1829 - MAKITA

6 PIECE LXT CORDLESS KIT; Battery Type:Li-Ion; Battery Voltage:18V; Charge Time:22min; No. of Batteries:3; Plug Type:UK SVHC : To Be Advised

IT44889
TX1446

TX1446

TTI (RADIOS)

PMR RADIO, PROFESSIONAL - TX1446 - TTI (RADIOS)

PMR RADIO, PROFESSIONAL; SVHC:No SVHC (20-Jun-2013) SVHC : No SVHC (20-Jun-2013)

TL14579
GLM80 + R60

GLM80 + R60

BOSCH

RANGEFINDER 0.05-80M INCLINOMETERR60 - GLM80 R60 - BOSCH

RANGEFINDER 0.05-80M INCLINOMETER+R60; SVHC:No SVHC (16-Dec-2013) SVHC : No SVHC (16-Dec-2013)

TL14578
GLM80

GLM80

BOSCH

RANGEFINDER 0.05-80M, INCLINOMETER - GLM80 - BOSCH

RANGEFINDER 0.05-80M, INCLINOMETER; SVHC:No SVHC (16-Dec-2013) SVHC : No SVHC (16-Dec-2013)

TL15351
DCB123-XJ

DCB123-XJ

DEWALT

BATTERY, 10.8V, LI-ION, 1.5AH - DCB123-XJ - DEWALT

BATTERY, 10.8V, LI-ION, 1.5AH; Battery Capacity:1.5Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lithium Ion; Battery Terminals:-; Battery Voltage:18V; Weight:350g Battery Terminals : - ; Battery Size Code : - ; SVHC : To Be Advised ; Battery NEDA Code : - ; Battery Technology : Lithium Ion ; Battery IEC Code : - ; Battery Capacity : 1.5Ah ; Weight : 350g ; Battery Voltage : 18V

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought