Low

EVERBUILD  STIXCLEAR  GRAB ADHESIVE, STIXALL, CLEAR, 290ML

GRAB ADHESIVE, STIXALL, CLEAR, 290ML - STIXCLEAR - EVERBUILD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EVERBUILD
  • Order Code: SA02034
  • Manufacturer Part No STIXCLEAR

Product Information


Hybrid polymer technology with strong anti-slump properties
Waterproof and weatherproof, can be applied to wet surfaces
Can be painted over when cured
Contains anti-fungal compound to prevent mould growth
Non-staining on sensitive materials
Resistant to most chemicals
Solvent free
  • Adhesive Type: Grab
  • Dispensing Method: Cartridge
  • Volume: 290ml
  • Adhesive Applications: Bonding, General Purpose

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2396

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £6.61 (£7.932)

Save at least £6.84 (£8.208)
by buying 12 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 11 £6.61 (£7.932)
12+ £6.04 (£7.248)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 35069100
  • Weight (kg): .525
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SA02033
STIXWE

STIXWE

EVERBUILD

GRAB ADHESIVE, STIXALL, WHITE, 290ML - STIXWE - EVERBUILD

GRAB ADHESIVE, STIXALL, WHITE, 290ML; Adhesive Type:Grab; Chemical Colour:White; Dispensing Method:Cartridge; Volume:290ml; Adhesive Applications:Bonding, General Purpose Dispensing Method : Cartridge ; SVHC : No SVHC (16-Dec-2013) ; Volume : 290ml ; Adhesive Type : Grab ; Chemical Colour : White

SA02273
PLUMGCL

PLUMGCL

EVERBUILD

PLUMBERS GOLD, CLEAR, 290ML - PLUMGCL - EVERBUILD

PLUMBERS GOLD, CLEAR, 290ML; Chemical Colour:Transparent; Dispensing Method:Tube; Sealant Applications:-; Sealant Type:Mouldable Putty; Volume:290ml; Colour:Clear Sealant Type : Mouldable Putty ; Dispensing Method : Tube ; SVHC : No SVHC (16-Dec-2013) ; Sealant Applications : - ; Volume : 290ml ; Chemical Colour : Transparent

SA02276
EASISTIXCL

EASISTIXCL

EVERBUILD

ADHESIVE SEALANT, CLEAR, 80ML - EASISTIXCL - EVERBUILD

ADHESIVE / SEALANT, CLEAR, 80ML; Chemical Colour:Transparent; Dispensing Method:Tube; Sealant Applications:-; Sealant Type:-; Volume:80ml; Colour:Clear Sealant Type : - ; Dispensing Method : Tube ; SVHC : No SVHC (16-Dec-2013) ; Sealant Applications : - ; Volume : 80ml ; Chemical Colour : Transparent

SA02032
EASIINST

EASIINST

EVERBUILD

ADHESIVE, INSTANT NAILS, C2 TUBE - EASIINST - EVERBUILD

ADHESIVE, INSTANT NAILS, C2 TUBE; Adhesive Type:Grab; Chemical Colour:White; Dispensing Method:Tube; Volume:210ml; Adhesive Applications:Bonding, General Purpose; Cure Time Max:48h; Cure Time Min:24h; Storage Temperature Max:25°C; Storage Temperature Min Dispensing Method : Tube ; SVHC : No SVHC (16-Dec-2013) ; Volume : 210ml ; Adhesive Type : Grab ; Chemical Colour : White

SA02035
D41

D41

EVERBUILD

ADHESIVE, PINKGRIP WOOD BOND D4, 1L - D41 - EVERBUILD

ADHESIVE, PINKGRIP WOOD BOND D4, 1L; Adhesive Type:-; Chemical Colour:White; Dispensing Method:Bottle; Volume:1l; Adhesive Applications:Wood Dispensing Method : Bottle ; SVHC : No SVHC (16-Dec-2013) ; Volume : 1l ; Adhesive Type : - ; Chemical Colour : White

SA02045
30MINPU7

30MINPU7

EVERBUILD

WOOD ADHESIVE, 30 MIN PU LIQUID, 750G - 30MINPU7 - EVERBUILD

WOOD ADHESIVE, 30 MIN PU LIQUID, 750G; Adhesive Type:Polyurethane; Chemical Colour:White; Dispensing Method:Cartridge; Weight:750g; Adhesive Applications:Wood Dispensing Method : Cartridge ; SVHC : No SVHC (16-Dec-2013) ; Weight : 750g ; Adhesive Type : Polyurethane ; Chemical Colour : White

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought