Low

GP BATTERIES  GP15A-40  BATTERY, ALKALINE AA 1.5V PK40

BATTERY, ALKALINE AA 1.5V PK40 - GP15A-40 - GP BATTERIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GP BATTERIES
  • Order Code: BT00075
  • Manufacturer Part No GP15A-40

Product Information


High power, long-life batteries giving up to six times the life of ordinary zinc carbon batteries
Ideally for high-drain applications
7 year shelf life
  • Battery Capacity: 2200mAh
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: No SVHC (16-Jun-2014)
  • Weight: 23g
  • Body Diameter: 14.5mm
  • External Length / Height: 50.5mm
  • Output Voltage: 1.5V
  • Pack Quantity: 40

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1678

Availability

Availability:  In stock


 

Price for: Pack of 40

Minimum order quantity: 1

Order multiple quantity: 1

Price: £12.00 (£14.40)

Save at least £8.20 (£9.84)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £12.00 (£14.40)
10 - 49 £11.18 (£13.416)
50 - 99 £10.64 (£12.768)
100+ £10.15 (£12.18)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85061011
  •   3028
  • Weight (kg): .944
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
BT00078
GP15G-40

GP15G-40

GP BATTERIES

BATTERY, ZN-CH AA 1.5V PK40 - GP15G-40 - GP BATTERIES

BATTERY, ZN-CH AA 1.5V PK40; Battery IEC Code:R6; Battery NEDA Code:15D; Battery Size Code:AA; Battery Technology:Zinc Chloride; Battery Terminals:Flat Top; Battery Voltage:1.5V; External Diameter:14.5mm; External Height:50.5mm; Weight:18g; Body Diameter Battery Terminals : Flat Top ; Battery Size Code : AA ; External Diameter : 14.5mm ; SVHC : To Be Advised ; External Height : 50.5mm ; Battery NEDA Code : 15D ; Battery IEC Code : R6 ; Battery Technology : Zinc Chloride ; Weight : 18g ; Battery Voltage : 1.5V

BT00074
GP15AU-C4

GP15AU-C4

GP BATTERIES

BATTERY, ALKALINE AA 1.5V PK4 - GP15AU-C4 - GP BATTERIES

BATTERY, ALKALINE AA 1.5V PK4; Battery Capacity:2200mAh; Battery IEC Code:LR6; Battery NEDA Code:15A; Battery Size Code:AA; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; Battery Voltage:1.5V; External Diameter:14.5mm Battery Terminals : Raised Positive and Flat Negative ; Battery Size Code : AA ; External Diameter : 14.5mm ; SVHC : To Be Advised ; External Height : 50.5mm ; Battery NEDA Code : 15A ; Battery Capacity : 2.2Ah ; Battery IEC Code : LR6 ; Battery Technology : Alkaline ; Weight : 23g ; Battery Voltage : 1.5V

BT00090
GP24A-40

GP24A-40

GP BATTERIES

BATTERY, ALKALINE AAA 1.5V PK40 - GP24A-40 - GP BATTERIES

BATTERY, ALKALINE AAA 1.5V PK40; Battery IEC Code:LR03; Battery NEDA Code:24A; Battery Size Code:AAA; Battery Technology:Alkaline; Battery Terminals:Flat Top; Battery Voltage:1.5V; External Diameter:10.5mm; External Height:44.5mm; Weight:11.4g; Body Diam Battery Terminals : Flat Top ; Battery Size Code : AAA ; External Diameter : 10.5mm ; SVHC : To Be Advised ; External Height : 44.5mm ; Battery NEDA Code : 24A ; Battery IEC Code : LR03 ; Battery Technology : Alkaline ; Weight : 11.4g ; Battery Voltage : 1.5V

BT05581
790253.00.CN

790253.00.CN

MAXELL

BATTERY, ALKALINE AA 55 FREE, MAXELL - 790253.00.CN - MAXELL

BATTERY, ALKALINE AA 5+5 FREE, MAXELL; Battery IEC Code:LR6; Battery NEDA Code:-; Battery Size Code:AA; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; Battery Voltage:1.5V; External Diameter:14.5mm; External Height:50.5 Battery Terminals : Raised Positive and Flat Negative ; Battery Size Code : AA ; External Diameter : 14.5mm ; SVHC : To Be Advised ; External Height : 50.5mm ; Battery NEDA Code : - ; Battery IEC Code : LR6 ; Battery Technology : Alkaline ; Weight : 23g ; Battery Voltage : 1.5V

BT05725
PX74 - 10LR54

PX74 - 10LR54

VARTA

BATTERY,ALKALINE, MN154V74PX, 15V 45MAH - PX74 - 10LR54 - VARTA

BATTERY,ALKALINE, MN154/V74PX, 15V 45MAH; Battery Capacity:45mAh; Battery IEC Code:10LR54; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Alkaline Manganese Dioxide; Battery Terminals:Raised Positive and Flat Negative; Battery Voltage:15V Battery Terminals : Raised Positive and Flat Negative ; Battery Size Code : - ; External Diameter : 16mm ; SVHC : No SVHC (20-Jun-2013) ; External Height : 35mm ; Battery NEDA Code : - ; Battery Capacity : 45mAh ; Battery IEC Code : 10LR54 ; Battery Technology : Alkaline ; Weight : 14g ; Battery Voltage : 15V

BT01181
ER6#2PC

ER6#2PC

MAXELL

BATTERY, LITH AA RA LEADS 3.6V - ER6#2PC - MAXELL

BATTERY, LITH AA R/A LEADS 3.6V; Battery Capacity:1800mAh; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:AA; Battery Technology:Lithium Thionyl Chloride; Battery Terminals:Axial Leaded; Battery Voltage:3.6V; External Diameter:14.5mm; Externa Battery Terminals : Axial Leaded ; Battery Size Code : AA ; SVHC : To Be Advised ; Battery NEDA Code : - ; Battery Technology : Lithium Thionyl Chloride ; External Diameter : 14.5mm ; External Height : 54.3mm ; Battery IEC Code : - ; Battery Capacity : 2Ah ; Weight : 14g ; Battery Voltage : 3.6V

Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
BT00074
GP15AU-C4

GP15AU-C4

GP BATTERIES

BATTERY, ALKALINE AA 1.5V PK4

Battery Capacity:2200mAh; Battery IEC Code:LR6; Battery NEDA Code:15A; Battery Size Code:AA; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; Battery Voltag

In stock

 

Price for: Pack of 4

1+ £1.58 (£1.896) 10+ £1.39 (£1.668) 50+ £1.24 (£1.488) 100+ £1.13 (£1.356)

Buy

Customers Also Bought