Low

PRO ELEC  988  DRY LINING BOX ROUND

DRY LINING BOX ROUND; Electrical Box Material:-; Electrical Box Mounting:Dry Lining  Wall; For Use With:Wiring; Internal Depth:35mm; No. of Gangs:1 - 988 - PRO ELEC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO ELEC
  • Order Code: PL09973
  • Manufacturer Part No 988

Product Information


Adjustable lugs
35mm deep
Manufactured to BS5733
Dimensions (HxWxD)- 80x80x35mm
Weight- 0.02kg
  • Electrical Box Material: -
  • Electrical Box Mounting: Dry Lining / Wall
  • For Use With: Wiring
  • Internal Depth: 35mm
  • No. of Gangs: 1
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
Price: £0.49 (£0.588)

Save at least £0.20 (£0.24)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £0.49 (£0.588)
5 - 9 £0.45 (£0.54)
10+ £0.41 (£0.492)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85353010
  • Weight (kg): .04
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CB11198
3182Y-1.50MMWHT50M

3182Y-1.50MMWHT50M

PRO POWER

CABLE FLEXIBLE 3182Y 1.50MM WHT 50M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:7.5mm; Jacket Colour:White; No. of Conductors:2; No. of Max Strands x Strand Size:30 x 0.25mm; Reel Length (Imperial):164ft - 3182Y-1.50MMWHT50M - PRO POWER

CABLE FLEXIBLE 3182Y 1.50MM WHT 50M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:7.5mm; Jacket Colour:White; No. of Conductors:2; No. of Max Strands x Strand Size:30 x 0.25mm; Reel Length (Imperial):164ft Jacket Colour : White ; No. of Conductors : 2 ; No. of Max Strands x Strand Size : 30 x 0.25mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 164ft ; External Diameter : 7.5mm ; Voltage Rating : - ; Conductor Area CSA : 1.5mm² ; Conductor Material : Copper ; Conductor Size AWG : - ; Reel Length (Metric) : 50m

In stock

Price for: Reel of 1

1+ £28.48 (£34.176) 5+ £27.00 (£32.40)

Buy
LP04788
88457

88457

GE LIGHTING

T19 FWR 230-240V 1000W GY9.5; Colour Temperature Typ:3050K; Lamp Base Type:GX9.5; Length:105mm; Power Rating:1000W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:240V; External Diameter:35mm; Operating life Time:750h; Total Light Output:21000lm - 88457 - GE LIGHTING

T19 FWR 230-240V 1000W GY9.5; Colour Temperature Typ:3050K; Lamp Base Type:GX9.5; Length:105mm; Power Rating:1000W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:240V; External Diameter:35mm; Operating life Time:750h; Total Light Output:21000lm Length : 105mm ; Power Rating : 1kW ; Supply Voltage : 240V ; SVHC : No SVHC (16-Jun-2014) ; Colour Temperature Typ : 3050K ; Lamp Base Type : GX9.5

In stock

Price for: Each 1

1+ £12.20 (£14.64)

Buy
LP04839
88454

88454

GE LIGHTING

T29 FWT 230-240V 1200W GX9.5; Colour Temperature Typ:3050K; Lamp Base Type:GX9.5; Length:124mm; Power Rating:1200W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:240V; External Diameter:35mm; Operating life Time:400h; Total Light Output:29000lm - 88454 - GE LIGHTING

T29 FWT 230-240V 1200W GX9.5; Colour Temperature Typ:3050K; Lamp Base Type:GX9.5; Length:124mm; Power Rating:1200W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:240V; External Diameter:35mm; Operating life Time:400h; Total Light Output:29000lm Length : 124mm ; Power Rating : 1.2kW ; Supply Voltage : 240V ; SVHC : No SVHC (16-Jun-2014) ; Colour Temperature Typ : 3050K ; Lamp Base Type : GX9.5

In stock

Price for: Each 1

1+ £18.62 (£22.344)

Buy
LP04780
88464

88464

GE LIGHTING

CP82 FRJ 240V 500W GY9.5; Colour Temperature Typ:3200K; Lamp Base Type:GY9.5; Length:85mm; Power Rating:500W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:240V; External Diameter:25mm; Operating life Time:150h; Total Light Output:12500lm - 88464 - GE LIGHTING

CP82 FRJ 240V 500W GY9.5; Colour Temperature Typ:3200K; Lamp Base Type:GY9.5; Length:85mm; Power Rating:500W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:240V; External Diameter:25mm; Operating life Time:150h; Total Light Output:12500lm Length : 85mm ; Power Rating : 500W ; Supply Voltage : 240V ; SVHC : No SVHC (16-Jun-2014) ; Colour Temperature Typ : 3200K ; Lamp Base Type : GY9.5

In stock

Price for: Each 1

1+ £8.36 (£10.032)

Buy
LP04787
88465

88465

GE LIGHTING

T18 GCW 230-240V 500W GY9.5; Colour Temperature Typ:3050K; Lamp Base Type:GY9.5; Length:85mm; Power Rating:500W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:240V; External Diameter:25mm; Operating life Time:400h; Total Light Output:11000lm - 88465 - GE LIGHTING

T18 GCW 230-240V 500W GY9.5; Colour Temperature Typ:3050K; Lamp Base Type:GY9.5; Length:85mm; Power Rating:500W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:240V; External Diameter:25mm; Operating life Time:400h; Total Light Output:11000lm Length : 85mm ; Power Rating : 500W ; Supply Voltage : 240V ; SVHC : No SVHC (16-Jun-2014) ; Colour Temperature Typ : 3050K ; Lamp Base Type : GY9.5

In stock

Price for: Each 1

1+ £13.44 (£16.128)

Buy
LP04868
88491

88491

GE LIGHTING

A1249 230-240V 300W G6.35; Colour Temperature Typ:3400K; Lamp Base Type:G6.35; Length:62mm; Power Rating:300W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:230V; External Diameter:16.3mm; Total Light Output:7200lm - 88491 - GE LIGHTING

A1/249 230-240V 300W G6.35; Colour Temperature Typ:3400K; Lamp Base Type:G6.35; Length:62mm; Power Rating:300W; SVHC:No SVHC (16-Jun-2014); Supply Voltage:230V; External Diameter:16.3mm; Total Light Output:7200lm Length : 62mm ; Power Rating : 300W ; Supply Voltage : 230V ; SVHC : No SVHC (16-Jun-2014) ; Colour Temperature Typ : 3400K ; Lamp Base Type : G6.35

In stock

Price for: Each 1

1+ £19.08 (£22.896)