Low

OSRAM  M200  LAMP, MR11, 12V, 10W, WIDE FLOOD

LAMP, MR11, 12V, 10W, WIDE FLOOD; Colour Temperature Typ:3100K; Lamp Base Type:GZ4  GU4; Length:37mm; Power Rating:10W; Reflector Dia:35mm; SVHC:No SVHC (16-Jun-2014); Supply Voltage:12V; Angle:38°; Average Bulb Life:2000h; Beam Type:Wide Flood; Luminou - M200 - OSRAM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Order Code: LP01313
  • Manufacturer Part No M200

Product Information


A low voltage, dichroic reflector lamp with a clear, integral front glass cover. The high transmission of the glass cover maintains the brilliance of the dichroic reflector, while protecting it against deterioration from dust and humidity. It also incorporates special UV-absorbing quartz bulbs (UV-STOP). Suitable for operation in open luminaries.
  • Colour Temperature Typ: 3100K
  • Lamp Base Type: GZ4 / GU4
  • Length: 37mm
  • Power Rating: 10W
  • Reflector Dia: 35mm
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 12V
  • Angle: 38�
  • Average Bulb Life: 2000h
  • Beam Type: Wide Flood
  • Luminous Intensity Max: 300cd
  • Operating life Time: 2000h
  • Supply Voltage V DC: 12V
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
Price: £3.34 (£4.008)

Save at least £6.60 (£7.92)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £3.34 (£4.008)
10+ £2.68 (£3.216)

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85392198
  • Weight (kg): .019
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CB12531
HFTW13637

HFTW13637

PRO POWER

HEATSHRINK T WALL 2:1 BK 6.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length Height:100m; Fully Shrunk Diameter:3.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:6.4mm - HFTW13637 - PRO POWER

HEATSHRINK T WALL 2:1 BK 6.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length / Height:100m; Fully Shrunk Diameter:3.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:6.4mm SVHC : To Be Advised ; Shrink Ratio : 2:1

In stock

Price for: Each 1

1+ £24.65 (£29.58) 3+ £22.67 (£27.204)

Buy
CB12532
HFTW13638

HFTW13638

PRO POWER

HEATSHRINK T WALL 2:1 BK 9.50MM 100M; Shrink Ratio:2:1; Colour:Black; External Length Height:100m; Fully Shrunk Diameter:4.75mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:9.5mm - HFTW13638 - PRO POWER

HEATSHRINK T WALL 2:1 BK 9.50MM 100M; Shrink Ratio:2:1; Colour:Black; External Length / Height:100m; Fully Shrunk Diameter:4.75mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:9.5mm SVHC : To Be Advised ; Shrink Ratio : 2:1

In stock

Price for: Each 1

1+ £27.18 (£32.616) 3+ £25.48 (£30.576)

Buy
CB12528
HFTW13634

HFTW13634

PRO POWER

HEATSHRINK T WALL 2:1 BK 2.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length Height:100m; Fully Shrunk Diameter:1.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:2.4mm - HFTW13634 - PRO POWER

HEATSHRINK T WALL 2:1 BK 2.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length / Height:100m; Fully Shrunk Diameter:1.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:2.4mm SVHC : To Be Advised ; Shrink Ratio : 2:1

In stock

Price for: Each 1

1+ £14.72 (£17.664) 3+ £13.72 (£16.464)

Buy
CB12529
HFTW13635

HFTW13635

PRO POWER

HEATSHRINK T WALL 2:1 BK 3.20MM 100M; Shrink Ratio:2:1; Colour:Black; External Length Height:100m; Fully Shrunk Diameter:1.6mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:3.2mm - HFTW13635 - PRO POWER

HEATSHRINK T WALL 2:1 BK 3.20MM 100M; Shrink Ratio:2:1; Colour:Black; External Length / Height:100m; Fully Shrunk Diameter:1.6mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:3.2mm SVHC : To Be Advised ; Shrink Ratio : 2:1

In stock

Price for: Each 1

1+ £17.00 (£20.40) 3+ £16.16 (£19.392)

Buy
CB12541
HFTW13647

HFTW13647

PRO POWER

HEATSHRINK T WALL 2:1 BK 4.80MM 5M; Shrink Ratio:2:1; Colour:Black; External Length Height:5m; Fully Shrunk Diameter:2.4mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:4.8mm - HFTW13647 - PRO POWER

HEATSHRINK T WALL 2:1 BK 4.80MM 5M; Shrink Ratio:2:1; Colour:Black; External Length / Height:5m; Fully Shrunk Diameter:2.4mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:4.8mm SVHC : To Be Advised ; Shrink Ratio : 2:1

In stock

Price for: Each 1

1+ £1.15 (£1.38) 3+ £1.03 (£1.236)

Buy
CB12538
HFTW13644

HFTW13644

PRO POWER

HEATSHRINK T WALL 2:1 BK 1.6MM 5M; Shrink Ratio:2:1; Colour:Black; External Length Height:5m; Fully Shrunk Diameter:0.8mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:1.6mm - HFTW13644 - PRO POWER

HEATSHRINK T WALL 2:1 BK 1.6MM 5M; Shrink Ratio:2:1; Colour:Black; External Length / Height:5m; Fully Shrunk Diameter:0.8mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:1.6mm SVHC : To Be Advised ; Shrink Ratio : 2:1

In stock

Price for: Each 1

1+ £0.69 (£0.828) 3+ £0.62 (£0.744)