Low

UNBRANDED  M4x8 Nylon Cheese He  M4X8 NYLON CHEESE HEAD SCREW

M4X8 NYLON CHEESE HEAD SCREW - M4x8 Nylon Cheese He

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: FN00722
  • Manufacturer Part No M4x8 Nylon Cheese He

Product Information


Nylon 6.6 slotted, cheesehead machine screws, supplied in bags of 50.
  • Fastener Material: Nylon 6.6 (Polyamide 6.6)
  • Fastener Plating: -
  • Screw Head Style: Slotted Cheese
  • Screw Length: 8mm
  • Thread Size - Imperial: -
  • Thread Size - Metric: M4
  • Box Quantity: 50
  • Driver Type: Slotted
  • External Length / Height: 8mm
  • Material: Nylon 6.6
  • Thread Size: M4

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2785

Availability

Availability:  In stock


Price for: Pack of 50

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.42 (£2.904)

Save at least £1.90 (£2.28)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £2.42 (£2.904)
5+ £2.04 (£2.448)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 39269097
  • Weight (kg): .01
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
FN00721
M3x12 Nylon Cheese H

M3x12 Nylon Cheese H

--

M3X12 NYLON CHEESE HEAD SCREWS - M3x12 Nylon Cheese H

M3X12 NYLON CHEESE HEAD SCREWS; Fastener Material:Nylon 6.6 (Polyamide 6.6); Fastener Plating:-; Screw Head Style:Slotted Cheese; Screw Length:12mm; Thread Size - Imperial:-; Thread Size - Metric:M3; Box Quantity:50; Driver Type:Slotted; External Length Thread Size - Metric : M3 ; SVHC : To Be Advised ; Screw Length : 12mm ; Fastener Plating : - ; Thread Size - Imperial : - ; Screw Head Style : Slotted Cheese ; Fastener Material : Nylon 6.6 (Polyamide 6.6)

FN00728
M5 x 16 Nylon Cheese

M5 x 16 Nylon Cheese

--

M5 X 16 NYLON CHEESE HEAD SCREWS - M5 x 16 Nylon Cheese

M5 X 16 NYLON CHEESE HEAD SCREWS; Fastener Material:Nylon 6.6 (Polyamide 6.6); Fastener Plating:-; Screw Head Style:Slotted Cheese; Screw Length:16mm; Thread Size - Imperial:-; Thread Size - Metric:M5; Box Quantity:50; Driver Type:Slotted; External Lengt Thread Size - Metric : M5 ; SVHC : To Be Advised ; Screw Length : 16mm ; Fastener Plating : - ; Thread Size - Imperial : - ; Screw Head Style : Slotted Cheese ; Fastener Material : Nylon 6.6 (Polyamide 6.6)

FN00729
M5x20 Nylon Cheese H

M5x20 Nylon Cheese H

--

M5X20 NYLON CHEESE HEAD SCREWS - M5x20 Nylon Cheese H

M5X20 NYLON CHEESE HEAD SCREWS; Fastener Material:Nylon 6.6 (Polyamide 6.6); Fastener Plating:-; Screw Head Style:Slotted Cheese; Screw Length:20mm; Thread Size - Imperial:-; Thread Size - Metric:M5; Box Quantity:50; Driver Type:Slotted; External Length Thread Size - Metric : M5 ; SVHC : To Be Advised ; Screw Length : 20mm ; Fastener Plating : - ; Thread Size - Imperial : - ; Screw Head Style : Slotted Cheese ; Fastener Material : Nylon 6.6 (Polyamide 6.6)

FN00732
M6x25 Nylon Cheese H

M6x25 Nylon Cheese H

--

M6X25 NYLON CHEESE HEAD SCREWS - M6x25 Nylon Cheese H

M6X25 NYLON CHEESE HEAD SCREWS; Fastener Material:Nylon 6.6 (Polyamide 6.6); Fastener Plating:-; Screw Head Style:Slotted Cheese; Screw Length:25mm; Thread Size - Imperial:-; Thread Size - Metric:M6; Box Quantity:50; Driver Type:Slotted; External Length Thread Size - Metric : M6 ; SVHC : To Be Advised ; Screw Length : 25mm ; Fastener Plating : - ; Thread Size - Imperial : - ; Screw Head Style : Slotted Cheese ; Fastener Material : Nylon 6.6 (Polyamide 6.6)

FN00724
M4x12 Nylon Cheese H

M4x12 Nylon Cheese H

--

M4X12 NYLON CHEESE HEAD SCREWS - M4x12 Nylon Cheese H

M4X12 NYLON CHEESE HEAD SCREWS; Fastener Material:Nylon 6.6 (Polyamide 6.6); Fastener Plating:-; Screw Head Style:Slotted Cheese; Screw Length:12mm; Thread Size - Imperial:-; Thread Size - Metric:M4; Box Quantity:50; Driver Type:Slotted; External Length Thread Size - Metric : M4 ; SVHC : To Be Advised ; Screw Length : 12mm ; Fastener Plating : - ; Thread Size - Imperial : - ; Screw Head Style : Slotted Cheese ; Fastener Material : Nylon 6.6 (Polyamide 6.6)

FN00726
M5x10 Nylon Cheese H

M5x10 Nylon Cheese H

--

M5X10 NYLON CHEESE HEAD SCREWS - M5x10 Nylon Cheese H

M5X10 NYLON CHEESE HEAD SCREWS; Fastener Material:Nylon 6.6 (Polyamide 6.6); Fastener Plating:-; Screw Head Style:Slotted Cheese; Screw Length:10mm; Thread Size - Imperial:-; Thread Size - Metric:M5; Box Quantity:50; Driver Type:Slotted; External Length Thread Size - Metric : M5 ; SVHC : To Be Advised ; Screw Length : 10mm ; Fastener Plating : - ; Thread Size - Imperial : - ; Screw Head Style : Slotted Cheese ; Fastener Material : Nylon 6.6 (Polyamide 6.6)

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought