Low

OSRAM  FQ3984S  FLUORESCENT TUBE, T5 39W 849MM (PK5)

FLUORESCENT TUBE, T5 39W 849MM (PK5); Colour Temperature Typ:4000K; Lamp Base Type:G5; Length:849mm; Power Rating:39W; Average Bulb Life:24000h; Colour:CW; External Length  Height:849mm; Fluorescent Tube Diameter:16mm; Operating life Time:24000h - FQ3984S - OSRAM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Order Code: LP02385
  • Manufacturer Part No FQ3984S

Product Information



FLUORESCENT TUBE, T5 39W 849MM (PK5)

  • Colour Temperature Typ: 4000K
  • Lamp Base Type: G5
  • Length: 849mm
  • Power Rating: 39W
  • Average Bulb Life: 24000h
  • Colour: CW
  • External Length / Height: 849mm
  • Fluorescent Tube Diameter: 16mm
  • Operating life Time: 24000h

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock for next day delivery (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: £19.95 (£23.94)

Save at least £1.80 (£2.16)
by buying 4 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 3 £19.95 (£23.94)
4+ £19.50 (£23.40)

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85393110
  • Weight (kg): .6
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CBBR5829
12461

12461

PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.1mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:7.6mm; Panel Thickness Max:3.8mm; Body Length:31.7mm - 12461 - PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.1mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:7.6mm; Panel Thickness Max:3.8mm; Body Length:31.7mm SVHC : To Be Advised ; Cable Diameter Max : 6.1mm ; Panel Thickness Max : 3.8mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open Sleeved ; Cable Diameter Min : - ; Mounting Hole Dia : 7.6mm

In stock

Price for: Pack of 50

1+ £2.26 (£2.712) 5+ £2.04 (£2.448) 10+ £1.88 (£2.256) 20+ £1.81 (£2.172)

Buy
CBBR5900
50687

50687

PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.4mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:9.5mm; Panel Thickness Max:2.4mm; Body Length:14.3mm - 50687 - PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.4mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:9.5mm; Panel Thickness Max:2.4mm; Body Length:14.3mm SVHC : To Be Advised ; Cable Diameter Max : 6.4mm ; Panel Thickness Max : 2.4mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open Sleeved ; Cable Diameter Min : - ; Mounting Hole Dia : 9.5mm

In stock

Price for: Pack of 50

1+ £3.23 (£3.876) 50+ £3.05 (£3.66) 100+ £2.86 (£3.432)

Buy
CBBR5801
PV710 GROMMET PK 100

PV710 GROMMET PK 100

PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:4.8mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:6.4mm; Panel Thickness Max:1.2mm - PV710 GROMMET PK 100 - PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:4.8mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:6.4mm; Panel Thickness Max:1.2mm SVHC : To Be Advised ; Cable Diameter Max : 4.8mm ; Panel Thickness Max : 1.2mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open ; Cable Diameter Min : - ; Mounting Hole Dia : 6.4mm

In stock

Price for: Pack of 100

1+ £4.30 (£5.16) 5+ £4.04 (£4.848)

Buy
CBBR5802
PV5 GROMMET PK 100

PV5 GROMMET PK 100

PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:4mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:6.4mm; Panel Thickness Max:1.6mm - PV5 GROMMET PK 100 - PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:4mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:6.4mm; Panel Thickness Max:1.6mm SVHC : To Be Advised ; Cable Diameter Max : 4mm ; Panel Thickness Max : 1.6mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open ; Cable Diameter Min : - ; Mounting Hole Dia : 6.4mm

21

21 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £4.09 (£4.908) 5+ £3.75 (£4.50) 10+ £3.36 (£4.032) 20+ £3.18 (£3.816)

Buy
CBBR5811
PV837 GROMMET PK 100

PV837 GROMMET PK 100

PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:7.2mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:11.1mm; Panel Thickness Max:1.6mm - PV837 GROMMET PK 100 - PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:7.2mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:11.1mm; Panel Thickness Max:1.6mm SVHC : To Be Advised ; Cable Diameter Max : 7.2mm ; Panel Thickness Max : 1.6mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open ; Cable Diameter Min : - ; Mounting Hole Dia : 11.1mm

In stock

Price for: Pack of 100

1+ £5.06 (£6.072) 5+ £4.60 (£5.52) 10+ £4.05 (£4.86) 20+ £3.83 (£4.596)

Buy
CBBR5814
PV233 GROMMET PK 100

PV233 GROMMET PK 100

PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:9.5mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:11.9mm; Panel Thickness Max:2mm - PV233 GROMMET PK 100 - PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:9.5mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:11.9mm; Panel Thickness Max:2mm SVHC : To Be Advised ; Cable Diameter Max : 9.5mm ; Panel Thickness Max : 2mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open ; Cable Diameter Min : - ; Mounting Hole Dia : 11.9mm

In stock

Price for: Pack of 100

1+ £7.96 (£9.552) 5+ £7.47 (£8.964)