DURATOOL - D00046 - FOOTPUMP, DOUBLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CP04166
  • Manufacturer Part No D00046

Product Overview


  • 100mm cylinder footpump
  • Pressure gauge marked 0-100 psi and 0-7 Bar
  • Fitted with 500mm (approx.) of hose with nylon connector
  • Supplied with adaptor for inflating footballs etc.

Also Known As

GTIN UPC EAN: 5051259001190
Back to top

Product Information


  • SVHC: To Be Advised

View this product in our online or paper catalogue


Availability

Availability:  466


  • 466 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 9/26/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £4.54 (£5.448) £4.54

Save at least £2.30 (£2.76)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £4.54 (£5.448)
5+ £4.08 (£4.896)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 84142080
  • Weight (kg): 1.16
Back to top

Customer Reviews


Customer Q&A Exchange

Customers Also Bought