Low

DURATOOL  D00046  FOOTPUMP, DOUBLE

FOOTPUMP, DOUBLE - D00046 - DURATOOL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Order Code: CP04166
  • Manufacturer Part No D00046

Product Information



100mm cylinder footpump

  • Pressure gauge marked 0-100 psi and 0-7 Bar
  • Fitted with 500mm (approx.) of hose with nylon connector
  • Supplied with adaptor for inflating footballs etc.
  • FOOTPUMP, DOUBLE

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  366


  • 366 in stock for next day delivery (UK stock)
   
 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £3.95 (£4.74)

Save at least £2.00 (£2.40)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £3.95 (£4.74)
5+ £3.55 (£4.26)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 84142080
  • Weight (kg): 1.16
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LH01518
204765

204765

SEVYLOR

KAYAKCANOE PADDLES, KC-COMPACT215 - 204765 - SEVYLOR

KAYAK/CANOE PADDLES, KC-COMPACT215 SVHC : To Be Advised

In stock

Price for: Each 1

1+ £29.15 (£34.98) 3+ £28.08 (£33.696)

Buy
CP06130
BB-SN200

BB-SN200

--

SWIMMING NOODLE - BB-SN200

SWIMMING NOODLE SVHC : To Be Advised

In stock

Price for: Each 1

1+ £2.39 (£2.868) 3+ £2.16 (£2.592)

Buy
LH02223
205514

205514

SEVYLOR

RIVIERA - 205514 - SEVYLOR

RIVIERA SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £98.54 (£118.25) 3+ £96.25 (£115.50)

Buy
LH03889
PWBEACH

PWBEACH

KINGFISHER

PARASOL, BEACHGARDEN, 1.5M; MSL:- - PWBEACH - KINGFISHER

PARASOL, BEACH/GARDEN, 1.5M; MSL:- SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £4.58 (£5.496) 5+ £4.30 (£5.16)

Buy
CN09850
DMTF250

DMTF250

MULTICOMP

TAB-FULLY INSULATED DOUBLE MALE; Insulator Colour:Transparent; Insulator Material:Vinyl; Product Range:-; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Terminal Material:Brass; Terminal Type:Male Quick Disconnect; Wire Size AWG M - DMTF250 - MULTICOMP

TAB-FULLY INSULATED DOUBLE MALE; Insulator Colour:Transparent; Insulator Material:Vinyl; Product Range:-; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Terminal Material:Brass; Terminal Type:Male Quick Disconnect; Wire Size AWG M Terminal Material : Brass ; Terminal Type : Male Quick Disconnect ; Wire Size AWG Min : - ; SVHC : To Be Advised ; Wire Size AWG Max : - ; Insulator Material : Vinyl ; Tab Size - Metric : 6.35mm x 0.81mm ; Insulator Colour : Transparent ; Tab Size - Imperial : 0.25" x 0.032" ; Product Range : -

In stock

Price for: Pack of 50

1+ £5.07 (£6.084) 5+ £4.37 (£5.244)

Buy
CP04165
D00045

D00045

DURATOOL

FOOTPUMP, SINGLE - D00045 - DURATOOL

FOOTPUMP, SINGLE SVHC : To Be Advised

In stock

Price for: Each 1

1+ £2.59 (£3.108) 5+ £2.25 (£2.70)