APART  MASK6T-W  SPEAKERS, DUAL USE 100V/16R, WHITE, PAIR

APART - MASK6T-W - SPEAKERS, DUAL USE 100V/16R, WHITE, PAIR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: LS02627
  • Manufacturer Part No MASK6T-W

Product Overview


The MASK series have a unique and very stylish innovative design and can be used with or without grille. These can be used in 16R (up to 4 loudspeakers in parallel on a standard 4 ohm amplifier channel) or 100 Volt systems.
  • Type : 2-Way HiFi Pro, sealed box
  • Woofer : 6.5" HD Type
  • Tweeter: 1" HD silk dome on Varithroat horn
  • AES Rated : 150 watt (Music - Program: 200 watt)
  • Dynamic Peak (low-cut) : 400 watt
  • Protection: Auto-Reset 3-step Protection Guard
  • Dispersion: 5° downtilt angle / 120° H x 80° V
  • Speaker connections: Push terminals
  • Thread size mounting point: M12
  • Supplied in pairs with wall brackets

Product Range

Back to top

Product Information


  • Transformer Power Tappings 6W, 15W, 30W, 60W
  • Frequency Response Min 65Hz
  • Frequency Response Max 20kHz
  • External Height 315mm
  • External Width 175mm
  • External Depth 195mm
  • Product Range APART MASK Series
  • Power Rating RMS 150 W
  • Sound Level SPL 121 dB
  • Weight 3.95 kg
  • Power Rating 200 W
  • IP / NEMA Rating IP64
  • Impedance 16 ohm
  • Colour White
  • Supply Voltage 100 V
  • External Length / Height 315 mm
  • SVHC To Be Advised
  • Bass Diameter 6.5 "
  • Tweeter Diameter 1 "

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


  • Operating Instructions (4.17MB) EN
  • Availability

    Availability:  11


    • 11 in stock ready for despatch (UK stock)
       
     
    Check stock and lead times
      More stock available week commencing 5/23/16

    Price for: 1 Pair

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: £145.42 (£174.504) £145.42

    Save at least £13.26 (£15.912)
    by buying 3 or more
    See below for price break information
    Buy

    List Price Ex. VAT (Inc. VAT)

    Quantity List Price
    1 - 2 £145.42 (£174.504)
    3+ £141.00 (£169.20)
     
     
    Low

    Legislation and Environmental


    • Country of Origin: China

      Country in which last significant manufacturing process was carried out

    • Tariff No: 85182995
    • Weight (kg): 12
    Back to top

    You may also be interested in:

    Order Code Manufacturer Part No Manufacturer / Description
    Avail Price
    Qty
    LS02625
    MASK4T-W

    MASK4T-W

    APART

    APART - MASK4T-W - SPEAKER, DUAL USE 100V/16R, WHITE, PAIR

    SPEAKER, DUAL USE 100V/16R, WHITE, PAIR; External Depth:130mm; External Length / Height:223mm; External Width:129mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Colour:White; IP / NEMA Rating:IP64; Impedance:16ohm; Power Rating:70W; Sound Transformer Power Tappings : 2.5W, 5W, 10W, 20W ; SVHC : To Be Advised ; External Width : 129mm ; Frequency Response Max : 20kHz ; External Depth : 130mm ; Frequency Response Min : 80Hz

    10

    2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: 1 Pair

    1+ £82.50 (£99.00) 3+ £81.00 (£97.20)

    Buy
    LS02626
    MASK6T-BL

    MASK6T-BL

    APART

    APART - MASK6T-BL - SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR

    SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR; External Depth:195mm; External Length / Height:315mm; External Width:175mm; Frequency Response Max:20kHz; Frequency Response Min:65Hz; Colour:Black; IP / NEMA Rating:IP64; Impedance:16ohm; Power Rating:200W; Soun Transformer Power Tappings : 6W, 15W, 30W, 60W ; SVHC : To Be Advised ; External Width : 175mm ; Frequency Response Max : 20kHz ; External Depth : 195mm ; Frequency Response Min : 65Hz

    3

    3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: 1 Pair

    1+ £142.22 (£170.66) 3+ £137.91 (£165.49)

    Buy
    LS02624
    MASK4T-BL

    MASK4T-BL

    APART

    APART - MASK4T-BL - SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR

    SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR; External Depth:130mm; External Length / Height:223mm; External Width:129mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Colour:Black; IP / NEMA Rating:IP64; Impedance:16ohm; Power Rating:70W; Sound Transformer Power Tappings : 2.5W, 5W, 10W, 20W ; SVHC : To Be Advised ; External Width : 129mm ; Frequency Response Max : 20kHz ; External Depth : 130mm ; Frequency Response Min : 80Hz

    3

    5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: 1 Pair

    1+ £90.75 (£108.90) 3+ £89.10 (£106.92)

    Buy
    LS04023
    CONTROL 28T-60-WH

    CONTROL 28T-60-WH

    JBL (JAMES BULLOUGH LANSING)

    JBL (JAMES BULLOUGH LANSING) - CONTROL 28T-60-WH - LOUDSPEAKER, 100V, 8" WHITE (PAIR)

    LOUDSPEAKER, 100V, 8" WHITE (PAIR) Transformer Power Tappings : 100V: 60W, 30W, 15W ; 70V: 60W, 30W, 15W, 7.5W ; SVHC : To Be Advised ; External Width : 280mm ; Frequency Response Max : 15kHz ; External Depth : 220mm ; Frequency Response Min : 55Hz

    2

    2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: 1 Pair

    1+ £400.00 (£480.00) 3+ £372.00 (£446.40)

    Buy
    LS02154
    WB13 WHITE

    WB13 WHITE

    VISATON

    VISATON - WB13 WHITE - SPEAKER, 100V 2WAY WHITE 50W

    SPEAKER, 100V 2WAY WHITE 50W; External Depth:142mm; External Length / Height:243mm; External Width:183mm; Frequency Response Max:20kHz; Frequency Response Min:95Hz; SVHC:No SVHC (16-Jun-2014); Transformer Power Tappings:25W / 15W / 7.5W / 4W /2W; Supply Transformer Power Tappings : 25W / 15W / 7.5W / 4W /2W ; SVHC : No SVHC (17-Dec-2014) ; External Height : 243mm ; External Width : 183mm ; Frequency Response Max : 20kHz ; External Depth : 142mm ; Frequency Response Min : 95Hz

    3

    Available until stock is exhausted

    Price for: Each

    1+ £53.00 (£63.60) 5+ £51.41 (£61.692)

    Buy
    LS04534
    OVO5T-W

    OVO5T-W

    APART

    APART - OVO5T-W - CABINET SPEAKER, 5", 100V, 30W, WHITE

    CABINET SPEAKER, 5", 100V, 30W, WHITE; External Depth:180mm; External Length / Height:260mm; External Width:170mm; Frequency Response Max:20kHz; Frequency Response Min:70Hz; Transformer Power Tappings:30-15-6-3W; Colour:White; MSL:- Transformer Power Tappings : 30-15-6-3W ; SVHC : To Be Advised ; External Width : 170mm ; Frequency Response Max : 20kHz ; Frequency Response Min : 70Hz ; External Depth : 180mm

    1

    1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: 1 Pair

    1+ £147.34 (£176.81)

    Buy
    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Alternatives


      Order Code Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Alternatives
    LS02625
    MASK4T-W

    MASK4T-W

    APART

    SPEAKERS, DUAL USE 100V/16R, WHITE, PAIR

    External Depth:130mm; External Height:223mm; External Width:129mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Product Range:APART MASK Series; Transformer Power T

    Availability:​ 10  

    Price for: 1 Pair

    1+ £82.50 (£99.00) 3+ £81.00 (£97.20)

    Buy

     

    More stock available week commencing 5/23/16
    LS02626
    MASK6T-BL

    MASK6T-BL

    APART

    SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR

    External Depth:195mm; External Height:315mm; External Width:175mm; Frequency Response Max:20kHz; Frequency Response Min:65Hz; Product Range:APART MASK Series; Transformer Power T

    Availability:​ 3  

    Price for: 1 Pair

    1+ £142.22 (£170.664) 3+ £137.91 (£165.492)

    Buy

     

    More stock available week commencing 5/23/16
    LS02624
    MASK4T-BL

    MASK4T-BL

    APART

    SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR

    External Depth:130mm; External Height:223mm; External Width:129mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Product Range:APART MASK Series; Transformer Power T

    Availability:​ 3  

    Price for: 1 Pair

    1+ £90.75 (£108.90) 3+ £89.10 (£106.92)

    Buy

     

    More stock available week commencing 5/23/16

    Customers Also Bought