Low

APART  MASK6T-W  SPEAKERS, DUAL USE 100V/16R, WHITE, PAIR

SPEAKERS, DUAL USE 100V16R, WHITE, PAIR - MASK6T-W - APART

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: APART
  • Order Code: LS02627
  • Manufacturer Part No MASK6T-W

Product Information


SPEAKERS, DUAL USE 100V/16R, WHITE, PAIR
  • External Depth: 195mm
  • External Length / Height: 315mm
  • External Width: 175mm
  • Frequency Response Max: 20kHz
  • Frequency Response Min: 65Hz
  • Colour: White
  • IP / NEMA Rating: IP64
  • Impedance: 16ohm
  • Power Rating: 200W
  • Sound Level SPL: 121dB
  • Subwoofer Size: 6.5 "
  • Supply Voltage: 100V
  • Tweeter Diameter: 1"
  • Weight: 3.95kg

Find similar products  grouped by common attribute

Availability

Availability: N/A


 


Please contact us for latest stock details.

Price for: Pair 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £134.17 (£161.004)

Save at least £12.21 (£14.652)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £134.17 (£161.004)
3+ £130.10 (£156.12)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85182995
  • Weight (kg): 12
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
LS02625
MASK4T-W

MASK4T-W

APART

SPEAKER, DUAL USE 100V16R, WHITE, PAIR - MASK4T-W - APART

SPEAKER, DUAL USE 100V/16R, WHITE, PAIR; External Depth:130mm; External Length / Height:223mm; External Width:129mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Colour:White; IP / NEMA Rating:IP64; Impedance:16ohm; Power Rating:70W; Sound External Length / Height : 223mm ; External Width : 129mm ; External Depth : 130mm ; Frequency Response Min : 80Hz ; Frequency Response Max : 20kHz

LS02626
MASK6T-BL

MASK6T-BL

APART

SPEAKERS, DUAL USE 100V16R, BLACK, PAIR - MASK6T-BL - APART

SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR; External Depth:195mm; External Length / Height:315mm; External Width:175mm; Frequency Response Max:20kHz; Frequency Response Min:65Hz; Colour:Black; IP / NEMA Rating:IP64; Impedance:16ohm; Power Rating:200W; Soun External Length / Height : 315mm ; External Width : 175mm ; External Depth : 195mm ; Frequency Response Min : 65Hz ; Frequency Response Max : 20kHz

LS02624
MASK4T-BL

MASK4T-BL

APART

SPEAKERS, DUAL USE 100V16R, BLACK, PAIR - MASK4T-BL - APART

SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR; External Depth:130mm; External Length / Height:223mm; External Width:129mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Colour:Black; IP / NEMA Rating:IP64; Impedance:16ohm; Power Rating:70W; Sound External Length / Height : 223mm ; External Width : 129mm ; External Depth : 130mm ; Frequency Response Min : 80Hz ; Frequency Response Max : 20kHz

LS03340
PSR 8I

PSR 8I

W AUDIO

SPEAKERS, 8" 120W PASSIVE, WHITE, PAIR - PSR 8I - W AUDIO

SPEAKERS, 8" 120W PASSIVE, WHITE, PAIR

LS02874
ACTIVE30-WH

ACTIVE30-WH

PULSE

SPEAKERS, 5" 30W ACTIVE WHITE, PAIR - ACTIVE30-WH - PULSE

SPEAKERS, 5" 30W ACTIVE WHITE, PAIR; External Depth:170mm; External Length / Height:240mm; External Width:178mm; Frequency Response Max:18kHz; Frequency Response Min:60Hz; Supply Voltage:230VAC; Bass Diameter:5"; Colour:White; Connector Type:2 x Phono So External Length / Height : 240mm ; External Width : 178mm ; External Depth : 170mm ; Supply Voltage : 230VAC ; Frequency Response Min : 60Hz ; Frequency Response Max : 18kHz

LS02877
ACTIVE50-WH

ACTIVE50-WH

PULSE

SPEAKERS, 6" 50W ACTIVE WHITE, PAIR - ACTIVE50-WH - PULSE

SPEAKERS, 6" 50W ACTIVE WHITE, PAIR; External Depth:190mm; External Length / Height:285mm; External Width:205mm; Frequency Response Max:20kHz; Frequency Response Min:55Hz; Supply Voltage:230VAC; Bass Diameter:6.5"; Colour:White; Connector Type:2 x Phono External Length / Height : 285mm ; External Width : 205mm ; External Depth : 190mm ; Supply Voltage : 230VAC ; Frequency Response Min : 55Hz ; Frequency Response Max : 20kHz

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought