TACIMA  SC5469  1500VA Bench Step Up Transformer

TACIMA - SC5469 - TRANSFORMER, 110V/240V 1500VA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: TF00916
  • Manufacturer Part No SC5469

Product Overview


Step up transformer for using UK equipment in the USA. Single output socket (unfused) accepts UK mains plug. The units have a 3-pin USA mains plug and a resettable input fuse.
  • Toroidal windings in robust housing
  • Negligible external magnetic field
  • Includes 1.4m mains input lead
Back to top

Product Specifications, Documents & More


  • SVHC: To Be Advised

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £225.73 (£270.876) £225.73

Save at least £24.70 (£29.64)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £225.73 (£270.876)
10 - 19 £223.26 (£267.912)
20+ £222.54 (£267.048)
 
 
Low

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85043180
  • Weight (kg): 8.67
Back to top

Customers Also Bought