Low

TACIMA  SC5469  TRANSFORMER, 110V/240V 1500VA

TRANSFORMER, 110V240V 1500VA - SC5469 - TACIMA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TACIMA
  • Order Code: TF00916
  • Manufacturer Part No SC5469

Product Information


TRANSFORMER, 110V/240V 1500VA
  • AC Power: 1500VA
  • External Depth: 170mm
  • External Length / Height: 125mm
  • External Width: 205mm
  • Input Voltage Max: 120V
  • Input Voltage Min: 110V
  • Output Voltage Max: 240V
  • Output Voltage Min: 220V
  • Secondary Voltages: 220V, 240V
  • Transformer Type: Bench Step Up
  • Weight: 7kg

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1775

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £219.34 (£263.208)

Save at least £24.00 (£28.80)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £219.34 (£263.208)
10 - 19 £216.94 (£260.328)
20+ £216.24 (£259.488)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85043180
  • Weight (kg): 8.67
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
TF00913
SC5497

SC5497

TACIMA

TRANSFORMER, 240120V 1500VA - SC5497 - TACIMA

TRANSFORMER, 240/120V 1500VA; Output Voltage:120VAC; Power Rating:1.5kVA; Transformer Mounting:Bench; AC Power:1500VA; External Depth:170mm; External Length / Height:125mm; External Width:205mm; Height:125mm; Input Voltage Max:240V; Input Voltage Min:220 Power Rating : 1.5kVA ; SVHC : To Be Advised ; Output Voltage : 120VAC ; Transformer Mounting : Bench

TF01391
SP-310

SP-310

TRIAD MAGNETICS

MAGNETIC SHIELD, AUDIO TRANSFORMER - SP-310 - TRIAD MAGNETICS

MAGNETIC SHIELD, AUDIO TRANSFORMER; SVHC:No SVHC (20-Jun-2013); Series:SP; Accessory Type:Magnetic Shield; For Use With:SP Series Series : SP ; SVHC : No SVHC (20-Jun-2013)

TF01465
DA101MC

DA101MC

MURATA POWER SOLUTIONS

TRANSFORMER, DADT, 1.00-1.59MH, SMD - DA101MC - MURATA POWER SOLUTIONS

TRANSFORMER, DADT, 1.00-1.59MH, SMD; SVHC:No SVHC (20-Jun-2013); Transformer Mounting:Surface Mount; External Depth:9.52mm; External Length / Height:6.35mm; External Width:8.89mm; Flammability Rating:UL94V-0; Mounting Type:PCB; Series:DA100; Transformer SVHC : No SVHC (16-Dec-2013) ; Transformer Mounting : Surface Mount

TF01466
DA102MC

DA102MC

MURATA POWER SOLUTIONS

TRANSFORMER, DADT, 2.00-3.00MH, SMD - DA102MC - MURATA POWER SOLUTIONS

TRANSFORMER, DADT, 2.00-3.00MH, SMD; SVHC:No SVHC (20-Jun-2013); Transformer Mounting:Surface Mount; External Depth:9.52mm; External Length / Height:6.35mm; External Width:8.89mm; Flammability Rating:UL94V-0; Mounting Type:PCB; Series:DA100; Transformer SVHC : No SVHC (16-Dec-2013) ; Transformer Mounting : Surface Mount

TF01468
DA103MC

DA103MC

MURATA POWER SOLUTIONS

TRANSFORMER, DADT, 4.00-5.96MH, SMD - DA103MC - MURATA POWER SOLUTIONS

TRANSFORMER, DADT, 4.00-5.96MH, SMD; SVHC:No SVHC (20-Jun-2013); Transformer Mounting:Surface Mount; External Depth:9.52mm; External Length / Height:6.35mm; External Width:8.89mm; Flammability Rating:UL94V-0; Mounting Type:PCB; Series:DA100; Transformer SVHC : No SVHC (16-Dec-2013) ; Transformer Mounting : Surface Mount

FT00960
B66359W1013T1

B66359W1013T1

EPCOS

FORMER, ETD29, 13PIN - B66359W1013T1 - EPCOS

FORMER, ETD29, 13PIN; SVHC:No SVHC (20-Jun-2013); Series:ETD 29; Accessory Type:Coil Former; External Length / Height:25mm; External Width:35.3mm; Flammability Rating:UL94V-0; For Use With:ETD29; Material:GFR Polyterephthalate; No. of Pins:13 Series : ETD 29 ; SVHC : No SVHC (16-Dec-2013)

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought