FURMAN  PL-8 C E  POWER CONDITIONER, RACK MOUNT

FURMAN - PL-8CE - POWER CONDITIONER, RACK MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: DP30620
  • Manufacturer Part No PL-8 C E

Product Overview


The PL-8 C E is part of the Classic Series from Furman brings together superior protection and outstanding performance in a sturdy, rack-mountable design. The Classic Series features Furman's revolutionary Series Multi-Stage Protection (SMP), Linear Filtering Technology (LiFT), and Extreme Voltage Shutdown (EVS). Together, these technologies comprise what is, without question, one of the world's most advanced and comprehensive transient voltage surge supressors.
  • Series multi-stage protection (SMP)
  • Extreme voltage shutdown (EVS)
  • Linear filtering technology (LiFT)
  • 10A Rating
  • 2 x retractable LED front panel lights
  • 11 protected and filtered IEC outlets ( 10 rear panel & 1 front panel)
  • 'Protection OK' indicator
  • Rear panel BNC connector for gooseneck lamp
  • Isolated outlet banks
  • Single rack space design
Back to top

Product Information


  • No. of Outlets
  • Supply Voltage V AC
  • Current Rating
  • Length - Metric
  • External Width - Metric
  • Cable Length - Metric
  • Length - Imperial
  • External Width - Imperial
  • Cable Length - Imperial
  • Product Range
  • SVHC To Be Advised

View this product in our online or paper catalogue


  • Operating Instructions (1.96MB) EN
  • Availability

    Availability:
     
    Check stock and lead times
    • 10 will be available for delivery on May 16, 2016

    Contact me when back in stock

    Alternatives

    • DP32646 - Power Distribution, 9 Outlets, 230 V, 10 A, 483 mm
    • DP30621 - POWER CONDITIONER, RACK MOUNT
    • DP30622 - POWER CONDITIONER, RACK MOUNT

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: £188.31 (£225.972) £188.31

    Save at least £20.01 (£24.012)
    by buying 3 or more
    See below for price break information
    Buy

    List Price Ex. VAT (Inc. VAT)

    Quantity List Price
    1 - 2 £188.31 (£225.972)
    3+ £181.64 (£217.968)
     
     
    Low

    Legislation and Environmental


    • Country of Origin: United States

      Country in which last significant manufacturing process was carried out

    • RoHS Compliant: Yes
        RoHS Certificate of Compliance
    • Tariff No: 85366990
    • Weight (kg): 5.222
    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Alternatives


      Order Code Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Alternatives
    DP32646
    PRO10 230V

    PRO10 230V

    SAMSON

    Power Distribution, 9 Outlets, 230 V, 10 A, 483 mm

    Current Rating:10A; External Width - Imperial:19"; External Width - Metric:483mm; Length - Imperial:-; No. of Outlets:9Outlets; Supply Voltage V AC:230V; External Height:44mm

    Availability:​ 4  

    Price for: Each

    1+ £145.27 (£174.324)

    Buy

     

    More stock available week commencing 5/16/16
    DP30621
    PL-PLUS C E

    PL-PLUS C E

    FURMAN

    POWER CONDITIONER, RACK MOUNT

    External Depth:266.7mm; External Height:44.5mm; External Width:482.6mm; Weight:6kg; Available until stocks are exhausted Alternative available

    Availability:​ 1  

    Price for: Each

    1+ £277.79 (£333.348) 3+ £269.65 (£323.58)

    Buy

    Available until stock is exhausted

     

    DP30622
    PL-PRO DMC E

    PL-PRO DMC E

    FURMAN

    POWER CONDITIONER, RACK MOUNT

    External Depth:266.7mm; External Height:44.5mm; External Width:482.6mm; Weight:6kg

    Availability:​ 2  

    Price for: Each

    1+ £395.54 (£474.648) 3+ £378.42 (£454.104)

    Buy

     

    More stock available week commencing 5/23/16

    Customers Also Bought