CAMDENBOSS  CTBA9208/6FL  Standard Terminal Block, Terminal Block, Cable Mount, 5.08 mm, 6 Contacts

CAMDENBOSS - CTBA9208/6FL - TERMINAL BLOCK FLANGED FEMALE 6 POLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CN11233
  • Manufacturer Part No CTBA9208/6FL

Product Overview


Connectors with the added benefit of screw flanges for secure connection. Ideally suited where vibration or physical shock may otherwise lead to connectors separating.
Back to top

Product Information


  • Connector Type Terminal Block
  • Product Range -
  • Connector Mounting Cable Mount
  • Pitch Spacing 5.08mm
  • No. of Contacts 6Contacts
  • Wire Size AWG Min -
  • Wire Size AWG Max -
  • Contact Plating Tin Plated Contacts
  • Contact Material Phosphor Bronze
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  12


  • 12 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.48 (£1.776) £1.48

Save at least £0.70 (£0.84)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.48 (£1.776)
10 - 99 £1.41 (£1.692)
100+ £1.26 (£1.512)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85369085
  • Weight (kg): .01
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN11244
CTBA9308/6FL

CTBA9308/6FL

CAMDENBOSS

CAMDENBOSS - CTBA9308/6FL - TERMINAL BLOCK FLANGED MALE 6 POLE

TERMINAL BLOCK FLANGED MALE 6 POLE; Connector Type:Terminal Block; No. of Contacts:6; Pitch Spacing:5.08mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material:Zi Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (15-Jun-2015) ; Pitch Spacing : 5.08mm ; Contact Plating : Tin Plated Contacts ; No. of Contacts : 6 ; Connector Type : Terminal Block ; Contact Material : Phosphor Bronze ; Product Range : - ; Connector Mounting : Through Hole Mount

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.85 (£1.02) 10+ £0.80 (£0.96) 100+ £0.72 (£0.864)

Buy
CN11229
CTBA9208/2FL

CTBA9208/2FL

CAMDENBOSS

CAMDENBOSS - CTBA9208/2FL - TERMINAL BLOCK FLANGED FEMALE 2 POLE

TERMINAL BLOCK FLANGED FEMALE 2 POLE; Connector Type:Terminal Block; No. of Contacts:2; Pitch Spacing:5.08mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material: Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (15-Jun-2015) ; Pitch Spacing : 5.08mm ; Contact Plating : Tin Plated Contacts ; No. of Contacts : 2 ; Connector Type : Terminal Block ; Contact Material : Phosphor Bronze ; Product Range : - ; Connector Mounting : Cable Mount

8

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.51 (£0.612) 10+ £0.49 (£0.588) 100+ £0.45 (£0.54)

Buy
CN11230
CTBA9208/3FL

CTBA9208/3FL

CAMDENBOSS

CAMDENBOSS - CTBA9208/3FL - TERMINAL BLOCK FLANGED FEMALE 3 POLE

TERMINAL BLOCK FLANGED FEMALE 3 POLE; Connector Type:Terminal Block; No. of Contacts:3; Pitch Spacing:5.08mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material: Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (15-Jun-2015) ; Pitch Spacing : 5.08mm ; Contact Plating : Tin Plated Contacts ; No. of Contacts : 3 ; Connector Type : Terminal Block ; Contact Material : Phosphor Bronze ; Product Range : - ; Connector Mounting : Cable Mount

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.68 (£0.816) 10+ £0.66 (£0.792) 100+ £0.63 (£0.756)

Buy
CN11234
CTBA9208/7FL

CTBA9208/7FL

CAMDENBOSS

CAMDENBOSS - CTBA9208/7FL - TERMINAL BLOCK FLANGED FEMALE 7 POLE

TERMINAL BLOCK FLANGED FEMALE 7 POLE; Connector Type:Terminal Block; No. of Contacts:7; Pitch Spacing:5.08mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material: Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (15-Jun-2015) ; Pitch Spacing : 5.08mm ; Contact Plating : Tin Plated Contacts ; No. of Contacts : 7 ; Connector Type : Terminal Block ; Contact Material : Phosphor Bronze ; Product Range : - ; Connector Mounting : Cable Mount

88

88 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.67 (£2.004) 10+ £1.59 (£1.908) 100+ £1.43 (£1.716)

Buy
CN11237
CTBA9208/10FL

CTBA9208/10FL

CAMDENBOSS

CAMDENBOSS - CTBA9208/10FL - TERMINAL BLOCK FLANGE FEMALE 10 POLE

TERMINAL BLOCK FLANGE FEMALE 10 POLE; Connector Type:Terminal Block; No. of Contacts:10; Pitch Spacing:5.08mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (15-Jun-2015) ; Pitch Spacing : 5.08mm ; Contact Plating : Tin Plated Contacts ; No. of Contacts : 10 ; Connector Type : Terminal Block ; Contact Material : Phosphor Bronze ; Product Range : - ; Connector Mounting : Cable Mount

21

21 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.34 (£2.808) 10+ £2.08 (£2.496)

Buy
CN11238
CTBA9208/11FL

CTBA9208/11FL

CAMDENBOSS

CAMDENBOSS - CTBA9208/11FL - TERMINAL BLOCK FLANGE FEMALE 11 POLE

TERMINAL BLOCK FLANGE FEMALE 11 POLE; Connector Type:Terminal Block; No. of Contacts:11; Pitch Spacing:5.08mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (15-Jun-2015) ; Pitch Spacing : 5.08mm ; Contact Plating : Tin Plated Contacts ; No. of Contacts : 11 ; Connector Type : Terminal Block ; Contact Material : Phosphor Bronze ; Product Range : - ; Connector Mounting : Cable Mount

36

36 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.33 (£2.796) 10+ £2.06 (£2.472)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Customers Also Bought