Low

CAMDENBOSS  CTBA9208/6FL  TERMINAL BLOCK FLANGED FEMALE 6 POLE

TERMINAL BLOCK FLANGED FEMALE 6 POLE; Connector Type:Terminal Block; No. of Contacts:6; Pitch Spacing:5.08mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material: - CTBA92086FL - CAMDENBOSS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CAMDENBOSS
  • Order Code: CN11233
  • Manufacturer Part No CTBA9208/6FL

Product Information



TERMINAL BLOCK FLANGED FEMALE 6 POLE

  • Connector Type: Terminal Block
  • No. of Contacts: 6
  • Pitch Spacing: 5.08mm
  • SVHC: No SVHC (17-Dec-2014)
  • Series: -
  • Current Rating: 16A
  • Material: UL94-V0 Flame Retardant PA66
  • Mounting Type: PCB Through Hole
  • Screw Material: Zinc Plated Steel
  • Temperature Max: 105°C
  • Temperature Min: -30°C
  • Terminal Type: Flanged
  • Voltage Rating V AC: 380V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  12


  • 12 in stock for next day delivery (UK stock)
   
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.48 (£1.776)

Save at least £0.70 (£0.84)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.48 (£1.776)
10 - 99 £1.41 (£1.692)
100+ £1.26 (£1.512)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85369085
  • Weight (kg): .01
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN18409
WC-692

WC-692

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TOOL, XA; Colour:Green; External Width:63mm; Length:195mm; MSL:-; Weight:290g; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG - WC-692 - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TOOL, XA; Colour:Green; External Width:63mm; Length:195mm; MSL:-; Weight:290g; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG SVHC : To Be Advised

N/A

 

Price for: Each 1

1+ £365.00 (£438.00) 3+ £335.00 (£402.00)

Buy

Please contact us for latest stock details.

CN00120
CTB3000/2

CTB3000/2

CAMDENBOSS

2 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:2; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length Height:12mm - CTB30002 - CAMDENBOSS

2 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:2; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length / Height:12mm SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; No. of Contacts : 2 ; Series : - ; Connector Type : Terminal Block, PCB ; Contact Material : Brass

36

36 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Pack of 5

1+ £1.05 (£1.26) 10+ £0.99 (£1.188) 50+ £0.83 (£0.996) 100+ £0.76 (£0.912)

Buy
CN00122
CTB3000/4

CTB3000/4

CAMDENBOSS

4 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:4; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length Height:12mm - CTB30004 - CAMDENBOSS

4 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:4; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length / Height:12mm SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; No. of Contacts : 4 ; Series : - ; Connector Type : Terminal Block, PCB ; Contact Material : Brass

25

25 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Pack of 5

1+ £2.34 (£2.808) 10+ £2.11 (£2.532) 50+ £1.80 (£2.16) 100+ £1.69 (£2.028)

Buy
CN00121
CTB3000/3

CTB3000/3

CAMDENBOSS

3 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:3; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length Height:12mm - CTB30003 - CAMDENBOSS

3 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:3; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length / Height:12mm SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; No. of Contacts : 3 ; Series : - ; Connector Type : Terminal Block, PCB ; Contact Material : Brass

59

59 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Pack of 5

1+ £1.87 (£2.244) 10+ £1.68 (£2.016) 50+ £1.47 (£1.764) 100+ £1.34 (£1.608)

Buy
CN15858
CTSN434/12MF

CTSN434/12MF

CAMDENBOSS

16A TERMINAL STRIP; Connector Type:Terminal Block, Pluggable; Contact Material:Brass; SVHC:No SVHC (17-Dec-2014); Series:CTSN; Colour:White; Current Rating:16A; Insulator Colour:White; Termination Method:Screw; Voltage Rating V AC:450V - CTSN43412MF - CAMDENBOSS

16A TERMINAL STRIP; Connector Type:Terminal Block, Pluggable; Contact Material:Brass; SVHC:No SVHC (17-Dec-2014); Series:CTSN; Colour:White; Current Rating:16A; Insulator Colour:White; Termination Method:Screw; Voltage Rating V AC:450V SVHC : No SVHC (17-Dec-2014) ; Series : CTSN ; Connector Type : Terminal Block, Pluggable ; Contact Material : Brass

21

21 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.90 (£7.08) 10+ £5.36 (£6.432) 50+ £4.83 (£5.796) 100+ £4.50 (£5.40)

Buy
CN00144
CTSN433/12MF

CTSN433/12MF

CAMDENBOSS

10A TERMINAL STRIP; Connector Type:Terminal Block, Pluggable; Contact Material:Brass; SVHC:No SVHC (17-Dec-2014); Series:CTSN; Colour:White; Current Rating:10A; External Length Height:16mm; External Width:18.1mm; Fixing Centres:10mm; Fixing Hole Diamet - CTSN43312MF - CAMDENBOSS

10A TERMINAL STRIP; Connector Type:Terminal Block, Pluggable; Contact Material:Brass; SVHC:No SVHC (17-Dec-2014); Series:CTSN; Colour:White; Current Rating:10A; External Length / Height:16mm; External Width:18.1mm; Fixing Centres:10mm; Fixing Hole Diamet SVHC : No SVHC (17-Dec-2014) ; Series : CTSN ; Connector Type : Terminal Block, Pluggable ; Contact Material : Brass

175

175 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.88 (£3.456) 10+ £2.66 (£3.192) 50+ £2.44 (£2.928) 100+ £2.32 (£2.784)