Low

CAMDENBOSS  CTBA9200/6FL  TERMINAL BLOCK FEMALE FLANGED 6 POLE

CAMDENBOSS - CTBA9200/6FL - TERMINAL BLOCK FEMALE FLANGED 6 POLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CAMDENBOSS
  • Order Code: CN11200
  • Manufacturer Part No CTBA9200/6FL

Product Information



Connectors with the added benefit of screw flanges for secure connection. Ideally suited where vibration or physical shock may otherwise lead to connectors separating.

  • Connector Mounting: Cable
  • Connector Type: Terminal Block
  • Contact Material: -
  • Contact Plating: -
  • No. of Contacts: 6
  • Pitch Spacing: 5mm
  • Product Range: -
  • SVHC: No SVHC (17-Dec-2014)
  • Wire Size AWG Max: -
  • Wire Size AWG Min: -
  • Current Rating: 16A
  • Material: UL94-V0 Flame Retardant PA66
  • Mounting Type: PCB Through Hole
  • Screw Material: Zinc Plated Steel
  • Temperature Max: 105°C
  • Temperature Min: -30°C
  • Terminal Type: Flanged
  • Voltage Rating V AC: 380V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  5


  • 5 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.43 (£1.716)

Save at least £0.70 (£0.84)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.43 (£1.716)
10 - 99 £1.36 (£1.632)
100+ £1.22 (£1.464)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85369085
  • Weight (kg): .01
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN11211
CTBA9300/6FL

CTBA9300/6FL

CAMDENBOSS

CAMDENBOSS - CTBA9300/6FL - TERMINAL BLOCK MALE FLANGED 6 POLE

TERMINAL BLOCK MALE FLANGED 6 POLE; Connector Type:Terminal Block; No. of Contacts:6; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material:Zinc Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; Contact Plating : - ; No. of Contacts : 6 ; Connector Type : Terminal Block ; Contact Material : - ; Product Range : - ; Connector Mounting : Through Hole

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.79 (£0.948) 10+ £0.69 (£0.828)

Buy
CN11198
CTBA9200/4FL

CTBA9200/4FL

CAMDENBOSS

CAMDENBOSS - CTBA9200/4FL - TERMINAL BLOCK FEMALE FLANGED 4 POLE

TERMINAL BLOCK FEMALE FLANGED 4 POLE; Connector Type:Terminal Block; No. of Contacts:4; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material:Zin Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; Contact Plating : - ; No. of Contacts : 4 ; Connector Type : Terminal Block ; Contact Material : - ; Product Range : - ; Connector Mounting : Cable

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.96 (£1.152) 10+ £0.91 (£1.092) 100+ £0.82 (£0.984)

Buy
CN11199
CTBA9200/5FL

CTBA9200/5FL

CAMDENBOSS

CAMDENBOSS - CTBA9200/5FL - TERMINAL BLOCK FEMALE FLANGED 5 POLE

TERMINAL BLOCK FEMALE FLANGED 5 POLE; Connector Type:Terminal Block; No. of Contacts:5; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material:Zin Wire Size AWG Max : - ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; Contact Plating : - ; No. of Contacts : 5 ; Connector Type : Terminal Block ; Contact Material : - ; Product Range : - ; Connector Mounting : Cable ; Wire Size AWG Min : -

5

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.18 (£1.416) 10+ £1.12 (£1.344) 100+ £1.01 (£1.212)

Buy
CN11201
CTBA9200/7FL

CTBA9200/7FL

CAMDENBOSS

CAMDENBOSS - CTBA9200/7FL - TERMINAL BLOCK FEMALE FLANGED 7 POLE

TERMINAL BLOCK FEMALE FLANGED 7 POLE; Connector Type:Terminal Block; No. of Contacts:7; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material:Zin Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; Contact Plating : - ; No. of Contacts : 7 ; Connector Type : Terminal Block ; Contact Material : - ; Product Range : - ; Connector Mounting : Cable

47

47 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.67 (£2.004) 10+ £1.59 (£1.908) 100+ £1.43 (£1.716)

Buy
CN11203
CTBA9200/9FL

CTBA9200/9FL

CAMDENBOSS

CAMDENBOSS - CTBA9200/9FL - TERMINAL BLOCK FEMALE FLANGED 9 POLE

TERMINAL BLOCK FEMALE FLANGED 9 POLE; Connector Type:Terminal Block; No. of Contacts:9; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material:Zin Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; Contact Plating : - ; No. of Contacts : 9 ; Connector Type : Terminal Block ; Contact Material : - ; Product Range : - ; Connector Mounting : Cable

78

78 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.99 (£2.388) 10+ £1.79 (£2.148)

Buy
CN11204
CTBA9200/10FL

CTBA9200/10FL

CAMDENBOSS

CAMDENBOSS - CTBA9200/10FL - TERMINAL BLOCK FEMALE FLANGE 10 POLE

TERMINAL BLOCK FEMALE FLANGE 10 POLE; Connector Type:Terminal Block; No. of Contacts:10; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material:Zi Wire Size AWG Min : - ; Wire Size AWG Max : - ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; Contact Plating : - ; No. of Contacts : 10 ; Connector Type : Terminal Block ; Contact Material : - ; Product Range : - ; Connector Mounting : Cable

78

78 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.29 (£2.748) 10+ £2.09 (£2.508)