Low

CAMDENBOSS  CTBA9200/6FL  TERMINAL BLOCK FEMALE FLANGED 6 POLE

TERMINAL BLOCK FEMALE FLANGED 6 POLE; Connector Type:Terminal Block; No. of Contacts:6; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; Screw Material:Zin - CTBA92006FL - CAMDENBOSS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CAMDENBOSS
  • Order Code: CN11200
  • Manufacturer Part No CTBA9200/6FL

Product Information


TERMINAL BLOCK FEMALE FLANGED 6 POLE
  • Connector Type: Terminal Block
  • No. of Contacts: 6
  • Pitch Spacing: 5mm
  • SVHC: No SVHC (17-Dec-2014)
  • Series: -
  • Current Rating: 16A
  • Material: UL94-V0 Flame Retardant PA66
  • Mounting Type: PCB Through Hole
  • Screw Material: Zinc Plated Steel
  • Temperature Max: 105°C
  • Temperature Min: -30°C
  • Terminal Type: Flanged
  • Voltage Rating V AC: 380V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1592

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.43 (£1.716)

Save at least £0.70 (£0.84)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.43 (£1.716)
10 - 99 £1.36 (£1.632)
100+ £1.22 (£1.464)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85369085
  • Weight (kg): .01
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN18409
WC-692

WC-692

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TOOL, XA; Colour:Green; External Width:63mm; Length:195mm; MSL:-; Weight:290g; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG - WC-692 - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TOOL, XA; Colour:Green; External Width:63mm; Length:195mm; MSL:-; Weight:290g; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG SVHC : To Be Advised

N/A

 

Price for: Each 1

1+ £365.00 (£438.00) 3+ £335.00 (£402.00)

Buy

Please contact us for latest stock details.

CN19471
CTB3000/6

CTB3000/6

CAMDENBOSS

PCB TERMINAL, 45DEG LOW PROF, 5MM, 6P; No. of Contacts:6; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014) - CTB30006 - CAMDENBOSS

PCB TERMINAL, 45DEG LOW PROF, 5MM, 6P; No. of Contacts:6; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014) SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; No. of Contacts : 6

In stock

Price for: Each 1

1+ £0.79 (£0.948) 10+ £0.69 (£0.828) 100+ £0.61 (£0.732) 250+ £0.58 (£0.696)

Buy
CN19390
CTB0100/6

CTB0100/6

CAMDENBOSS

PCB TERMINAL, 5MM, 6P; No. of Contacts:6; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014) - CTB01006 - CAMDENBOSS

PCB TERMINAL, 5MM, 6P; No. of Contacts:6; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014) SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; No. of Contacts : 6

In stock

Price for: Each 1

1+ £0.84 (£1.008) 10+ £0.73 (£0.876) 100+ £0.65 (£0.78) 250+ £0.61 (£0.732)

Buy
CN19446
CTB0700/6

CTB0700/6

CAMDENBOSS

PCB TERMINAL, HIGH POWER, 5MM, 6P; No. of Contacts:6; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014) - CTB07006 - CAMDENBOSS

PCB TERMINAL, HIGH POWER, 5MM, 6P; No. of Contacts:6; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014) SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; No. of Contacts : 6

In stock

Price for: Each 1

1+ £0.93 (£1.116) 10+ £0.80 (£0.96) 100+ £0.72 (£0.864) 250+ £0.67 (£0.804)

Buy
CN00120
CTB3000/2

CTB3000/2

CAMDENBOSS

2 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:2; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length Height:12mm - CTB30002 - CAMDENBOSS

2 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:2; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length / Height:12mm SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; No. of Contacts : 2 ; Series : - ; Connector Type : Terminal Block, PCB ; Contact Material : Brass

In stock

Price for: Pack of 5

1+ £1.05 (£1.26) 10+ £0.99 (£1.188) 50+ £0.83 (£0.996) 100+ £0.76 (£0.912)

Buy
CN00122
CTB3000/4

CTB3000/4

CAMDENBOSS

4 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:4; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length Height:12mm - CTB30004 - CAMDENBOSS

4 POLE 45 DEGREE PCB TERMINAL; Connector Type:Terminal Block, PCB; Contact Material:Brass; No. of Contacts:4; Pitch Spacing:5mm; SVHC:No SVHC (17-Dec-2014); Series:-; Colour:Grey; Current Rating:24A; External Depth:12.5mm; External Length / Height:12mm SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5mm ; No. of Contacts : 4 ; Series : - ; Connector Type : Terminal Block, PCB ; Contact Material : Brass

In stock

Price for: Pack of 5

1+ £2.34 (£2.808) 10+ £2.11 (£2.532) 50+ £1.80 (£2.16) 100+ £1.69 (£2.028)