Low

CAMDENBOSS  CTBA9200/6FL  TERMINAL BLOCK FEMALE FLANGED 6 POLE

TERMINAL BLOCK FEMALE FLANGED 6 POLE - CTBA92006FL - CAMDENBOSS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CAMDENBOSS
  • Order Code: CN11200
  • Manufacturer Part No CTBA9200/6FL

Product Information


TERMINAL BLOCK FEMALE FLANGED 6 POLE
  • Connector Type: Terminal Block
  • No. of Contacts: 6
  • Pitch Spacing: 5mm
  • SVHC: No SVHC (17-Dec-2014)
  • Series: -
  • Current Rating: 16A
  • Material: UL94-V0 Flame Retardant PA66
  • Mounting Type: PCB Through Hole
  • Screw Material: Zinc Plated Steel
  • Temperature Max: 105°C
  • Temperature Min: -30°C
  • Terminal Type: Flanged
  • Voltage Rating V AC: 380V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1592

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.43 (£1.716)

Save at least £0.70 (£0.84)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.43 (£1.716)
10 - 99 £1.36 (£1.632)
100+ £1.22 (£1.464)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85369085
  • Weight (kg): .01
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CN11198
CTBA9200/4FL

CTBA9200/4FL

CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGED 4 POLE - CTBA92004FL - CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGED 4 POLE; Connector Type:Terminal Block; Pitch Spacing:5mm; SVHC:No SVHC (20-Jun-2013); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; No. of Positions:4; Screw Material:Zi Series : - ; Pitch Spacing : 5mm ; SVHC : No SVHC (16-Dec-2013) ; Connector Type : Terminal Block

CN11199
CTBA9200/5FL

CTBA9200/5FL

CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGED 5 POLE - CTBA92005FL - CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGED 5 POLE; Connector Type:Terminal Block; Pitch Spacing:5mm; SVHC:No SVHC (20-Jun-2013); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; No. of Positions:5; Screw Material:Zi Series : - ; Pitch Spacing : 5mm ; SVHC : No SVHC (16-Dec-2013) ; Connector Type : Terminal Block

CN11201
CTBA9200/7FL

CTBA9200/7FL

CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGED 7 POLE - CTBA92007FL - CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGED 7 POLE; Connector Type:Terminal Block; Pitch Spacing:5mm; SVHC:No SVHC (20-Jun-2013); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; No. of Positions:7; Screw Material:Zi Series : - ; Pitch Spacing : 5mm ; SVHC : No SVHC (16-Dec-2013) ; Connector Type : Terminal Block

CN11203
CTBA9200/9FL

CTBA9200/9FL

CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGED 9 POLE - CTBA92009FL - CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGED 9 POLE; Connector Type:Terminal Block; Pitch Spacing:5mm; SVHC:No SVHC (20-Jun-2013); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; No. of Positions:9; Screw Material:Zi Series : - ; Pitch Spacing : 5mm ; SVHC : No SVHC (16-Dec-2013) ; Connector Type : Terminal Block

CN11204
CTBA9200/10FL

CTBA9200/10FL

CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGE 10 POLE - CTBA920010FL - CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGE 10 POLE; Connector Type:Terminal Block; Pitch Spacing:5mm; SVHC:No SVHC (20-Jun-2013); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; No. of Positions:10; Screw Material:Z Series : - ; Pitch Spacing : 5mm ; SVHC : No SVHC (16-Dec-2013) ; Connector Type : Terminal Block

CN11206
CTBA9200/12FL

CTBA9200/12FL

CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGE 12 POLE - CTBA920012FL - CAMDENBOSS

TERMINAL BLOCK FEMALE FLANGE 12 POLE; Connector Type:Terminal Block; Pitch Spacing:5mm; SVHC:No SVHC (20-Jun-2013); Series:-; Current Rating:16A; Material:UL94-V0 Flame Retardant PA66; Mounting Type:PCB Through Hole; No. of Positions:12; Screw Material:Z Series : - ; Pitch Spacing : 5mm ; SVHC : No SVHC (16-Dec-2013) ; Connector Type : Terminal Block

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought