UNBRANDED  PRO200VA  Low Voltage Transformer, 220V to 240V, 11.6V, 250 VA, 20.8 A

-- - PRO200VA - TRANSFORMER, 12V, 200VA, SCREW TERMINALS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: LA02941
  • Manufacturer Part No PRO200VA

Product Overview


A lightweight, compact lighting transformer for low voltage halogen lighting applications.
  • ITS/EMC approved
  • Short circuit, overload and surge protected
  • Thermal cut-off
  • Connection via screw terminals
  • Dimmable
Back to top

Product Specifications, Documents & More


  • Turns Ratio -
  • Lighting Transformer Primary Voltages 220V to 240V
  • Secondary Voltages 11.6V
  • Secondary Power 250VA
  • Secondary Current Nom 20.8A
  • Product Range
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  46


  • 46 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £13.31 (£15.972) £13.31

Save at least £6.35 (£7.62)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £13.31 (£15.972)
5+ £12.04 (£14.448)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85043180
  • Weight (kg): .37
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LA03066
D034

D034

ETERNA

ETERNA - D034 - TRANSFORMER, 12V, 105VA, 5-WAY

TRANSFORMER, 12V, 105VA, 5-WAY; Lighting Transformer Primary Voltages:1 x 240V; SVHC:No SVHC (17-Dec-2014); Secondary Current Nom:8.8A; Secondary Power:105VA; Secondary Voltages:1 x 11.6V; Turns Ratio:-; AC Power:105VA; Current Rating:460mA; Input Voltag Turns Ratio : - ; Secondary Voltages : 11.6V ; SVHC : No SVHC (15-Jun-2015) ; Secondary Current Nom : 8.8A ; Secondary Power : 105VA ; Lighting Transformer Primary Voltages : 1 x 240V

10

13 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £11.46 (£13.752) 5+ £10.93 (£13.116)

Buy
AV18819
PSG08162

PSG08162

PRO SIGNAL

PRO SIGNAL - PSG08162 - VGA TO SCREW TERMINAL MODULE

VGA TO SCREW TERMINAL MODULE SVHC : To Be Advised

4

Available until stock is exhausted

Price for: Each

1+ £4.82 (£5.784) 10+ £4.39 (£5.268) 50+ £3.99 (£4.788)

Buy
AV20699
CPCAV17852

CPCAV17852

UNBRANDED

UNBRANDED - CPCAV17852 - VGA + 3.5MM SCREW TERMINAL MODULE

VGA + 3.5MM SCREW TERMINAL MODULE

19

Available until stock is exhausted

Price for: Each

1+ £8.43 (£10.116) 5+ £7.37 (£8.844)

Buy

(Available until stock is exhausted)

AV20697
CPCAV16472

CPCAV16472

UNBRANDED

UNBRANDED - CPCAV16472 - HDMI SCREW TERMINAL MODULE

HDMI SCREW TERMINAL MODULE

No Longer Stocked

Alternatives

Price for: Each 1

1+ £12.29 (£14.748) 5+ £11.70 (£14.04)

Buy

(Available until stock is exhausted)

LA02939
PRO105VA

PRO105VA

--

-- - PRO105VA - TRANSFORMER, 12V, 105VA, FLYING LEADS

TRANSFORMER, 12V, 105VA, FLYING LEADS; Secondary Current Nom:400mA; Secondary Power:105VA; Secondary Voltages:1 x 11.8V; AC Power:105VA; Current Rating:400mA; External Depth:38mm; External Length / Height:152mm; External Width:48mm; Height:152mm; Input V Turns Ratio : - ; Secondary Voltages : 11.6V ; SVHC : To Be Advised ; Secondary Current Nom : 8.8A ; Secondary Power : 105VA ; Lighting Transformer Primary Voltages : 220V to 240V

34

74 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £5.78 (£6.936) 5+ £4.93 (£5.916)

Buy
LA03081
ET60-3

ET60-3

POWER:TRAN

POWER:TRAN - ET60-3 - LIGHTING TRANSFORMER, 12V DIMMABLE

LIGHTING TRANSFORMER, 12V DIMMABLE; Secondary Voltages:-; AC Power:60VA; External Depth:22mm; External Length / Height:120mm; External Width:30mm; Height:120mm; Supply Voltage V AC:240V Turns Ratio : - ; Secondary Voltages : 11.6V ; SVHC : To Be Advised ; Secondary Current Nom : 4.9A ; Secondary Power : 60VA ; Lighting Transformer Primary Voltages : 220V to 240V

1,219

672 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £3.12 (£3.744) 5+ £2.90 (£3.48)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought