Low

UNBRANDED  PRO200VA  TRANSFORMER, 12V, 200VA, SCREW TERMINALS

TRANSFORMER, 12V, 200VA, SCREW TERMINALS - PRO200VA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: LA02941
  • Manufacturer Part No PRO200VA

Product Information


TRANSFORMER, 12V, 200VA, SCREW TERMINALS
  • Secondary Voltages: 1 x 11.8V
  • AC Power: 200VA
  • External Depth: 40mm
  • External Length / Height: 218mm
  • External Width: 48mm
  • Height: 218mm
  • Operating Frequency: 50Hz
  • Operating Temperature Max: +50°C
  • Output Voltage: 11.6V
  • Single Primary Voltage: 230-240
  • Single Secondary Voltage: 11.8V
  • Weight: 360g

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1998

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £23.06 (£27.672)

Save at least £4.90 (£5.88)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £23.06 (£27.672)
5+ £22.08 (£26.496)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85043180
  • Weight (kg): .37
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
LA03066
D034

D034

ETERNA

TRANSFORMER, 12V, 105VA, 5-WAY - D034 - ETERNA

TRANSFORMER, 12V, 105VA, 5-WAY; Primary Voltages:1 x 240V; SVHC:No SVHC (16-Dec-2013); Secondary Current Nom:8.8A; Secondary Power:105VA; Secondary Voltages:1 x 11.6V; Turns Ratio:-; AC Power:105VA; Current Rating:460mA; Input Voltage:240V; Output Voltag Secondary Power : 105VA ; SVHC : No SVHC (16-Dec-2013) ; Turns Ratio : - ; Primary Voltages : 1 x 240V ; Secondary Voltages : 1 x 11.6V ; Secondary Current Nom : 8.8A

AV18819
AV18819

AV18819

UNBRANDED

VGA TO SCREW TERMINAL MODULE - AV18819

VGA TO SCREW TERMINAL MODULE

AV20699
CPCAV17852

CPCAV17852

UNBRANDED

VGA 3.5MM SCREW TERMINAL MODULE - CPCAV17852

VGA + 3.5MM SCREW TERMINAL MODULE

AV20697
CPCAV16472

CPCAV16472

UNBRANDED

HDMI SCREW TERMINAL MODULE - CPCAV16472

HDMI SCREW TERMINAL MODULE

LA02939
PRO105VA

PRO105VA

--

TRANSFORMER, 12V, 105VA, FLYING LEADS - PRO105VA

TRANSFORMER, 12V, 105VA, FLYING LEADS; Primary Voltages:207V to 254V; Secondary Current Nom:400mA; Secondary Power:105VA; Secondary Voltages:11.8V; AC Power:105VA; Current Rating:400mA; External Depth:38mm; External Length / Height:152mm; External Width: Secondary Power : 105VA ; SVHC : To Be Advised ; Primary Voltages : 207V to 254V ; Secondary Voltages : 11.8V ; Secondary Current Nom : 400mA

LA03081
ET60-3

ET60-3

POWER:TRAN

LIGHTING TRANSFORMER, 12V DIMMABLE - ET60-3 - POWER:TRAN

LIGHTING TRANSFORMER, 12V DIMMABLE; Primary Voltages:-; Secondary Voltages:-; AC Power:60VA; External Depth:22mm; External Length / Height:120mm; External Width:30mm; Height:120mm; Supply Voltage V AC:240V SVHC : To Be Advised ; Primary Voltages : - ; Secondary Voltages : -

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought