Low

UNBRANDED  PRO200VA  TRANSFORMER, 12V, 200VA, SCREW TERMINALS

TRANSFORMER, 12V, 200VA, SCREW TERMINALS; Secondary Voltages:1 x 11.8V; AC Power:200VA; External Depth:40mm; External Length  Height:218mm; External Width:48mm; Height:218mm; Operating Frequency:50Hz; Operating Temperature Max:50°C; Output Voltage:11.6 - PRO200VA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: LA02941
  • Manufacturer Part No PRO200VA

Product Information


TRANSFORMER, 12V, 200VA, SCREW TERMINALS
  • Secondary Voltages: 1 x 11.8V
  • AC Power: 200VA
  • External Depth: 40mm
  • External Length / Height: 218mm
  • External Width: 48mm
  • Height: 218mm
  • Operating Frequency: 50Hz
  • Operating Temperature Max: +50°C
  • Output Voltage: 11.6V
  • Single Primary Voltage: 230-240
  • Single Secondary Voltage: 11.8V
  • Weight: 360g
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
Price: £22.39 (£26.868)

Save at least £4.75 (£5.70)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £22.39 (£26.868)
5+ £21.44 (£25.728)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85043180
  • Weight (kg): .37
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
TL10410
D00201

D00201

DURATOOL

SOCKET SET, 94PC; Kit Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30 - D00201 - DURATOOL

SOCKET SET, 94PC; Kit Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30 Kit Contents : 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30 ; SVHC : To Be Advised

In stock

Price for: Set of 1

1+ £49.98 (£59.976) 5+ £46.85 (£56.22)

Buy
PC01376
RRP-T-104 (PK2)

RRP-T-104 (PK2)

PRO POWER

WIRE, TINNED COPPER, 10.25MM, PK2; Conductor Area CSA:0.05mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:0.25mm; Jacket Colour:-; Jacket Material:-; No. of Max Strands x Strand Size:1 x 0.25mm; Reel Length (Imperial):62ft; Reel - RRP-T-104 (PK2) - PRO POWER

WIRE, TINNED COPPER, 1/0.25MM, PK2; Conductor Area CSA:0.05mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:0.25mm; Jacket Colour:-; Jacket Material:-; No. of Max Strands x Strand Size:1 x 0.25mm; Reel Length (Imperial):62ft; Reel Jacket Colour : - ; No. of Max Strands x Strand Size : 1 x 0.25mm ; Reel Length (Imperial) : 62ft ; External Diameter : 0.25mm ; SVHC : No SVHC (16-Jun-2014) ; Voltage Rating : - ; Jacket Material : - ; Conductor Area CSA : 0.05mm² ; Conductor Material : Copper ; Conductor Size AWG : - ; Reel Length (Metric) : 19m

In stock

Price for: Pack of 2

1+ £3.60 (£4.32) 5+ £3.50 (£4.20) 10+ £3.40 (£4.08) 25+ £3.25 (£3.90)

Buy
CB15072
CAT6 RED 305M

CAT6 RED 305M

PRO POWER

CABLE, CATEGORY 6 RED 305M; Conductor Material:Copper; Conductor Size AWG:23AWG; External Diameter:6.5mm; Jacket Colour:Red; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 0.57mm; No. of Pairs:4; Reel Length (Metric):305m - CAT6 RED 305M - PRO POWER

CABLE, CATEGORY 6 RED 305M; Conductor Material:Copper; Conductor Size AWG:23AWG; External Diameter:6.5mm; Jacket Colour:Red; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 0.57mm; No. of Pairs:4; Reel Length (Metric):305m Jacket Colour : Red ; No. of Max Strands x Strand Size : 1 x 0.57mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 1000ft ; External Diameter : 6.5mm ; No. of Pairs : 4 ; Jacket Material : PVC (Polyvinylchloride) ; Conductor Material : Copper ; Conductor Size AWG : 23AWG ; Reel Length (Metric) : 305m

In stock

Price for: Each 1

1+ £89.77 (£107.72) 3+ £86.56 (£103.87)

Buy
CB15073
CAT6 BLUE 305M

CAT6 BLUE 305M

PRO POWER

CABLE, CATEGORY 6 BLUE 305M; Conductor Material:Copper; Conductor Size AWG:23AWG; External Diameter:6.5mm; Jacket Colour:Blue; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 0.57mm; No. of Pairs:4; Reel Length (Metric):305m - CAT6 BLUE 305M - PRO POWER

CABLE, CATEGORY 6 BLUE 305M; Conductor Material:Copper; Conductor Size AWG:23AWG; External Diameter:6.5mm; Jacket Colour:Blue; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 0.57mm; No. of Pairs:4; Reel Length (Metric):305m Jacket Colour : Blue ; No. of Max Strands x Strand Size : 1 x 0.57mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 1000ft ; External Diameter : 6.5mm ; No. of Pairs : 4 ; Jacket Material : PVC (Polyvinylchloride) ; Conductor Material : Copper ; Conductor Size AWG : 23AWG ; Reel Length (Metric) : 305m

In stock

Price for: Each 1

1+ £89.77 (£107.72) 3+ £86.56 (£103.87)

Buy
CB15074
CAT6 GREEN 305M

CAT6 GREEN 305M

PRO POWER

CABLE, CATEGORY 6 GREEN 305M; Conductor Material:Copper; Conductor Size AWG:23AWG; External Diameter:6.5mm; Jacket Colour:Green; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 0.57mm; No. of Pairs:4; Reel Length (Metric):30 - CAT6 GREEN 305M - PRO POWER

CABLE, CATEGORY 6 GREEN 305M; Conductor Material:Copper; Conductor Size AWG:23AWG; External Diameter:6.5mm; Jacket Colour:Green; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 0.57mm; No. of Pairs:4; Reel Length (Metric):30 Jacket Colour : Green ; No. of Max Strands x Strand Size : 1 x 0.57mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 1000ft ; External Diameter : 6.5mm ; No. of Pairs : 4 ; Jacket Material : PVC (Polyvinylchloride) ; Conductor Material : Copper ; Conductor Size AWG : 23AWG ; Reel Length (Metric) : 305m

In stock

Price for: Each 1

1+ £89.77 (£107.72) 3+ £86.56 (£103.87)

Buy
CB15075
CAT6 YELLOW 305M

CAT6 YELLOW 305M

PRO POWER

CABLE, CATEGORY 6 YELLOW 305M; Conductor Material:Copper; Conductor Size AWG:23AWG; External Diameter:6.5mm; Jacket Colour:Yellow; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 0.57mm; No. of Pairs:4; Reel Length (Metric): - CAT6 YELLOW 305M - PRO POWER

CABLE, CATEGORY 6 YELLOW 305M; Conductor Material:Copper; Conductor Size AWG:23AWG; External Diameter:6.5mm; Jacket Colour:Yellow; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 0.57mm; No. of Pairs:4; Reel Length (Metric): Jacket Colour : Yellow ; No. of Max Strands x Strand Size : 1 x 0.57mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 1000ft ; External Diameter : 6.5mm ; No. of Pairs : 4 ; Jacket Material : PVC (Polyvinylchloride) ; Conductor Material : Copper ; Conductor Size AWG : 23AWG ; Reel Length (Metric) : 305m

In stock

Price for: Each 1

1+ £89.77 (£107.72) 3+ £86.56 (£103.87)