Low

LYNTECK  LY52-035-44  ALARM KIT 2-WIRE LS800S

ALARM KIT 2-WIRE LS800S - LY52-035-44 - LYNTECK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LYNTECK
  • Order Code: SR07481
  • Manufacturer Part No LY52-035-44

Product Information


The 8-zone system is an indoor alarm that incorporates a patent technology to give exceptional levels of protection and reliability.
The panel has a built in infrared receiver with status LED’s and zone indicators
Low battery and tamper signals indicated by the LED’s
Max 8 remote key fobs can be accepted for full arm, part arm, disarm, panic and learn function
Two PIR’s can be connected to one zone
A Maximum of 3 Remote Readers allowed per unit
Compatible with Voice Dialler
Control Unit, 2x PIR Detectors, 3x Door/Window Surface Contacts, 2x Remote Key fobs
ALARM KIT 2-WIRE LS800S

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2123

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £101.75 (£122.10)

Save at least £13.77 (£16.524)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £101.75 (£122.10)
3+ £97.16 (£116.592)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85311030
  • Weight (kg): 2.4
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SR07478
LY52-000-33

LY52-000-33

LYNTECK

ALARM KIT 2-WIRE LS400 - LY52-000-33 - LYNTECK

ALARM KIT 2-WIRE LS400 SVHC : To Be Advised

SR08635
LY54-000-041

LY54-000-041

LYNTECK

ALARM KIT WIRE FREE - LY54-000-041 - LYNTECK

ALARM KIT WIRE FREE; MSL:- SVHC : To Be Advised

SR08636
LY54-000-042

LY54-000-042

LYNTECK

ALARM KIT WIRE FREE 6 ZONE - LY54-000-042 - LYNTECK

ALARM KIT WIRE FREE 6 ZONE; MSL:- SVHC : To Be Advised

CB10467
HS2:1KIT

HS2:1KIT

PRO POWER

HEATSHRINK KIT 2:1 - HS2:1KIT - PRO POWER

HEATSHRINK KIT 2:1; Sleeving / Tubing Type:-; Sleeving Colour:Multiple; Sleeving Material:-; Accessory Type:Sleeving; Colour:Black / Blue / Red / White / Yellow; Dielectric Strength:15kV/mm; Operating Temperature Max:110°C; Operating Temperature Min:-55° Sleeving Material : - ; Sleeving Colour : Multiple ; SVHC : To Be Advised ; Sleeving / Tubing Type : -

MP34334
LDWS100RK2

LDWS100RK2

LD SYSTEMS

RACKMOUNT KIT 2, LD SYSTEMS - LDWS100RK2 - LD SYSTEMS

RACKMOUNT KIT 2, LD SYSTEMS

CP05466
SWTD11

SWTD11

STREETWIZE

HEAVY DUTY TDOWN KIT 2 X 32MM - SWTD11 - STREETWIZE

HEAVY DUTY T/DOWN KIT 2 X 32MM SVHC : To Be Advised

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought