Low

ELECTROLUBE  EWI100  WIPES, ISOPROPANOL (PK 100)

WIPES, ISOPROPANOL (PK 100); Cleaner Applications:Fibre Optic Connections; Cleaner Type:Electrical, Electronic Components; Dispensing Method:Wipe; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:-; Accessory Type:Impregnated Wipe; For Use With:Connectors; P - EWI100 - ELECTROLUBE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ELECTROLUBE
  • Order Code: SA01949
  • Manufacturer Part No EWI100

Product Information


WIPES, ISOPROPANOL (PK 100)
  • Cleaner Applications: Fibre Optic Connections
  • Cleaner Type: Electrical, Electronic Components
  • Dispensing Method: Wipe
  • SVHC: No SVHC (17-Dec-2014)
  • Volume: -
  • Weight: -
  • Accessory Type: Impregnated Wipe
  • For Use With: Connectors
  • Pack Quantity: 100
  • Series: EWI

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2421

Availability

Availability:  In stock


 

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: £24.95 (£29.94)

Save at least £25.00 (£30.00)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £24.95 (£29.94)
10+ £23.34 (£28.008)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 63071030
  •   3175
  • Weight (kg): .42
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CB07527
RNF-100 3/64C

RNF-100 3/64C

TE CONNECTIVITY / RAYCHEM

RNF 100 2:1 HEATSHRINK 1.20MM CLEAR; Shrink Ratio:2:1; Colour:Clear; External Length Height:1.2m; Fully Shrunk Diameter:0.6mm; Material:Polyolefin; Shrink Temperature:95°C; Unshrunk Diameter:1.2mm - RNF-100 364C - TE CONNECTIVITY RAYCHEM

RNF 100 2:1 HEATSHRINK 1.20MM CLEAR; Shrink Ratio:2:1; Colour:Clear; External Length / Height:1.2m; Fully Shrunk Diameter:0.6mm; Material:Polyolefin; Shrink Temperature:95°C; Unshrunk Diameter:1.2mm SVHC : To Be Advised ; Shrink Ratio : 2:1

In stock

Price for: Each 1

1+ £1.11 (£1.332) 10+ £1.06 (£1.272)

Buy
CB07530
RNF-100 1/8CI

RNF-100 1/8CI

TE CONNECTIVITY / RAYCHEM

RNF 100 2:1 HEATSHRINK 3.20MM CLEAR; Shrink Ratio:2:1; Colour:Clear; External Length Height:1.2m; Fully Shrunk Diameter:1.6mm; Material:Polyolefin; Shrink Temperature:95°C; Unshrunk Diameter:3.2mm - RNF-100 18CI - TE CONNECTIVITY RAYCHEM

RNF 100 2:1 HEATSHRINK 3.20MM CLEAR; Shrink Ratio:2:1; Colour:Clear; External Length / Height:1.2m; Fully Shrunk Diameter:1.6mm; Material:Polyolefin; Shrink Temperature:95°C; Unshrunk Diameter:3.2mm SVHC : To Be Advised ; Shrink Ratio : 2:1

In stock

Price for: Each 1

1+ £1.44 (£1.728) 10+ £1.34 (£1.608)

Buy
CB07528
RNF-100 1/16CI

RNF-100 1/16CI

TE CONNECTIVITY / RAYCHEM

RNF 100 2:1 HEATSHRINK 1.60MM CLEAR; Shrink Ratio:2:1; Colour:Clear; External Length Height:1.2m; Fully Shrunk Diameter:0.8mm; Material:Polyolefin; Shrink Temperature:95°C; Unshrunk Diameter:1.6mm - RNF-100 116CI - TE CONNECTIVITY RAYCHEM

RNF 100 2:1 HEATSHRINK 1.60MM CLEAR; Shrink Ratio:2:1; Colour:Clear; External Length / Height:1.2m; Fully Shrunk Diameter:0.8mm; Material:Polyolefin; Shrink Temperature:95°C; Unshrunk Diameter:1.6mm SVHC : To Be Advised ; Shrink Ratio : 2:1

In stock

Price for: Each 1

1+ £1.34 (£1.608) 5+ £1.29 (£1.548)

Buy
CB07529
RNF-100 3/32CI

RNF-100 3/32CI

TE CONNECTIVITY / RAYCHEM

RNF 100 2:1 HEATSHRINK 2.40MM CLEAR; Shrink Ratio:2:1; Colour:Clear; External Length Height:1.2m; Fully Shrunk Diameter:1.2mm; Material:Polyolefin; Shrink Temperature:95°C; Unshrunk Diameter:2.4mm - RNF-100 332CI - TE CONNECTIVITY RAYCHEM

RNF 100 2:1 HEATSHRINK 2.40MM CLEAR; Shrink Ratio:2:1; Colour:Clear; External Length / Height:1.2m; Fully Shrunk Diameter:1.2mm; Material:Polyolefin; Shrink Temperature:95°C; Unshrunk Diameter:2.4mm SVHC : To Be Advised ; Shrink Ratio : 2:1

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £1.47 (£1.764) 10+ £1.24 (£1.488)

Buy
CA07022
BFC237041682

BFC237041682

VISHAY BC COMPONENTS

CAPACITOR, 0.0068UF, 250V; Capacitance:6800pF; Capacitance Tolerance:± 10%; Capacitor Case Style:-; Capacitor Dielectric Type:PET (Polyester); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:100°C; Operating Temperature Min - BFC237041682 - VISHAY BC COMPONENTS

CAPACITOR, 0.0068UF, 250V; Capacitance:6800pF; Capacitance Tolerance:± 10%; Capacitor Case Style:-; Capacitor Dielectric Type:PET (Polyester); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:100°C; Operating Temperature Min Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PET (Polyester) ; SVHC : To Be Advised ; Voltage Rating : 250V ; Operating Temperature Max : 100°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 10% ; Capacitor Case Style : - ; Capacitance : 6800pF ; Lead Spacing : 5mm ; Product Range : MKT370 Series

In stock

Price for: Each 1

10+ £0.25 (£0.30) 100+ £0.17 (£0.204)

Buy
CA07008
BFC237021473

BFC237021473

VISHAY BC COMPONENTS

CAPACITOR, 0.047UF, 100V; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Case Style:-; Capacitor Dielectric Type:PET (Polyester); Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm; Operating Temperature Max:100°C; Operating Temperature - BFC237021473 - VISHAY BC COMPONENTS

CAPACITOR, 0.047UF, 100V; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Case Style:-; Capacitor Dielectric Type:PET (Polyester); Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm; Operating Temperature Max:100°C; Operating Temperature Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PET (Polyester) ; SVHC : To Be Advised ; Voltage Rating : 100V ; Operating Temperature Max : 100°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 10% ; Capacitor Case Style : - ; Capacitance : 47000pF ; Lead Spacing : 5.08mm ; Product Range : MKT370 Series

In stock

Price for: Each 1

5+ £0.21 (£0.252) 50+ £0.19 (£0.228)