Low

DURACELL  DR5001A  USB CHARGER, 12V IN-CAR, DURACELL

USB CHARGER, 12V IN-CAR, DURACELL - DR5001A - DURACELL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURACELL
  • Order Code: PW02405
  • Manufacturer Part No DR5001A

Product Information


USB CHARGER, 12V IN-CAR, DURACELL
  • No. of Outputs: 1
  • SVHC: No SVHC (17-Dec-2014)
  • Output Current: 750mA
  • Output Voltage: 5V
  • Power Supply Output Type: Fixed
  • Power Supply Type: Adaptor
  • Supply Voltage: 12V
  • Weight: 0.06kg

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1762

Availability

Availability: No Longer Manufactured

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £8.76 (£10.512)
3+ £8.50 (£10.20)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85044090
  • Weight (kg): .045
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
BT03794
PC170-1

PC170-1

IDEAL POWER

CHARGER, 12V 1A LEAD ACID OPTIMISER - PC170-1 - IDEAL POWER

CHARGER, 12V 1A LEAD ACID OPTIMISER; Battery Charger Type:Plug In; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technologies Supported:Lead Acid; Plug Type:UK; SVHC:No SVHC (20-Jun-2013); Supply Voltage:240V; Accessory Type:Batte Battery Size Code : - ; SVHC : No SVHC (20-Jun-2013) ; Plug Type : UK ; Battery NEDA Code : - ; Battery IEC Code : - ; Battery Technologies Supported : Lead Acid ; Supply Voltage : 240V ; Battery Charger Type : Plug In

AV22087
AV22087.

AV22087.

CORSEL

MODULE, USB CHARGER - AV22087. - CORSEL

MODULE, USB CHARGER

PW02693
MWUSBUK

MWUSBUK

PRO POWER

USB POWER SUPPLY, DUAL, WHITE - MWUSBUK - PRO POWER

USB POWER SUPPLY, DUAL, WHITE; Input Voltage VAC:100V to 240V; No. of Outputs:2; Output Connector:USB; Output Current Max:1A; Output Voltage Nom.:5V; Power Supply Output Type:Fixed; External Width:44mm; External Depth:48mm; Current Rating:1A; Height:48mm Power Supply Output Type : Fixed ; SVHC : No SVHC ; Output Connector : USB

PW02980
MWUSBUK BLACK

MWUSBUK BLACK

PRO POWER

USB POWER SUPPLY, DUAL, BLACK - MWUSBUK BLACK - PRO POWER

USB POWER SUPPLY, DUAL, BLACK; Input Voltage VAC:100V to 240V; No. of Outputs:2; Output Connector:USB; Output Current Max:1A; Output Voltage Nom.:5V; Power Supply Output Type:Fixed; External Width:44mm; External Depth:48mm; Current Rating:1A; Height:48mm Power Supply Output Type : Fixed ; SVHC : No SVHC ; Output Connector : USB

PW03036
73106348

73106348

HAMA

USB POWER SUPPLY, 2.1A, GBEUUSA - 73106348 - HAMA

USB POWER SUPPLY, 2.1A, GB/EU/USA; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Connector:USB; Output Current Max:2.1A; Output Voltage Nom.:5V; Power Supply Output Type:Fixed; Power Supply Type:Adaptor Power Supply Output Type : Fixed ; SVHC : No SVHC ; Output Connector : USB

PW03050
MWUSB3UK WHITE

MWUSB3UK WHITE

PRO POWER

USB POWER SUPPLY, 5V 2.1A, WHITE, UK - MWUSB3UK WHITE - PRO POWER

USB POWER SUPPLY, 5V 2.1A, WHITE, UK; Input Voltage VAC:110V to 240V; No. of Outputs:1; Output Connector:USB; Output Current Max:2.1A; Output Voltage Nom.:5V; Power Supply Output Type:Fixed; Plug Type:UK Output Current Max : 2.1A ; Power Supply Output Type : Fixed ; SVHC : No SVHC ; Input Voltage AC Min : 110V ; Input Voltage AC Max : 240V ; Output Connector : USB ; Output Voltage Nom. : 5V

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought