Low

BLACK & DECKER  BDS303-XJ  DETECTOR, STUD WIRE AND PIPE, LCD

DETECTOR, STUD WIRE AND PIPE, LCD; SVHC:No SVHC (16-Jun-2014) - BDS303-XJ - BLACK & DECKER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BLACK & DECKER
  • Order Code: TL13482
  • Manufacturer Part No BDS303-XJ

Product Information


Accurately finds the centre of wooden studs
Automatically detects live wires
LCD screen provides clear indication of concealed objects
Improved grip keeps unit flat to wall
Audio and visual alerts improve ease of use
Supplied with 9V battery
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £32.68 (£39.216)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £32.68 (£39.216)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 90153010
  • Weight (kg): .405
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LA02803
EMPCR

EMPCR

ETERNA

PHOTOCELL, MINATURE, REM. FIXING; Beam Angle:-; Detector Type:-; SVHC:No SVHC (17-Dec-2014); Sensing Range Max:-; IP NEMA Rating:IP20; Material:Thremoplastic Moulding - EMPCR - ETERNA

PHOTOCELL, MINATURE, REM. FIXING; Beam Angle:-; Detector Type:-; SVHC:No SVHC (17-Dec-2014); Sensing Range Max:-; IP / NEMA Rating:IP20; Material:Thremoplastic Moulding Beam Angle : - ; SVHC : No SVHC (17-Dec-2014) ; Sensing Range Max : - ; Detector Type : -

In stock

Price for: Each 1

1+ £12.49 (£14.988) 5+ £11.66 (£13.992)

Buy
LA02802
EMPC

EMPC

ETERNA

PHOTOCELL, MINATURE; Beam Angle:-; Detector Type:-; SVHC:No SVHC (17-Dec-2014); Sensing Range Max:-; IP NEMA Rating:IP20; Material:Thremoplastic Moulding - EMPC - ETERNA

PHOTOCELL, MINATURE; Beam Angle:-; Detector Type:-; SVHC:No SVHC (17-Dec-2014); Sensing Range Max:-; IP / NEMA Rating:IP20; Material:Thremoplastic Moulding Beam Angle : - ; SVHC : No SVHC (17-Dec-2014) ; Sensing Range Max : - ; Detector Type : -

In stock

Price for: Each 1

1+ £9.93 (£11.916) 5+ £9.29 (£11.148)

Buy
SR04828
IS215T

IS215T

HONEYWELL SECURITY

DIGITAL PIR; Beam Angle:-; Detector Type:Passive Infrared; SVHC:No SVHC (16-Jun-2014); Sensing Range Max:12m; Range Max:12m; Type:Passive Infrared Motion Sensor - IS215T - HONEYWELL SECURITY

DIGITAL PIR; Beam Angle:-; Detector Type:Passive Infrared; SVHC:No SVHC (16-Jun-2014); Sensing Range Max:12m; Range Max:12m; Type:Passive Infrared Motion Sensor Beam Angle : - ; SVHC : No SVHC (16-Jun-2014) ; Sensing Range Max : 12m ; Detector Type : Passive Infrared

In stock

Price for: Each 1

1+ £9.78 (£11.736) 3+ £8.85 (£10.62)

Buy
SR08120
8IR103

8IR103

HONEYWELL SECURITY

QUAD PIR ACTIVE8; Detector Type:External PIR; SVHC:No SVHC (16-Jun-2014); Colour:White; External Depth:37mm; External Length Height:90mm; External Width:59mm - 8IR103 - HONEYWELL SECURITY

QUAD PIR ACTIVE8; Detector Type:External PIR; SVHC:No SVHC (16-Jun-2014); Colour:White; External Depth:37mm; External Length / Height:90mm; External Width:59mm SVHC : No SVHC (16-Jun-2014) ; Detector Type : External PIR

In stock

Price for: Each 1

1+ £9.11 (£10.932) 3+ £8.51 (£10.212)

Buy
SA03083
SE 9187L BLK

SE 9187L BLK

DOW CORNING

SEALANT, SILICONE, SE9187L, BLACK; Dispensing Method:Tube; SVHC:No SVHC (17-Dec-2014); Sealant Applications:Electrical, Electronics; Sealant Colour:Black; Sealant Type:Silicone; Volume:330ml; Weight:-; Colour:Black; MSL:-; Series:SE9187L - SE 9187L BLK - DOW CORNING

SEALANT, SILICONE, SE9187L, BLACK; Dispensing Method:Tube; SVHC:No SVHC (17-Dec-2014); Sealant Applications:Electrical, Electronics; Sealant Colour:Black; Sealant Type:Silicone; Volume:330ml; Weight:-; Colour:Black; MSL:-; Series:SE9187L Sealant Applications : Electrical, Electronics ; Dispensing Method : Tube ; Sealant Colour : Black ; SVHC : No SVHC (17-Dec-2014) ; Sealant Type : Silicone ; Volume : 330ml ; Weight : -

In stock

Price for: Each 1

1+ £44.55 (£53.46) 12+ £40.50 (£48.60)

Buy
CB03172
2461C

2461C

ALPHA WIRE

2461C 2 CORE SHIELDED CABLE 30.50M; External Diameter:3.4mm; SVHC:No SVHC (17-Dec-2014); Conductor Make-up:730AWG; No. of Cores:2; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC - 2461C - ALPHA WIRE

2461C 2 CORE SHIELDED CABLE 30.50M; External Diameter:3.4mm; SVHC:No SVHC (17-Dec-2014); Conductor Make-up:7/30AWG; No. of Cores:2; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC External Diameter : 3.4mm ; SVHC : No SVHC (17-Dec-2014)

In stock

Price for: Each 1

1+ £25.16 (£30.192) 3+ £24.10 (£28.92)