CHEMTRONICS  CW2000  CONDUCTIVE PEN, NICKEL, 9G

CHEMTRONICS - CW2000 - CONDUCTIVE PEN, NICKEL, 9G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SA02343
  • Manufacturer Part No CW2000

Product Overview


CircuitWorks® Nickel Conductive Pen makes instant conductive traces on circuit boards. As an economical alternative to the CW2200 Silver Conductive Pen, this engineered nickel coating offers good electrical and thermal conductivity. The Nickel Conductive Pen is used in prototype, rework and repair of circuit boards by linking components, repairing defective traces, and making smooth jumpers. The nickel traces dry in minutes and has excellent adhesion to most electronic materials. Engineers, repair technicians, and manufacturers will find that the CircuitWorks® Nickel Conductive Pen speeds project completion and cuts rework time.
  • Easy and economical to use
  • Valved pen tip for easy applications
  • Dries in minutes at room temperature
  • Single component system
  • Good electrical and thermal conductivity
  • Circuit trace repair
  • Solderless linking of components
  • EMI shielding
  • Quick prototype modifications
Back to top

Product Specifications, Documents & More


  • Coating Applications: PCBs
  • Coating Colour: Grey
  • Coating Type: Conductive
  • Colour: Dark Grey
  • Cure Time: 20h
  • Cure Time Max: 24h
  • Dispensing Method: Pen Applicator
  • External Depth: 17mm
  • External Width: 127mm
  • SVHC: No SVHC (15-Jun-2015)
  • Volume: -
  • Weight: 0.04kg
  • Weight Min: 9g

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  20


  • 20 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 12 will be available for delivery on Mar 4, 2016
  • More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £10.68 (£12.816) £10.68

Save at least £17.28 (£20.736)
by buying 12 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 11 £10.68 (£12.816)
12+ £9.24 (£11.088)
 
 
Low

Legislation and Environmental


  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 32089019
  • Weight (kg): .038
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SA00462
CW2200MTP

CW2200MTP

CHEMTRONICS

CHEMTRONICS - CW2200MTP - CONDUCTIVE PEN MICRO-TIP

CONDUCTIVE PEN MICRO-TIP; Coating Applications:Circuit Boards; Coating Type:Conductive; Dispensing Method:-; SVHC:No SVHC (17-Dec-2014); Weight:- Dispensing Method : - ; Coating Applications : Circuit Boards ; SVHC : No SVHC (15-Jun-2015) ; Weight : - ; Coating Type : Conductive

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £47.25 (£56.70) 12+ £40.88 (£49.056)

Buy
SA02901
CW8400

CW8400

CHEMTOOLS

CHEMTOOLS - CW8400 - FLUX DISPENSER PEN, LEAD-FREE, 9G

FLUX DISPENSER PEN, LEAD-FREE, 9G; Dispensing Method:Pen Applicator; Flux Applications:Lead Free Soldering; Weight:9g Dispensing Method : Pen Applicator ; SVHC : To Be Advised ; Flux Type : No Clean ; Flux Applications : Lead Free Soldering ; Weight : 9g

32

32 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £10.77 (£12.924)

Buy
SA02553
80611

80611

BOSTIK

BOSTIK - 80611 - ADHESIVE, BSTIK S/GLUE ULTRAPEN 2GM

ADHESIVE, BSTIK S/GLUE ULTRAPEN 2GM; Adhesive Colour:Transparent; Adhesive Type:Cyanoacrylate; Dispensing Method:Pen Applicator; Volume:-; Weight:2g; Adhesive Applications:Bonding, General Purpose Dispensing Method : Pen Applicator ; Adhesive Type : Cyanoacrylate ; SVHC : To Be Advised ; Volume : - ; Weight : 2g ; Adhesive Colour : Transparent

103

103 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.94 (£2.328) 6+ £1.79 (£2.148)

Buy
SA02341
CW3300B

CW3300B

CHEMTRONICS

CHEMTRONICS - CW3300B - OVERCOAT PEN

OVERCOAT PEN; Coating Applications:Electrical, Electronics; Coating Colour:Blue; Coating Type:Corrosion Protection; Dispensing Method:Pen Applicator; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:4.9g; Applicator Type:Coatings; Colour:Clear, Green, Blue Dispensing Method : Pen Applicator ; Coating Applications : Electrical, Electronics ; Coating Colour : Blue ; SVHC : No SVHC (15-Jun-2015) ; Volume : - ; Weight : 4.9g ; Coating Type : Corrosion Protection

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £16.72 (£20.064) 12+ £14.46 (£17.352)

Buy
SA00867
CW2605

CW2605

CHEMTRONICS

CHEMTRONICS - CW2605 - RUBBER KEYPAD REPAIR KIT

RUBBER KEYPAD REPAIR KIT; Adhesive Colour:Transparent; Adhesive Type:-; Dispensing Method:Tub; SVHC:No SVHC (17-Dec-2014); Weight:3g Dispensing Method : Tub ; Adhesive Type : - ; SVHC : No SVHC (15-Jun-2015) ; Volume : - ; Weight : 3g ; Adhesive Colour : Transparent

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £18.95 (£22.74) 6+ £16.39 (£19.668)

Buy
SC10757
WLK 5

WLK 5

FISCHER ELEKTRONIK

FISCHER ELEKTRONIK - WLK 5 - ADHESIVE, THERMAL CONDUCTIVE

ADHESIVE, THERMAL CONDUCTIVE; Adhesive Colour:-; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:5g; Adhesive Applications:Bonding, Thermal Heat Sink; Material:Epoxyd; Operating Temperature Max:149°C; Operating Temperature Min:-56°C; Temperature Resistance: Dispensing Method : - ; Adhesive Type : - ; SVHC : No SVHC (15-Jun-2015) ; Volume : - ; Weight : 5g ; Adhesive Colour : -

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £10.49 (£12.588) 5+ £9.24 (£11.088) 10+ £8.43 (£10.116)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought